Vishay Semiconductors - MOSFETs
2,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SISD4604LDN-T1-UE3 TTI: SISD4604LDN-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAK1212 N-CH 60V 52A | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SI6562CDQ-T1-BE3 TTI: SI6562CDQ-T1-BE3 Vishay Semiconductors Availability: 0In StockMOSFETs TSSOP8 NPCH 20V 5.7A | 0In Stock | Si | SMD/SMT | TSSOP-8 | N-Channel, P-Channel | 2 Channel | 20 V | 6.1 A, 6.7 A | 2 Ohms, 6 Ohms | - 12 V, 12 V | 600 mV | 15 nC, 34 nC | - 55 C | + 150 C | 1.6 W, 1.7 W | Enhancement | Reel | |||||
Mfr: SUP50010E-GE3 TTI: SUP50010E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds; 20V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 150 A | 2 mOhms | - 20 V, 20 V | 2 V | 212 nC | - 55 C | + 175 C | 375 W | Enhancement | Tube | |||||
Mfr: SUM70090E-GE3 TTI: SUM70090E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 100 V | 50 A | 8.9 mOhms | - 20 V, 20 V | 4 V | 33 nC | - 55 C | + 175 C | 125 W | Enhancement | ThunderFET | Reel | ||||
Mfr: SI4116DY-T1-E3 TTI: SI4116DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 25 V | 18 A | 8.6 mOhms | - 12 V, 12 V | 600 mV | 56 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4116DY-E3 | |||
Mfr: IRFR9010TRPBF TTI: IRFR9010TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO252 P-CH 50V 5.3A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 50 V | 5.3 A | 500 mOhms | - 20 V, 20 V | 4 V | 9.1 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 400 V | 5.5 A | 1 Ohms | - 30 V, 30 V | 2 V | 22 nC | - 55 C | + 150 C | 74 W | Enhancement | Reel | ||||||
Mfr: IRF630STRLPBF TTI: IRF630STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 200V 9.0 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 9 A | 400 mOhms | - 20 V, 20 V | 2 V | 43 nC | - 55 C | + 150 C | 74 W | Enhancement | Reel | |||||
Mfr: SI4634DY-T1-GE3 TTI: SI4634DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 24.5 A | 5.2 mOhms | - 20 V, 20 V | 1.4 V | 68 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4634DY-GE3 | |||
Mfr: IRFZ48RPBF TTI: IRFZ48RPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO220 N-CH 60V 50A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 50 A | 18 mOhms | - 20 V, 20 V | 4 V | 110 nC | - 55 C | + 175 C | 190 W | Enhancement | Tube | |||||
Mfr: IRFBC20SPBF TTI: IRFBC20SPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 600V 2.2A N-CH MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 2.2 A | 4.4 Ohms | - 20 V, 20 V | 2 V | 18 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
Mfr: IRFIBC20GPBF TTI: IRFIBC20GPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO220 600V 1.7A N-CH | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SISS02DN-T1-GE3 TTI: SISS02DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 16V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 25 V | 80 A | 1.2 mOhms | - 12 V, 16 V | 1 V | 83 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIAA00DJ-T1-GE3 TTI: SIAA00DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 16V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 25 V | 40 A | 5.6 mOhms | - 10 V, 10 V | 1 V | 15.7 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISH472DN-T1-GE3 TTI: SISH472DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds; +/-20V Vgs PowerPAK 1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8SH-8 | N-Channel | 1 Channel | 30 V | 20 A | 8.9 mOhms | - 20 V, 20 V | 1.2 V | 30 nC | - 55 C | + 150 C | 28 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: SISHA12ADN-T1-GE3 TTI: SISHA12ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAK1212 N-CH 30V 22A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 25 A | 4.3 mOhms | - 16 V, 20 V | 1.1 V | 29.5 nC | - 55 C | + 150 C | 28 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIDR608DP-T1-RE3 TTI: SIDR608DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAKSO8 N-CH 45V 51A | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 45 V | 208 A | 1.8 mOhms | - 16 V, 20 V | 1.1 V | 111 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS70DN-T1-GE3 TTI: SISS70DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 125V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK1212-8 | N-Channel | 1 Channel | 125 V | 31 A | 29.8 mOhms | - 20 V, 20 V | 2.5 V | 15.3 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, ThunderFET, PowerPAK | Reel | ||||
Mfr: SISS46DN-T1-GE3 TTI: SISS46DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 100 V | 45.3 A | 12.8 mOhms | - 20 V, 20 V | 2 V | 42 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISS10ADN-T1-GE3 TTI: SISS10ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds; 20/-16V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 31.7 A | 2.65 mOhms | - 16 V, 20 V | 1.1 V | 61 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
Mfr: SI7112DN-T1-GE3 TTI: SI7112DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 17.8A 3.8W 7.5mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 17.8 A | 7.5 mOhms | - 12 V, 12 V | 1.5 V | 18 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7112DN-GE3 | |||
Mfr: IRF630STRRPBF TTI: IRF630STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 200V 9.0 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 9 A | 400 mOhms | - 20 V, 20 V | 2 V | 43 nC | - 55 C | + 150 C | 74 W | Enhancement | Reel | |||||
Mfr: IRF830ASPBF TTI: IRF830ASPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 500V 5A N-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.4 Ohms | - 30 V, 30 V | 2 V | 24 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | |||||
Mfr: SIRA58ADP-T1-RE3 TTI: SIRA58ADP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20/-16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 109 A | 2.65 mOhms | - 16 V, 20 V | 1.1 V | 61 nC | - 55 C | + 150 C | 56.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIA923AEDJ-T1-GE3 TTI: SIA923AEDJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V .054ohm@-4.5V -4.5A P-CH | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 44 mOhms | - 8 V, 8 V | 900 mV | 25 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel |