Vishay Semiconductors - MOSFETs
2,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF530STRRPBF TTI: IRF530STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 100V 14A N-CH MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 14 A | 160 mOhms | - 20 V, 20 V | 4 V | 26 nC | - 55 C | + 175 C | 88 W | Enhancement | Reel | |||||
Mfr: SI7686DP-T1-GE3 TTI: SI7686DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 35A 37.9W 9.5mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 35 A | 9.5 mOhms | - 20 V, 20 V | 1 V | 26 nC | - 55 C | + 150 C | 37.9 W | Enhancement | TrenchFET | Reel | SI7686DP-GE3 | |||
Mfr: SIHW33N60E-GE3 TTI: SIHW33N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-247AD | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 33 A | 99 mOhms | - 30 V, 30 V | 4 V | 100 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | |||||
Mfr: SI4936CDY-T1-E3 TTI: SI4936CDY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 5.8 A | 40 mOhms | - 20 V, 20 V | 1.2 V | 9 nC | - 55 C | + 150 C | 2.3 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRF840LCLPBF TTI: IRF840LCLPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO262 500V 8A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-262-3 | Tube | |||||||||||||||||
Mfr: IRFPE30PBF TTI: IRFPE30PBF Vishay Semiconductors Availability: 0In StockMOSFETs TO247 800V 4.1A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 4.1 A | 3 Ohms | - 20 V, 20 V | 2 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: IRF610STRLPBF TTI: IRF610STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 200V 3.3 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 3.3 A | 1.5 Ohms | - 20 V, 20 V | 2 V | 8.2 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | |||||
Mfr: SIR800ADP-T1-GE3 TTI: SIR800ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 12V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 177 A | 1.35 mOhms | - 8 V, 12 V | 1.5 V | 53 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7111EDN-T1-GE3 TTI: SI7111EDN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 12V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 60 A | 8.55 mOhms | - 12 V, 12 V | 1.6 V | 56.5 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | |||||
Mfr: SISA26DN-T1-GE3 TTI: SISA26DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 16V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 25 V | 60 A | 2.15 mOhms | - 12 V, 16 V | 1 V | 44 nC | - 55 C | + 150 C | 39 W | Enhancement | Reel | |||||
Mfr: IRFU9214PBF TTI: IRFU9214PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 250V 2.7 Amp | 0In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 250 V | 2.7 A | 3 Ohms | - 20 V, 20 V | 4 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
Mfr: IRFR320TRPBF-BE3 TTI: IRFR320TRPBF-BE3 Vishay Semiconductors Availability: 0In StockMOSFETs TO252 400V 3.1A N-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 400 V | 3.1 A | 1.8 Ohms | - 20 V, 20 V | 2 V | 20 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: SISH129DN-T1-GE3 TTI: SISH129DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 35 A | 11.4 mOhms | - 20 V, 20 V | 2.8 V | 71 nC | - 50 C | + 150 C | 52.1 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUM50010E-GE3 TTI: SUM50010E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds; 20V Vgs TO-263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 150 A | 1.75 mOhms | - 20 V, 20 V | 2 V | 212 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SIR516DP-T1-RE3 TTI: SIR516DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100volts 63.7amp | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 100 V | 63.7 A | 9 mOhms | - 20 V, 20 V | 4 V | 23.6 nC | - 55 C | + 150 C | Enhancement | Reel | ||||||
Mfr: SIAA02DJ-T1-GE3 TTI: SIAA02DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20-V (D-S) MOSFET N-CHANNEL PowerPAK | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 20 V | 52 A | 4.7 mOhms | - 8 V, 12 V | 1.6 V | 22 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4943CDY-T1-E3 TTI: SI4943CDY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 8 A | 19.2 mOhms | - 20 V, 20 V | 1 V | 62 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4943CDY-E3 | |||
Mfr: SIJA52DP-T1-GE3 TTI: SIJA52DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 40 V | 60 A | 1.7 mOhms | - 16 V, 20 V | 2.4 V | 150 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR104DP-T1-RE3 TTI: SIR104DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 79 A | 7.4 mOhms | - 20 V, 20 V | 2 V | 56 nC | - 55 C | + 150 C | 100 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR164ADP-T1-GE3 TTI: SIR164ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 40 A | 2.2 mOhms | - 16 V, 20 V | 1.1 V | 77 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIRA50ADP-T1-RE3 TTI: SIRA50ADP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20/-16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 219 A | 1.04 mOhms | - 16 V, 20 V | 1 V | 150 nC | - 55 C | + 150 C | 100 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRF830SPBF TTI: IRF830SPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 500V 4.5A N-CH MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 4.5 A | 1.5 Ohms | - 20 V, 20 V | 2 V | 38 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | |||||
Mfr: SIHF065N60E-GE3 TTI: SIHF065N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 650V Vds; 30V Vgs TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 40 A | 65 mOhms | - 30 V, 30 V | 3 V | 74 nC | - 55 C | + 150 C | 39 W | Enhancement | Reel | |||||
Mfr: SISD4604LDN-T1-UE3 TTI: SISD4604LDN-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAK1212 N-CH 60V 52A | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SI6562CDQ-T1-BE3 TTI: SI6562CDQ-T1-BE3 Vishay Semiconductors Availability: 0In StockMOSFETs TSSOP8 NPCH 20V 5.7A | 0In Stock | Si | SMD/SMT | TSSOP-8 | N-Channel, P-Channel | 2 Channel | 20 V | 6.1 A, 6.7 A | 2 Ohms, 6 Ohms | - 12 V, 12 V | 600 mV | 15 nC, 34 nC | - 55 C | + 150 C | 1.6 W, 1.7 W | Enhancement | Reel |