Vishay Semiconductors - MOSFETs
2,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI4090DY-T1-GE3 TTI: SI4090DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 100 V | 19.7 A | 8 mOhms | - 20 V, 20 V | 2 V | 69 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | SI4090DY-GE3 | |||
Mfr: SIHB055N60EF-GE3 TTI: SIHB055N60EF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 600V | 0In Stock | Si | SMD/SMT | TO-263AB-4 | N-Channel | 1 Channel | 600 V | 46 A | 55 mOhms | - 30 V, 30 V | 5 V | 63 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | |||||
Mfr: SIZ260DT-T1-GE3 TTI: SIZ260DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs DUAL N-CHANNEL 80-V PowerPAIR 3 x 3S | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3-8 | N-Channel | 2 Channel | 80 V | 24.6 A, 24.7 A | 24.5 mOhms, 24.7 mOhms | - 20 V, 20 V | 1.1 V | 13.1 nC, 13.3 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI8800EDB-T2-E1 TTI: SI8800EDB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 20 V | 2.8 A | 80 mOhms | - 8 V, 8 V | 400 mV | 8.3 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | - 30 V, 30 V | 4 V | 38 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF840APBF-BE3 | |||||
Mfr: IRFR430ATRPBF TTI: IRFR430ATRPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO252 500V 5A N-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.7 Ohms | - 30 V, 30 V | 2 V | 24 nC | - 55 C | + 150 C | 110 W | Enhancement | Reel | |||||
Mfr: IRFR9214PBF TTI: IRFR9214PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 250V 2.7 Amp | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 250 V | 2.7 A | 3 Ohms | - 20 V, 20 V | 4 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
Mfr: SI7431DP-T1-GE3 TTI: SI7431DP-T1-GE3 Vishay Semiconductors MOSFETs -200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 200 V | 3.8 A | 174 mOhms | - 20 V, 20 V | 4 V | 135 nC | - 55 C | + 150 C | 5.4 W | Enhancement | TrenchFET | Reel | SI7431DP-GE3 | |||
Mfr: SISS22LDN-T1-GE3 TTI: SISS22LDN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 60V PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 60 V | 92.5 A | 3.65 mOhms | - 20 V, 20 V | 2.5 V | 17.4 nC, 37.3 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISH402DN-T1-GE3 TTI: SISH402DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 35 A | 6 mOhms | - 20 V, 20 V | 1.15 V | 42 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISS32DN-T1-GE3 TTI: SISS32DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds; 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 80 V | 63 A | 7.2 mOhms | - 20 V, 20 V | 2 V | 42 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR414DP-T1-GE3 TTI: SIR414DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 50 A | 2.3 mOhms | - 20 V, 20 V | 1 V | 117 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR414DP-GE3 | |||
Mfr: SI7223DN-T1-GE3 TTI: SI7223DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 2 Channel | 30 V | 6 A | 26.4 mOhms | - 20 V, 20 V | 1 V | 26.3 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | |||||
Mfr: SI4459BDY-T1-GE3 TTI: SI4459BDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 16V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 27.8 A | 4.6 mOhms | - 20 V, 20 V | 1 V | 56 nC | - 55 C | + 150 C | 5.6 W | Enhancement | Reel | |||||
Mfr: SI3443DDV-T1-GE3 TTI: SI3443DDV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 4 A | 90 mOhms | - 12 V, 12 V | 1.5 V | 9 nC | - 55 C | + 150 C | 2.7 W | Enhancement | TrenchFET | Reel | SI3443DDV-T1-BE3 | |||
Mfr: SUM90142E-GE3 TTI: SUM90142E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs TO-263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 90 A | 12.3 mOhms | - 20 V, 20 V | 2 V | 87 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 20 V | 1.3 A | 490 mOhms | - 8 V, 8 V | 2.5 V | 4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Reel | SI1967DH-T1-BE3 SI1903DL-T1-GE3 | ||||
Mfr: SIJ462ADP-T1-GE3 TTI: SIJ462ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 60 V | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 60 V | 39.3 A | 7.2 mOhms | - 20 V, 20 V | 2.5 V | 19.8 nC | - 55 C | + 150 C | 22.3 W | Enhancement | Reel | ||||||
Mfr: IRFU420PBF TTI: IRFU420PBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 500V 2.4 Amp | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 500 V | 2.4 A | 3 Ohms | - 20 V, 20 V | 2 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: SI4485DY-T1-GE3 TTI: SI4485DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 6.0A 5.0W 42mohm @ 10V | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 6 A | 72 mOhms | - 20 V, 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4485DY-GE3 | |||
Mfr: SIR416DP-T1-GE3 TTI: SIR416DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 50 A | 3.8 mOhms | - 20 V, 20 V | 1.2 V | 90 nC | - 55 C | + 150 C | 69 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR416DP-GE3 | |||
Mfr: SIRA52ADP-T1-RE3 TTI: SIRA52ADP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20/-16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 131 A | 1.63 mOhms | - 16 V, 20 V | 1.1 V | 100 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI8810EDB-T2-E1 TTI: SI8810EDB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 20 V | 2.9 A | 72 mOhms | - 8 V, 8 V | 400 mV | 8 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFI9540GPBF TTI: IRFI9540GPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO220 100V 11A P-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 13 A | 200 mOhms | - 20 V, 20 V | 4 V | 61 nC | - 55 C | + 175 C | 42 W | Enhancement | Tube | |||||
Mfr: SIHB068N60EF-GE3 TTI: SIHB068N60EF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs TO263 600V 41A N-CH MOSFET | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 41 A | 68 mOhms | - 30 V, 30 V | 5 V | 51 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel |