Vishay Semiconductors - MOSFETs
2,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF640STRRPBF TTI: IRF640STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 200V 18 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | - 20 V, 20 V | 2 V | 70 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: SI7116DN-T1-E3 TTI: SI7116DN-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V 16.4A 3.8W 7.8mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 16.4 A | 7.8 mOhms | - 20 V, 20 V | 2.5 V | 15 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7116DN-E3 | |||
Mfr: SISS72DN-T1-GE3 TTI: SISS72DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK1212-8 | N-Channel | 1 Channel | 150 V | 25.5 A | 42 mOhms | - 20 V, 20 V | 2 V | 22 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, ThunderFET, PowerPAK | Reel | ||||
Mfr: SI8817DB-T2-E1 TTI: SI8817DB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 20 V | 2.9 A | 61 mOhms | - 8 V, 8 V | 1 V | 19 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SIA446DJ-T1-GE3 TTI: SIA446DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 150 V | 7.7 A | 145 mOhms | - 20 V, 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUD50P10-43L-E3 TTI: SUD50P10-43L-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V 37A 136W 43mohm @ 10V | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 37.1 A | 43 mOhms | - 20 V, 20 V | 1 V | 106 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD50P10-43L-BE3 | |||
Mfr: SI7145DP-T1-GE3 TTI: SI7145DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 60 A | 2.6 mOhms | - 20 V, 20 V | 2.3 V | 275 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | SI7145DP-GE3 | |||
Mfr: SI8472DB-T2-E1 TTI: SI8472DB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 20 V | 4.5 A | 44 mOhms | - 8 V, 8 V | 400 mV | 18 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7415DN-T1-E3 TTI: SI7415DN-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 5.7 A | 65 mOhms | - 20 V, 20 V | 3 V | 25 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7415DN-E3 | |||
Mfr: IRF830ASTRLPBF TTI: IRF830ASTRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 500V 5A N-CH MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.4 Ohms | - 30 V, 30 V | 2 V | 24 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | |||||
Mfr: SIS410DN-T1-GE3 TTI: SIS410DN-T1-GE3 Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected 05-Feb-29 MOSFETs 20V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock9,000 On Order Expected 05-Feb-29 | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 35 A | 4.8 mOhms | - 20 V, 20 V | 1.2 V | 41 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS410DN-GE3 | |||
Mfr: SIRA12DP-T1-GE3 TTI: SIRA12DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 4.3mOhm@10V 25A N-Ch G-IV | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 3.2 mOhms | - 16 V, 20 V | 1.1 V | 45 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET, PowerPAK | Reel | SIRA12DP-GE3 | |||
Mfr: SUD15N15-95-E3 TTI: SUD15N15-95-E3 Vishay Semiconductors Availability: 0In Stock4,000 On Order Expected 28-Jul-26 MOSFETs RECOMMENDED ALT SUD1 | 0In Stock4,000 On Order Expected 28-Jul-26 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 150 V | 15 A | 95 mOhms | - 20 V, 20 V | 2 V | 25 nC | - 55 C | + 175 C | 62 W | Enhancement | TrenchFET | Reel | SUD15N15-95-BE3 | |||
Mfr: SUP85N10-10-E3 TTI: SUP85N10-10-E3 Vishay Semiconductors Availability: 0In Stock4,000 On Order Expected MOSFETs TO220 100V 85A N-CH MOSFET | 0In Stock4,000 On Order Expected | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 85 A | 8.5 mOhms | - 20 V, 20 V | 1 V | 160 nC | - 55 C | + 175 C | 250 W | Enhancement | TrenchFET | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 112 mOhms | - 8 V, 8 V | 1 V | 3.3 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI2301CDS-T1-BE3 SI2301CDS-GE3 | ||||
Mfr: IRFR9120TRPBF TTI: IRFR9120TRPBF Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 10-Jun-27 MOSFETs TO252 100V 5.6A P-CH MOSFET | 0In Stock6,000 On Order Expected 10-Jun-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 5.6 A | 600 mOhms | - 20 V, 20 V | 4 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: IRFP240PBF TTI: IRFP240PBF Vishay Semiconductors Availability: 0In StockMOSFETs TO247 200V 20A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 20 A | 180 mOhms | - 20 V, 20 V | 2 V | 70 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | |||||
Mfr: SI5513CDC-T1-GE3 TTI: SI5513CDC-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 12V Vgs 1206-8 ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel, P-Channel | 2 Channel | 30 V | 3.7 A, 4 A | 55 mOhms, 150 mOhms | - 12 V, 12 V | 600 mV, 1.5 V | 4.2 nC, 5.6 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI5509DC-T1-GE3 | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 57 A | 27 mOhms | - 20 V, 20 V | 2 V | 130 nC | - 55 C | + 175 C | 300 W | Enhancement | TrenchFET | Tube | |||||
Mfr: SUD50P10-43L-GE3 TTI: SUD50P10-43L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V 37A P-Channel | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 36.4 A | 43 mOhms | - 20 V, 20 V | 1 V | 106 nC | - 55 C | + 150 C | 113.6 W | Enhancement | TrenchFET | Reel | SUD50P10-43L-BE3 | |||
Mfr: SI7110DN-T1-E3 TTI: SI7110DN-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V 21.1A 0.0053Ohm | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 21.1 A | 5.3 mOhms | - 20 V, 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7110DN-E3 | |||
Mfr: SIA440DJ-T1-GE3 TTI: SIA440DJ-T1-GE3 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 04-Jun-29 MOSFETs 40V Vds 12V Vgs PowerPAK SC-70 | 0In Stock3,000 On Order Expected 04-Jun-29 | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 40 V | 12 A | 26 mOhms | - 12 V, 12 V | 600 mV | 21.5 nC | - 50 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIA923EDJ-T4-GE3 TTI: SIA923EDJ-T4-GE3 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 10-Jun-27 MOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock3,000 On Order Expected 10-Jun-27 | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 54 mOhms | - 8 V, 8 V | 500 mV | 25 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS27ADN-T1-GE3 TTI: SISS27ADN-T1-GE3 Vishay Semiconductors Availability: 0In Stock54,000 On Order Expected 18-Nov-26 MOSFETs -30V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock54,000 On Order Expected 18-Nov-26 | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 50 A | 4.2 mOhms | - 20 V, 20 V | 2.2 V | 117 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIS782DN-T1-GE3 TTI: SIS782DN-T1-GE3 Vishay Semiconductors Availability: 0In Stock48,000 On Order Expected 17-Aug-27 MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock48,000 On Order Expected 17-Aug-27 | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 16 A | 9.5 mOhms | - 20 V, 20 V | 1 V | 30.5 nC | - 50 C | + 150 C | 41 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS782DN-GE3 |