Vishay Semiconductors - MOSFETs
2,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI1012CR-T1-GE3 TTI: SI1012CR-T1-GE3 Vishay Semiconductors Availability: 0In Stock15,000 On Order Expected 14-Dec-27 MOSFETs 20V Vds 8V Vgs SC75A | 0In Stock15,000 On Order Expected 14-Dec-27 | Si | SMD/SMT | SC-75-3 | N-Channel | 1 Channel | 20 V | 600 mA | 396 mOhms | - 8 V, 8 V | 400 mV | 1.3 nC | - 55 C | + 150 C | 240 mW | Enhancement | TrenchFET | Reel | SI1012CR-GE3 | |||
Mfr: SI1308EDL-T1-GE3 TTI: SI1308EDL-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 12V Vgs SC70-3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.5 A | 132 mOhms | - 12 V, 12 V | 1.5 V | 2.7 nC | - 55 C | + 150 C | 400 mW | Enhancement | TrenchFET | Reel | SI1308EDL-T1-BE3 SI1304BDL-T1-GE3 SI1300BDL-T1-GE3 | |||
Mfr: SI3437DV-T1-GE3 TTI: SI3437DV-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 10-Aug-27 MOSFETs -150V Vds 20V Vgs TSOP-6 | 0In Stock6,000 On Order Expected 10-Aug-27 | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 150 V | 1.4 A | 750 mOhms | - 20 V, 20 V | 4 V | 8 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | SI3437DV-T1-BE3 SI3437DV-GE3 | |||
0In Stock2,000 On Order Expected 17-Nov-27 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 3.3 A | 1.5 Ohms | - 20 V, 20 V | 4 V | 8.2 nC | - 55 C | + 150 C | 36 W | Enhancement | Tube | IRF610PBF-BE3 | |||||
Mfr: SI4490DY-T1-GE3 TTI: SI4490DY-T1-GE3 Vishay Semiconductors Availability: 0In Stock5,000 On Order Expected 07-Feb-28 MOSFETs 200V Vds 20V Vgs SO-8 | 0In Stock5,000 On Order Expected 07-Feb-28 | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 200 V | 4 A | 80 mOhms | - 20 V, 20 V | 2 V | 42 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4490DY-GE3 | |||
Mfr: SI2393DS-T1-GE3 TTI: SI2393DS-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 23-Sep-26 MOSFETs 30-V (D-S) MOSFET P-CHANNEL | 0In Stock6,000 On Order Expected 23-Sep-26 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 7.5 A | 22.7 mOhms | - 20 V, 16 V | 2.2 V | 16.8 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7288DP-T1-GE3 TTI: SI7288DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 40 V | 20 A | 19 mOhms | - 20 V, 20 V | 1.2 V | 15 nC | - 55 C | + 150 C | 15.6 W | Enhancement | TrenchFET | Reel | SI7288DP-GE3 | |||
Mfr: SI1902CDL-T1-GE3 TTI: SI1902CDL-T1-GE3 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 08-Feb-27 MOSFETs 20V Vds 12V Vgs SC70-6 | 0In Stock3,000 On Order Expected 08-Feb-27 | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 1.1 A | 235 mOhms | - 12 V, 12 V | 1.5 V | 2 nC | - 55 C | + 150 C | 420 mW | Enhancement | TrenchFET | Reel | SI1902CDL-T1-BE3 SI1958DH-T1-GE3 | |||
Mfr: SI7489DP-T1-GE3 TTI: SI7489DP-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 21-Jun-28 MOSFETs -100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock6,000 On Order Expected 21-Jun-28 | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 100 V | 28 A | 41 mOhms | - 20 V, 20 V | 1 V | 106 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7489DP-GE3 | |||
Mfr: SUD19N20-90-E3 TTI: SUD19N20-90-E3 Vishay Semiconductors Availability: 0In Stock10,000 On Order Expected MOSFETs TO252 200V 19A N-CH MOSFET | 0In Stock10,000 On Order Expected | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 19 A | 90 mOhms | - 20 V, 20 V | 4 V | 34 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD19N20-90-BE3 | |||
Mfr: IRFZ44SPBF TTI: IRFZ44SPBF Vishay Semiconductors Availability: 0In Stock4,000 On Order Expected MOSFETs N-Chan 60V 50 Amp | 0In Stock4,000 On Order Expected | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 50 A | 28 mOhms | - 20 V, 20 V | 2 V | 67 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | |||||
Mfr: SI7149ADP-T1-GE3 TTI: SI7149ADP-T1-GE3 Vishay Semiconductors Availability: 0In Stock18,000 On Order Expected 28-Apr-27 MOSFETs -30V Vds 25V Vgs PowerPAK SO-8 | 0In Stock18,000 On Order Expected 28-Apr-27 | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 50 A | 5.2 mOhms | - 25 V, 25 V | 2.5 V | 90 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4850EY-T1-E3 TTI: SI4850EY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 60 V | 8.5 A | 22 mOhms | - 20 V, 20 V | 1 V | 27 nC | - 55 C | + 175 C | 3.3 W | Enhancement | TrenchFET | Reel | SI4850EY-E3 | |||
Mfr: IRFP140PBF TTI: IRFP140PBF Vishay Semiconductors Availability: 0In Stock1,000 On Order Expected 05-May-27 MOSFETs TO247 100V 31A N-CH MOSFET | 0In Stock1,000 On Order Expected 05-May-27 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 31 A | 77 mOhms | - 20 V, 20 V | 2 V | 72 nC | - 55 C | + 175 C | 180 W | Enhancement | Tube | |||||
Mfr: SI7115DN-T1-GE3 TTI: SI7115DN-T1-GE3 Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected 24-May-28 MOSFETs -150V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock9,000 On Order Expected 24-May-28 | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 8.9 A | 295 mOhms | - 20 V, 20 V | 4 V | 27.5 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7115DN-GE3 | |||
Mfr: SIR426DP-T1-GE3 TTI: SIR426DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 30 A | 10.5 mOhms | - 20 V, 20 V | 1.2 V | 31 nC | - 55 C | + 150 C | 41.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR426DP-GE3 | |||
Mfr: SIR870DP-T1-GE3 TTI: SIR870DP-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 19-Apr-28 MOSFETs N-CHANNEL 100-V(D-S) | 0In Stock6,000 On Order Expected 19-Apr-28 | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 5 mOhms | - 20 V, 20 V | 1.2 V | 84 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR870DP-GE3 | |||
Mfr: IRF740ASPBF TTI: IRF740ASPBF Vishay Semiconductors Availability: 0In Stock1,000 On Order Expected 14-Jul-26 MOSFETs N-Chan 400V 10 Amp | 0In Stock1,000 On Order Expected 14-Jul-26 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | - 30 V, 30 V | 2 V | 36 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: IRFP350PBF TTI: IRFP350PBF Vishay Semiconductors Availability: 0In Stock500 On Order Expected 03-Dec-27 MOSFETs TO247 400V 16A N-CH MOSFET | 0In Stock500 On Order Expected 03-Dec-27 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 400 V | 16 A | 300 mOhms | - 20 V, 20 V | 2 V | 150 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SI8472DB-T2-E1 TTI: SI8472DB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 20 V | 4.5 A | 44 mOhms | - 8 V, 8 V | 400 mV | 18 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7415DN-T1-E3 TTI: SI7415DN-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 5.7 A | 65 mOhms | - 20 V, 20 V | 3 V | 25 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7415DN-E3 | |||
Mfr: IRF830ASTRLPBF TTI: IRF830ASTRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 500V 5A N-CH MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.4 Ohms | - 30 V, 30 V | 2 V | 24 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | |||||
Mfr: SIS410DN-T1-GE3 TTI: SIS410DN-T1-GE3 Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected 05-Feb-29 MOSFETs 20V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock9,000 On Order Expected 05-Feb-29 | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 35 A | 4.8 mOhms | - 20 V, 20 V | 1.2 V | 41 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS410DN-GE3 | |||
Mfr: SIRA12DP-T1-GE3 TTI: SIRA12DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 4.3mOhm@10V 25A N-Ch G-IV | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 3.2 mOhms | - 16 V, 20 V | 1.1 V | 45 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET, PowerPAK | Reel | SIRA12DP-GE3 | |||
Mfr: IRF9540STRLPBF TTI: IRF9540STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 100V 19 Amp | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 19 A | 200 mOhms | - 20 V, 20 V | 4 V | 61 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel |