Vishay Semiconductors - MOSFETs
2,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF540STRLPBF TTI: IRF540STRLPBF Vishay Semiconductors Availability: 73,600In StockMOSFETs TO263 100V 28A N-CH MOSFET | 73,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 28 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 3.7 W | Enhancement | Reel | |||||
Mfr: SI4925DDY-T1-GE3 TTI: SI4925DDY-T1-GE3 Vishay Semiconductors Availability: 40,000In Stock30,000 On Order Expected 10-Oct-29 MOSFETs -30V Vds 20V Vgs SO-8 | 40,000In Stock30,000 On Order Expected 10-Oct-29 | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 30 V | 8 A | 29 mOhms | 20 V | 1 V | 32 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4925DDY-GE3 | |||
Mfr: IRFP250PBF TTI: IRFP250PBF Vishay Semiconductors Availability: 7,425In StockMOSFETs TO247 200V 30A N-CH MOSFET | 7,425In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 30 A | 85 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: IRF9640STRLPBF TTI: IRF9640STRLPBF Vishay Semiconductors Availability: 3,200In Stock7,200 On Order Expected MOSFETs TO263 200V 11A P-CH MOSFET | 3,200In Stock7,200 On Order Expected | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: IRFP450PBF TTI: IRFP450PBF Vishay Semiconductors Availability: 75In StockMOSFETs TO247 500V 14A N-CH MOSFET | 75In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 14 A | 400 mOhms | 20 V | 2 V | 150 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: IRF9Z34PBF TTI: IRF9Z34PBF Vishay Semiconductors Availability: 8,900In StockMOSFETs TO220 P-CH 60V 18A | 8,900In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 18 A | 140 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF9Z34PBF-BE3 | ||||
1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 5.6 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | IRF510PBF-BE3 | |||||
Mfr: IRFL110TRPBF TTI: IRFL110TRPBF Vishay Semiconductors Availability: 35,000In StockMOSFETs N-Chan 100V 1.5 Amp | 35,000In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | IRFL110TRPBF-BE3 | ||||
900In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 4.5 A | 1.5 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF830PBF-BE3 SIHF830-E3 | |||||
Mfr: IRFR420PBF TTI: IRFR420PBF Vishay Semiconductors Availability: 37,650In StockMOSFETs TO252 500V 3.3A N-CH MOSFET | 37,650In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 3.3 A | 3 Ohms | 30 V | 2 V | 17 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: IRF9520PBF TTI: IRF9520PBF Vishay Semiconductors Availability: 3,600In StockMOSFETs TO220 100V 6.8A P-CH MOSFET | 3,600In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 6.8 A | 600 mOhms | 20 V | 4 V | 18 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | IRF9520PBF-BE3 | ||||
Mfr: IRFP150PBF TTI: IRFP150PBF Vishay Semiconductors Availability: 1,950In StockMOSFETs TO247 100V 41A N-CH MOSFET | 1,950In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 41 A | 55 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 175 C | 230 W | Enhancement | Tube | |||||
Mfr: IRFI9634GPBF TTI: IRFI9634GPBF Vishay Semiconductors Availability: 950In StockMOSFETs TO220 250V 4.1A P-CH MOSFET | 950In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 250 V | 4.1 A | 1 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 35 W | Enhancement | Tube | |||||
Mfr: SI4214DDY-T1-GE3 TTI: SI4214DDY-T1-GE3 Vishay Semiconductors Availability: 50,000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 50,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 8.5 A | 19.5 mOhms | 20 V | 1.2 V | 14.5 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4920DY-T1-E3-S | |||
Mfr: IRF9540SPBF TTI: IRF9540SPBF Vishay Semiconductors Availability: 2,050In StockMOSFETs TO263 100V 19A P-CH MOSFET | 2,050In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 19 A | 200 mOhms | 20 V | 2 V | 61 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | |||||
Mfr: IRFP140PBF TTI: IRFP140PBF Vishay Semiconductors Availability: 2,000In Stock9,500 On Order Expected MOSFETs TO247 100V 31A N-CH MOSFET | 2,000In Stock9,500 On Order Expected | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 31 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 180 W | Enhancement | Tube | |||||
Mfr: IRFP264PBF TTI: IRFP264PBF Vishay Semiconductors Availability: 11,800In StockMOSFETs TO247 250V 38A N-CH MOSFET | 11,800In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 38 A | 75 mOhms | 20 V | 2 V | 210 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: IRFP460APBF TTI: IRFP460APBF Vishay Semiconductors Availability: 3,150In StockMOSFETs TO247 500V 20A N-CH MOSFET | 3,150In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 20 A | 270 mOhms | 30 V | 2 V | 105 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: SI7216DN-T1-E3 TTI: SI7216DN-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 40V Vds 20V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 40 V | 6 A | 32 mOhms | 20 V | 1 V | 19 nC | - 50 C | + 150 C | 20.8 W | Enhancement | TrenchFET | Reel | SI7216DN-E3 | |||
Mfr: IRFR420TRPBF TTI: IRFR420TRPBF Vishay Semiconductors Availability: 6,000In StockMOSFETs TO252 500V 3.3A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 3.3 A | 3 Ohms | 30 V | 4 V | 17 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFR420TRPBF-BE3 | ||||
Mfr: TN2404K-T1-E3 TTI: TN2404K-T1-E3 Vishay Semiconductors Availability: 9,000In Stock6,000 On Order Expected 15-Mar-27 MOSFETs 240V 0.2A 4.0Ohm | 9,000In Stock6,000 On Order Expected 15-Mar-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 257 V | 200 mA | 2.2 Ohms | 20 V | 1.65 V | 4.87 nC | - 55 C | + 150 C | 360 mW | Enhancement | TrenchFET | Reel | TN2404K-T1 | |||
Mfr: SI4204DY-T1-GE3 TTI: SI4204DY-T1-GE3 Vishay Semiconductors Availability: 20,000In StockMOSFETs 20V Vds 20V Vgs SO-8 | 20,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 20 V | 19.8 A | 4.6 mOhms | 20 V | 1 V | 30 nC | - 55 C | + 150 C | 3.25 W | Enhancement | TrenchFET | Reel | SI4204DY-GE3 | |||
Mfr: IRF9640SPBF TTI: IRF9640SPBF Vishay Semiconductors Availability: 9,000In Stock5,700 On Order Expected 12-Oct-26 MOSFETs P-Chan 200V 11 Amp | 9,000In Stock5,700 On Order Expected 12-Oct-26 | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 2 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: SI2325DS-T1-GE3 TTI: SI2325DS-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs -150V Vds 20V Vgs SOT-23 | 9,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 150 V | 530 mA | 1.2 Ohms | 20 V | 4.5 V | 7.7 nC | - 55 C | + 150 C | 750 mW | Enhancement | TrenchFET | Reel | SI2325DS-T1-BE3 SI2325DS-GE3 | |||
Mfr: IRFPG50PBF TTI: IRFPG50PBF Vishay Semiconductors Availability: 700In StockMOSFETs TO247 1KV 6.1A N-CH MOSFET | 700In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 6.1 A | 2 Ohms | 20 V | 2 V | 190 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube |