Vishay Semiconductors - MOSFETs
2,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.3 A | 39 mOhms | - 8 V, 8 V | 1 V | 13.6 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2323DDS-T1-BE3 | ||||
Mfr: IRFR420TRPBF TTI: IRFR420TRPBF Vishay Semiconductors Availability: 0In Stock2,000 On Order Expected 29-Sep-27 MOSFETs TO252 500V 3.3A N-CH MOSFET | 0In Stock2,000 On Order Expected 29-Sep-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 3.3 A | 3 Ohms | - 30 V, 30 V | 4 V | 17 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFR420TRPBF-BE3 | ||||
Mfr: SI4840BDY-T1-GE3 TTI: SI4840BDY-T1-GE3 Vishay Semiconductors Availability: 0In Stock7,500 On Order Expected 28-Oct-26 MOSFETs 40V Vds 20V Vgs SO-8 | 0In Stock7,500 On Order Expected 28-Oct-26 | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 19 A | 9 mOhms | - 20 V, 20 V | 1 V | 50 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4840BDY-GE3 | |||
Mfr: SI4896DY-T1-GE3 TTI: SI4896DY-T1-GE3 Vishay Semiconductors Availability: 0In Stock5,000 On Order Expected 21-Aug-28 MOSFETs 80V Vds 20V Vgs SO-8 | 0In Stock5,000 On Order Expected 21-Aug-28 | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 80 V | 9.5 A | 16.5 mOhms | - 20 V, 20 V | 2 V | 41 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4896DY-GE3 | |||
Mfr: SI4463CDY-T1-GE3 TTI: SI4463CDY-T1-GE3 Vishay Semiconductors Availability: 0In Stock5,000 On Order Expected 01-Jun-27 MOSFETs -20V Vds 12V Vgs SO-8 | 0In Stock5,000 On Order Expected 01-Jun-27 | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 20 V | 18.6 A | 8 mOhms | - 12 V, 12 V | 600 mV | 108 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7172DP-T1-GE3 TTI: SI7172DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 25 A | 70 mOhms | - 20 V, 20 V | 4 V | 51 nC | - 55 C | + 150 C | 96 W | Enhancement | TrenchFET | Reel | SI7172DP-GE3 | |||
Mfr: SI7415DN-T1-GE3 TTI: SI7415DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 5.7 A | 65 mOhms | - 20 V, 20 V | 3 V | 25 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7415DN-GE3 | |||
Mfr: SIA447DJ-T1-GE3 TTI: SIA447DJ-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 22-Sep-27 MOSFETs -12V Vds 8V Vgs PowerPAK SC-70 | 0In Stock6,000 On Order Expected 22-Sep-27 | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 12 V | 12 A | 11 mOhms | - 8 V, 8 V | 850 mV | 80 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA447DJ-GE3 | |||
Mfr: IRF9520PBF TTI: IRF9520PBF Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 16-Jul-26 MOSFETs TO220 100V 6.8A P-CH MOSFET | 0In Stock3,000 On Order Expected 16-Jul-26 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 6.8 A | 600 mOhms | - 20 V, 20 V | 4 V | 18 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | IRF9520PBF-BE3 | ||||
Mfr: SIR586DP-T1-RE3 TTI: SIR586DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAKSO8 N-CH 80V 20.7A | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 80 V | 64.9 A | 5.3 mOhms | - 20 V, 20 V | 4 V | 25.3 nC | - 55 C | + 150 C | 71.4 W | Enhancement | Reel | |||||
Mfr: SI4532CDY-T1-GE3 TTI: SI4532CDY-T1-GE3 Vishay Semiconductors Availability: 0In Stock10,000 On Order Expected MOSFETs 30V Vds 20V Vgs SO-8 N&P PAIR | 0In Stock10,000 On Order Expected | Si | SMD/SMT | SOIC-8 | N-Channel, P-Channel | 2 Channel | 30 V | 4.3 A, 6 A | 47 mOhms, 89 mOhms | - 20 V, 20 V | 1 V | 6 nC, 7.8 nC | - 55 C | + 150 C | 2.78 W | Enhancement | TrenchFET | Reel | SI4532CDY-GE3 | |||
Mfr: SIA433EDJ-T1-GE3 TTI: SIA433EDJ-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected MOSFETs -20V Vds 12V Vgs PowerPAK SC-70 | 0In Stock6,000 On Order Expected | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 12 A | 15 mOhms | - 12 V, 12 V | 1.2 V | 75 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA433EDJ-GE3 | |||
Mfr: SI1012CR-T1-GE3 TTI: SI1012CR-T1-GE3 Vishay Semiconductors Availability: 0In Stock15,000 On Order Expected 14-Dec-27 MOSFETs 20V Vds 8V Vgs SC75A | 0In Stock15,000 On Order Expected 14-Dec-27 | Si | SMD/SMT | SC-75-3 | N-Channel | 1 Channel | 20 V | 600 mA | 396 mOhms | - 8 V, 8 V | 400 mV | 1.3 nC | - 55 C | + 150 C | 240 mW | Enhancement | TrenchFET | Reel | SI1012CR-GE3 | |||
Mfr: SI1308EDL-T1-GE3 TTI: SI1308EDL-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 12V Vgs SC70-3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.5 A | 132 mOhms | - 12 V, 12 V | 1.5 V | 2.7 nC | - 55 C | + 150 C | 400 mW | Enhancement | TrenchFET | Reel | SI1308EDL-T1-BE3 SI1304BDL-T1-GE3 SI1300BDL-T1-GE3 | |||
Mfr: SI3437DV-T1-GE3 TTI: SI3437DV-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 10-Aug-27 MOSFETs -150V Vds 20V Vgs TSOP-6 | 0In Stock6,000 On Order Expected 10-Aug-27 | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 150 V | 1.4 A | 750 mOhms | - 20 V, 20 V | 4 V | 8 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | SI3437DV-T1-BE3 SI3437DV-GE3 | |||
Mfr: IRFZ44SPBF TTI: IRFZ44SPBF Vishay Semiconductors Availability: 0In Stock4,000 On Order Expected MOSFETs N-Chan 60V 50 Amp | 0In Stock4,000 On Order Expected | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 50 A | 28 mOhms | - 20 V, 20 V | 2 V | 67 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | |||||
Mfr: SI7149ADP-T1-GE3 TTI: SI7149ADP-T1-GE3 Vishay Semiconductors Availability: 0In Stock18,000 On Order Expected 28-Apr-27 MOSFETs -30V Vds 25V Vgs PowerPAK SO-8 | 0In Stock18,000 On Order Expected 28-Apr-27 | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 50 A | 5.2 mOhms | - 25 V, 25 V | 2.5 V | 90 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4850EY-T1-E3 TTI: SI4850EY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 60 V | 8.5 A | 22 mOhms | - 20 V, 20 V | 1 V | 27 nC | - 55 C | + 175 C | 3.3 W | Enhancement | TrenchFET | Reel | SI4850EY-E3 | |||
Mfr: IRFP140PBF TTI: IRFP140PBF Vishay Semiconductors Availability: 0In Stock1,000 On Order Expected 05-May-27 MOSFETs TO247 100V 31A N-CH MOSFET | 0In Stock1,000 On Order Expected 05-May-27 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 31 A | 77 mOhms | - 20 V, 20 V | 2 V | 72 nC | - 55 C | + 175 C | 180 W | Enhancement | Tube | |||||
Mfr: SI7115DN-T1-GE3 TTI: SI7115DN-T1-GE3 Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected 24-May-28 MOSFETs -150V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock9,000 On Order Expected 24-May-28 | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 8.9 A | 295 mOhms | - 20 V, 20 V | 4 V | 27.5 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7115DN-GE3 | |||
Mfr: SIR426DP-T1-GE3 TTI: SIR426DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 30 A | 10.5 mOhms | - 20 V, 20 V | 1.2 V | 31 nC | - 55 C | + 150 C | 41.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR426DP-GE3 | |||
Mfr: SIR870DP-T1-GE3 TTI: SIR870DP-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 19-Apr-28 MOSFETs N-CHANNEL 100-V(D-S) | 0In Stock6,000 On Order Expected 19-Apr-28 | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 5 mOhms | - 20 V, 20 V | 1.2 V | 84 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR870DP-GE3 | |||
Mfr: IRF740ASPBF TTI: IRF740ASPBF Vishay Semiconductors Availability: 0In Stock1,000 On Order Expected 14-Jul-26 MOSFETs N-Chan 400V 10 Amp | 0In Stock1,000 On Order Expected 14-Jul-26 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | - 30 V, 30 V | 2 V | 36 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: IRFP350PBF TTI: IRFP350PBF Vishay Semiconductors Availability: 0In Stock500 On Order Expected 03-Dec-27 MOSFETs TO247 400V 16A N-CH MOSFET | 0In Stock500 On Order Expected 03-Dec-27 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 400 V | 16 A | 300 mOhms | - 20 V, 20 V | 2 V | 150 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SI4488DY-T1-E3 TTI: SI4488DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 150 V | 5 A | 50 mOhms | - 20 V, 20 V | 2 V | 36 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4488DY-E3 |