Vishay Semiconductors - MOSFETs
2,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI3585CDV-T1-GE3 TTI: SI3585CDV-T1-GE3 Vishay Semiconductors Availability: 0In Stock66,000 On Order Expected 16-Sep-27 MOSFETs -20V Vds 12V Vgs TSOP-6 N&P PAIR | 0In Stock66,000 On Order Expected 16-Sep-27 | Si | SMD/SMT | TSOP-6 | N-Channel, P-Channel | 2 Channel | 20 V | 2.1 A, 3.9 A | 58 mOhms, 195 mOhms | - 8 V, 8 V | 600 mV | 3.2 nC, 6 nC | - 55 C | + 150 C | 1.3 W, 1.4 W | Enhancement | TrenchFET | Reel | SI3585CDV-GE3 | |||
Mfr: SIS413DN-T1-GE3 TTI: SIS413DN-T1-GE3 Vishay Semiconductors Availability: 0In Stock30,000 On Order Expected MOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock30,000 On Order Expected | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 18 A | 9.4 mOhms | - 10 V, 10 V | 1 V | 73 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUM110P06-08L-E3 TTI: SUM110P06-08L-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V 110A 272W 8.0mohm @ 10V | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 110 A | 8 mOhms | - 20 V, 20 V | 1 V | 160 nC | - 55 C | + 175 C | 272 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRF540STRLPBF TTI: IRF540STRLPBF Vishay Semiconductors Availability: 0In Stock42,400 On Order Expected 12-May-27 MOSFETs TO263 100V 28A N-CH MOSFET | 0In Stock42,400 On Order Expected 12-May-27 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 28 A | 77 mOhms | - 20 V, 20 V | 2 V | 72 nC | - 55 C | + 175 C | 3.7 W | Enhancement | Reel | |||||
Mfr: SI7461DP-T1-GE3 TTI: SI7461DP-T1-GE3 Vishay Semiconductors Availability: 0In Stock21,000 On Order Expected 17-Aug-27 MOSFETs -60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock21,000 On Order Expected 17-Aug-27 | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 14.4 A | 14.5 mOhms | - 20 V, 20 V | 3 V | 121 nC | - 55 C | + 150 C | 5.4 W | Enhancement | TrenchFET | Reel | SI7461DP-GE3 | |||
Mfr: SI7113ADN-T1-GE3 TTI: SI7113ADN-T1-GE3 Vishay Semiconductors Availability: 0In Stock45,000 On Order Expected 26-Jun-28 MOSFETs -100V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock45,000 On Order Expected 26-Jun-28 | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 100 V | 10.8 A | 132 mOhms | - 20 V, 20 V | 2.6 V | 10.9 nC | - 55 C | + 150 C | 27.8 W | Enhancement | Reel | |||||
Mfr: IRFP250PBF TTI: IRFP250PBF Vishay Semiconductors Availability: 0In StockMOSFETs TO247 200V 30A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 30 A | 85 mOhms | - 20 V, 20 V | 2 V | 140 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SI1016CX-T1-GE3 TTI: SI1016CX-T1-GE3 Vishay Semiconductors Availability: 0In Stock51,000 On Order Expected 02-Aug-28 MOSFETs 20V Vds 8V Vgs SC89-6 N&P PAIR | 0In Stock51,000 On Order Expected 02-Aug-28 | Si | SMD/SMT | SC-89-6 | N-Channel, P-Channel | 2 Channel | 20 V | 350 mA, 500 mA | 396 mOhms, 756 mOhms | - 8 V, 8 V | 400 mV | 1.3 nC, 1.65 nC | - 55 C | + 150 C | 220 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7461DP-T1-E3 TTI: SI7461DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 14.4 A | 14.5 mOhms | - 20 V, 20 V | 3 V | 121 nC | - 55 C | + 150 C | 5.4 W | Enhancement | TrenchFET | Reel | SI7461DP-E3 | |||
Mfr: SI7850DP-T1-E3 TTI: SI7850DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 6.2 A | 22 Ohms | - 20 V, 20 V | 3 V | 18 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI7850DP-E3 | |||
Mfr: IRFL110TRPBF TTI: IRFL110TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 100V 1.5 Amp | 0In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | - 20 V, 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | IRFL110TRPBF-BE3 | ||||
Mfr: IRF640SPBF TTI: IRF640SPBF Vishay Semiconductors Availability: 0In Stock350 On Order Expected 15-Jul-27 MOSFETs N-Chan 200V 18 Amp | 0In Stock350 On Order Expected 15-Jul-27 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | - 20 V, 20 V | 2 V | 70 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: SI7489DP-T1-E3 TTI: SI7489DP-T1-E3 Vishay Semiconductors Availability: 0In Stock99,000 On Order Expected MOSFETs -100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock99,000 On Order Expected | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 100 V | 28 A | 41 mOhms | - 20 V, 20 V | 1 V | 106 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7489DP-E3 | |||
Mfr: IRFR9120PBF TTI: IRFR9120PBF Vishay Semiconductors Availability: 0In Stock15,050 On Order Expected 10-Mar-27 MOSFETs P-Chan 100V 5.6 Amp | 0In Stock15,050 On Order Expected 10-Mar-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 5.6 A | 600 mOhms | - 20 V, 20 V | 4 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: SI4455DY-T1-GE3 TTI: SI4455DY-T1-GE3 Vishay Semiconductors Availability: 0In Stock15,000 On Order Expected 25-Nov-26 MOSFETs -150V Vds 20V Vgs SO-8 | 0In Stock15,000 On Order Expected 25-Nov-26 | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 150 V | 2.8 A | 315 mOhms | - 20 V, 20 V | 4 V | 42 nC | - 55 C | + 150 C | 5.9 W | Enhancement | TrenchFET | Reel | SI4455DY-GE3 | |||
0In Stock2,000 On Order Expected 17-Nov-27 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 3.3 A | 1.5 Ohms | - 20 V, 20 V | 4 V | 8.2 nC | - 55 C | + 150 C | 36 W | Enhancement | Tube | IRF610PBF-BE3 | |||||
Mfr: SI4490DY-T1-GE3 TTI: SI4490DY-T1-GE3 Vishay Semiconductors Availability: 0In Stock5,000 On Order Expected 07-Feb-28 MOSFETs 200V Vds 20V Vgs SO-8 | 0In Stock5,000 On Order Expected 07-Feb-28 | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 200 V | 4 A | 80 mOhms | - 20 V, 20 V | 2 V | 42 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4490DY-GE3 | |||
Mfr: SI2393DS-T1-GE3 TTI: SI2393DS-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 23-Sep-26 MOSFETs 30-V (D-S) MOSFET P-CHANNEL | 0In Stock6,000 On Order Expected 23-Sep-26 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 7.5 A | 22.7 mOhms | - 20 V, 16 V | 2.2 V | 16.8 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7288DP-T1-GE3 TTI: SI7288DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 40 V | 20 A | 19 mOhms | - 20 V, 20 V | 1.2 V | 15 nC | - 55 C | + 150 C | 15.6 W | Enhancement | TrenchFET | Reel | SI7288DP-GE3 | |||
Mfr: SI1902CDL-T1-GE3 TTI: SI1902CDL-T1-GE3 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 08-Feb-27 MOSFETs 20V Vds 12V Vgs SC70-6 | 0In Stock3,000 On Order Expected 08-Feb-27 | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 1.1 A | 235 mOhms | - 12 V, 12 V | 1.5 V | 2 nC | - 55 C | + 150 C | 420 mW | Enhancement | TrenchFET | Reel | SI1902CDL-T1-BE3 SI1958DH-T1-GE3 | |||
Mfr: SI7489DP-T1-GE3 TTI: SI7489DP-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 21-Jun-28 MOSFETs -100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock6,000 On Order Expected 21-Jun-28 | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 100 V | 28 A | 41 mOhms | - 20 V, 20 V | 1 V | 106 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7489DP-GE3 | |||
Mfr: SUD19N20-90-E3 TTI: SUD19N20-90-E3 Vishay Semiconductors Availability: 0In Stock10,000 On Order Expected MOSFETs TO252 200V 19A N-CH MOSFET | 0In Stock10,000 On Order Expected | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 19 A | 90 mOhms | - 20 V, 20 V | 4 V | 34 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD19N20-90-BE3 | |||
Mfr: SI4532CDY-T1-GE3 TTI: SI4532CDY-T1-GE3 Vishay Semiconductors Availability: 0In Stock10,000 On Order Expected MOSFETs 30V Vds 20V Vgs SO-8 N&P PAIR | 0In Stock10,000 On Order Expected | Si | SMD/SMT | SOIC-8 | N-Channel, P-Channel | 2 Channel | 30 V | 4.3 A, 6 A | 47 mOhms, 89 mOhms | - 20 V, 20 V | 1 V | 6 nC, 7.8 nC | - 55 C | + 150 C | 2.78 W | Enhancement | TrenchFET | Reel | SI4532CDY-GE3 | |||
Mfr: SIA433EDJ-T1-GE3 TTI: SIA433EDJ-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected MOSFETs -20V Vds 12V Vgs PowerPAK SC-70 | 0In Stock6,000 On Order Expected | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 12 A | 15 mOhms | - 12 V, 12 V | 1.2 V | 75 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA433EDJ-GE3 | |||
Mfr: SI1012CR-T1-GE3 TTI: SI1012CR-T1-GE3 Vishay Semiconductors Availability: 0In Stock15,000 On Order Expected 14-Dec-27 MOSFETs 20V Vds 8V Vgs SC75A | 0In Stock15,000 On Order Expected 14-Dec-27 | Si | SMD/SMT | SC-75-3 | N-Channel | 1 Channel | 20 V | 600 mA | 396 mOhms | - 8 V, 8 V | 400 mV | 1.3 nC | - 55 C | + 150 C | 240 mW | Enhancement | TrenchFET | Reel | SI1012CR-GE3 |