Vishay Semiconductors - MOSFETs
2,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7922DN-T1-GE3 TTI: SI7922DN-T1-GE3 Vishay Semiconductors Availability: 108,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 | 108,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 100 V | 2.5 A | 195 mOhms | - 20 V, 20 V | 3.5 V | 5.2 nC | - 55 C | + 150 C | 2.6 W | Enhancement | TrenchFET | Reel | SI7922DN-GE3 | |||
Mfr: SIA416DJ-T1-GE3 TTI: SIA416DJ-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SC-70 | 3,000In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 100 V | 11.3 A | 68 mOhms | - 20 V, 20 V | 1.6 V | 10 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHD6N80E-GE3 TTI: SIHD6N80E-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 800V Vds 30V Vgs DPAK (TO-252) | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 5.4 A | 820 mOhms | - 30 V, 30 V | 4 V | 44 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | |||||
Mfr: SISH101DN-T1-GE3 TTI: SISH101DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -30V Vds; +/-25V Vgs PowerPAK 1212-8SH | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8SH-8 | P-Channel | 1 Channel | 30 V | 35 A | 7.2 mOhms | - 25 V, 25 V | 2.5 V | 102 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: SIHA6N80AE-GE3 TTI: SIHA6N80AE-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 800V TO-220FP | 3,000In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 800 V | 5 A | 826 mOhms | - 30 V, 30 V | 4 V | 15 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | |||||
Mfr: IRF730APBF TTI: IRF730APBF Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 400V 5.5A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 5.5 A | 1 Ohms | - 30 V, 30 V | 4.5 V | 22 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF730APBF-BE3 | ||||
Mfr: SI4114DY-T1-GE3 TTI: SI4114DY-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs 20V Vds 16V Vgs SO-8 | 15,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 20 V | 20 A | 6 mOhms | - 16 V, 16 V | 1 V | 95 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4114DY-GE3 | |||
Mfr: IRFU024PBF TTI: IRFU024PBF Vishay Semiconductors Availability: 2,475In StockMOSFETs TO251 N-CH 60V 14A | 2,475In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 60 V | 14 A | 100 mOhms | - 20 V, 20 V | 2 V | 25 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Tube | |||||
Mfr: SIHG33N60E-GE3 TTI: SIHG33N60E-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 2,500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 33 A | 98 mOhms | - 30 V, 30 V | 4 V | 103 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | |||||
Mfr: SI4168DY-T1-GE3 TTI: SI4168DY-T1-GE3 Vishay Semiconductors Availability: 10,000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 10,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 24 A | 5.7 mOhms | - 20 V, 20 V | 1 V | 44 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4168DY-GE3 | |||
Mfr: SISH407DN-T1-GE3 TTI: SISH407DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds; +/-8V Vgs PowerPAK 1212-8SH | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8SH-8 | P-Channel | 1 Channel | 20 V | 25 A | 9.5 mOhms | - 8 V, 8 V | 1 V | 93.8 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: SI7117DN-T1-E3 TTI: SI7117DN-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -150V Vds 20V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 2.17 A | 1.2 Ohms | - 20 V, 20 V | 4.5 V | 7.7 nC | - 55 C | + 150 C | 12.5 W | Enhancement | TrenchFET | Reel | SI7117DN-E3 | |||
Mfr: SIZF640DT-T1-GE3 TTI: SIZF640DT-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs PPAIR6X5 2NCH 40V 41A | 6,000In Stock | Si | SMD/SMT | PowerPAIR 6 x 5FS-8 | N-Channel | 2 Channel | 30 V | 159 A | 1.37 mOhms | - 16 V, 20 V | 2.4 V | 30 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Bulk | |||||
Mfr: SISS5708DN-T1-GE3 TTI: SISS5708DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs PWRPK 150V 33.8A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | - 20 V, 20 V | 4 V | - 55 C | + 175 C | Enhancement | Reel | |||||||||
Mfr: SIHG068N60EF-GE3 TTI: SIHG068N60EF-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs TO247 600V 41A N-CH MOSFET | 2,500In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 41 A | 68 mOhms | - 30 V, 30 V | 5 V | 27 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | ||||||
Mfr: SIHG125N60EF-GE3 TTI: SIHG125N60EF-GE3 Vishay Semiconductors Availability: 500In StockMOSFETs TO247 600V 25A N-CH MOSFET | 500In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 25 A | 125 mOhms | - 30 V, 30 V | 5 V | 31 nC | - 55 C | + 150 C | 179 W | Enhancement | Reel | ||||||
Mfr: SI7465DP-T1-GE3 TTI: SI7465DP-T1-GE3 Vishay Semiconductors Availability: 18,000In StockMOSFETs -60V Vds 20V Vgs PowerPAK SO-8 | 18,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 3.2 A | 64 mOhms | - 20 V, 20 V | 3 V | 26 nC | - 55 C | + 150 C | 3.5 W | Enhancement | TrenchFET | Reel | SI7465DP-GE3 | |||
Mfr: SI4491EDY-T1-GE3 TTI: SI4491EDY-T1-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs -30V Vds 25V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 25.8 A | 11.2 mOhms | - 25 V, 25 V | 2.8 V | 153 nC | - 55 C | + 150 C | 6.9 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR424DP-T1-GE3 TTI: SIR424DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 20V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 30 A | 5.5 mOhms | - 20 V, 20 V | 1 V | 35 nC | - 55 C | + 150 C | 41.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR424DP-GE3 | |||
Mfr: SUP70030E-GE3 TTI: SUP70030E-GE3 Vishay Semiconductors Availability: 1,000In StockMOSFETs 100V Vds; 20V Vgs TO-220AB | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 150 A | 3.18 mOhms | - 20 V, 20 V | 2 V | 214 nC | - 55 C | + 175 C | 375 W | Enhancement | Tube | |||||
Mfr: SI8410DB-T2-E1 TTI: SI8410DB-T2-E1 Vishay Semiconductors Availability: 3,000In StockMOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1 | 3,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 20 V | 5.7 A | 37 mOhms | - 8 V, 8 V | 850 mV | 10.4 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | |||||
Mfr: IRFI510GPBF TTI: IRFI510GPBF Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 100V 4.5A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 4.5 A | 540 mOhms | - 20 V, 20 V | 2 V | 8.3 nC | - 55 C | + 175 C | 27 W | Enhancement | Tube | |||||
Mfr: IRFIZ14GPBF TTI: IRFIZ14GPBF Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 N-CH 60V 8A | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 8 A | 200 mOhms | - 20 V, 20 V | 2 V | 11 nC | - 55 C | + 175 C | 27 W | Enhancement | Tube | |||||
Mfr: SUD50N04-8M8P-4GE3 TTI: SUD50N04-8M8P-4GE3 Vishay Semiconductors Availability: 5,000In StockMOSFETs 40V 50A 48.1W 8.8mohm @ 10V | 5,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 50 A | 8 mOhms | - 20 V, 20 V | 3 V | 37 nC | - 55 C | + 150 C | 48.1 W | Enhancement | TrenchFET | Reel | SUD50N04-8M8P-4BE3 | |||
Mfr: SI3460DDV-T1-GE3 TTI: SI3460DDV-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs 20V Vds 8V Vgs TSOP-6 | 15,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 20 V | 7.9 A | 28 mOhms | - 8 V, 8 V | 1 V | 18 nC | - 55 C | + 150 C | 2.7 W | Enhancement | TrenchFET | Reel | SI3460DDV-T1-BE3 SI3460DDV-GE3 |