• Transistors
  • MOSFET Modules

VS-FC150SA65 - Vishay Semiconductors - MOSFET Modules

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: VS-FC150SA65
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

New Product
MOSFET Modules

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
650 V
163 A
18.3 mOhms
20 V
5.1 V
- 55 C
+ 150 C
1.042 W
VS-FC150SA65