Vishay Semiconductors - JFETs
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-18 | N-Channel | Single | - 40 V | - 3 V | 5 mA to 30 mA | 100 Ohms | - 55 C | + 150 C | Bulk | |||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | P-Channel | Single | 30 V | Bulk | ||||||||||||||
Not Available Online | Si | Through Hole | TO-78 | P-Channel | Dual | - 25 V | Bulk | ||||||||||||||
Mfr: SST5462-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 55V 4mA | Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 40 V | Reel | SST5462-E3 | ||||||||||||
Mfr: SST175-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 45V 7mA | Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | 30 V | Reel | SST175-E3 | ||||||||||||
Mfr: SST4416-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs RECOMMENDED ALT SST4 | Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 30 V | Bulk | |||||||||||||
Not Available Online | Si | Stud | TO-52 | P-Channel | Single | - 30 V | Bulk | ||||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AF | N-Channel | Single | - 40 V | - 6 V | 200 uA | 300 mW | - 55 C | + 150 C | Bulk | |||||||||
Mfr: SST5484-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 35V 1mA | Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 25 V | CAN | |||||||||||||
Mfr: SST5485-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs RECOMMENDED ALT SST5 | Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | Bulk | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AF | N-Channel | Single | - 30 V | - 6 V | 5 mA | 150 Ohms | - 55 C | + 150 C | Bulk | |||||||||
Not Available Online | Si | Through Hole | TO-206AF (TO-72) | N-Channel | Single | - 40 V | - 3 V | 80 uA | 300 mW | - 55 C | + 150 C | Bulk | |||||||||
Not Available Online | Si | Stud | TO-52 | N-Channel | Single | - 25 V | - 9 V | 100 mA | 7 Ohms | - 55 C | + 150 C | Bulk | |||||||||
Not Available Online | Si | SMD/SMT | TO-206AC | P-Channel | Single | - 30 V | Bulk | ||||||||||||||
Not Available Online | Si | Through Hole | TO-78 | N-Channel | Dual | - 25 V | |||||||||||||||
Mfr: SST5461-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 55V 2mA | Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 40 V | Reel | SST5461-E3 | ||||||||||||
Not Available Online | Si | Through Hole | TO-18 | P-Channel | Single | 30 V | 4 V | - 25 mA to - 5 mA | 150 Ohms | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | N-Channel | Single | - 40 V | Bulk | ||||||||||||||
Mfr: SST201-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 25V 0.7mA | Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | Reel | SST201-E3 | ||||||||||||
Mfr: SST5486-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 35V 8mA | Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 25 V | CAN | |||||||||||||
Not Available Online | Si | Through Hole | TO-72 | N-Channel | Single | 35 V | - 35 V | - 6 V | 5 mA | 150 Ohms | - 55 C | + 150 C | Bulk | ||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | N-Channel | Single | - 50 V | - 1 V | 600 nA | 2.5 kOhms | - 55 C | + 150 C | Bulk | |||||||||
Not Available Online | Si | Stud | TO-52 | P-Channel | Single | - 30 V | Bulk | ||||||||||||||
Mfr: SST4118-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 70V 80uA | Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 40 V | Reel | SST4118-E3 | ||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AC | N-Channel | Single | - 25 V | Bulk |