• Transistors
  • Bipolar Transistors - BJT

Vishay Semiconductors - Bipolar Transistors - BJT

26 Results
26 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: BC856A-GS08
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT PNP Switching/AF Amp

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SOT-23
PNP
Single
100 mA
80 V
80 V
5 V
310 mW
150 MHz
- 65 C
+ 150 C
Reel
  • 1
  • 2