Vishay Semiconductors - SCRs
685 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130In Stock | 50RIA | 1.6 kV | 1.5 A | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-208AA | Kit | 50RIA60 | ||||||
25In Stock | 400 V | 4 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Kit | 2N688 | |||||||
Mfr: VS-40TPS16-M3 TTI: VS-40TPS16-M3 Vishay Semiconductors Availability: 500In StockSCRs New Input Thyristor - TO-247-e3 | 500In Stock | Tube | |||||||||||||||||
Mfr: VS-40TPS12A-M3 TTI: VS-40TPS12A-M3 Vishay Semiconductors Availability: 450In StockSCRs 35A 1200V Single SCR | 450In Stock | Tube | |||||||||||||||||
Mfr: VS-100TPS12L-M3 TTI: VS-100TPS12L-M3 Vishay Semiconductors Availability: 25In StockSCRs RECT 1.2KV 100A SCR | 25In Stock | 100 A | 1.2 kV | 157 A | 10 V | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Reel | |||||||
Mfr: VS-25TTS08S-M3 TTI: VS-25TTS08S-M3 Vishay Semiconductors Availability: 6,650In StockSCRs New Input Thyristor - D2PAK-e3 | 6,650In Stock | Tube | |||||||||||||||||
Mfr: VS-40TPS12-M3 TTI: VS-40TPS12-M3 Vishay Semiconductors Availability: 0In Stock5,000 On Order Expected 05-Oct-26 SCRs 35A 1200V Single SCR | 0In Stock5,000 On Order Expected 05-Oct-26 | Tube | |||||||||||||||||
0In Stock | 800 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | 50RIA80 | |||||||
0In Stock | 200 V | 6 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N685 | |||||||
Mfr: VS-40TPS12LHM3 TTI: VS-40TPS12LHM3 Vishay Semiconductors Availability: 0In StockSCRs 35A If; 1200V Vr TO-247AD 3L; Std Igt | 0In Stock | 1.2 kV | 10 mA | 55 A | 1.45 V | 10 V | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-30TPS08-M3 TTI: VS-30TPS08-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
0In Stock | 600 V | 2.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N690 | |||||||
0In Stock | 1.2 kV | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 16RIA120 | |||||||
Mfr: VS-VSKV26/08 TTI: VS-VSKV26/08 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-25TTS12FP-M3 TTI: VS-25TTS12FP-M3 Vishay Semiconductors Availability: 0In StockSCRs 16A 1200V Single SCR | 0In Stock | TO-220FP-3 | Tube | ||||||||||||||||
0In Stock | Kit | ||||||||||||||||||
Mfr: VS-25TTS08STRL-M3 TTI: VS-25TTS08STRL-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-30TPS12L-M3 TTI: VS-30TPS12L-M3 Vishay Semiconductors Availability: 0In StockSCRs Single SCR Alt VS-30TPS12-M3 | 0In Stock | 1.2 kV | 10 mA | 30 A | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | Tube | ||||||||
Mfr: VS-25TTS12S-M3 TTI: VS-25TTS12S-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-40TTS12HM3 TTI: VS-40TTS12HM3 Vishay Semiconductors Availability: 0In StockSCRs Single thyristor AEC-Q101 | 0In Stock | 1.2 kV | 500 uA | 40 A | 1.3 V | 35 mA | - 40 C | + 140 C | Through Hole | TO-220-3 | AEC-Q101 | Tube | |||||||
Mfr: VS-25TTS16SLHM3 TTI: VS-25TTS16SLHM3 Vishay Semiconductors Availability: 0In StockSCRs 16A If; 1600V Vr TO-263AB (D2PAK) | 0In Stock | 1.6 kV | 10 mA | 25 A | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||
Mfr: VS-12TTS08SLHM3 TTI: VS-12TTS08SLHM3 Vishay Semiconductors Availability: 0In StockSCRs 8A It; 800V Vdrm SCR TO-263AB (D2PAK) | 0In Stock | 800 V | 5 mA | 12.5 A | 1.3 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 | AEC-Q101 | Reel | |||||
0In Stock | 800 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 22RIA80 | |||||||
Mfr: VS-40TPS08A-M3 TTI: VS-40TPS08A-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
0In Stock | 600 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 25RIA60 |