VS-40TPS - Vishay Semiconductors - SCRs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-40TPS12A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT 40TP | Not Available Online | VS-40TPS | 1.2 kV | 500 uA | 1.85 V | 10 V | 2.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | ||||||
Mfr: VS-40TPS08A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT 40TP | Not Available Online | VS-40TPS | 800 V | 500 uA | 1.85 V | 10 V | 2.5 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | ||||||
Mfr: VS-40TPS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT 40TP | Not Available Online | VS-40TPS | 800 V | 500 uA | 1.85 V | 10 V | 2.5 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | ||||||
Mfr: VS-40TPS08PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 35 Amp 800 Volt 500 Amp ITSM | Not Available Online | VS-40TPS | 800 V | 500 uA | 1.85 V | 10 V | 2.5 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | 40TPS08 | |||||
Mfr: VS-40TPS12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 35 Amp | Not Available Online | VS-40TPS | 1.2 kV | 500 uA | 1.85 V | 10 V | 2.5 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | 40TPS12PBF |