Vishay Semiconductors - SCRs
684 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 800 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 16RIA80 | |||||||
0In Stock | 1.2 kV | 1.7 mA | 2.3 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N5207 | |||||||
0In Stock | 1 kV | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | 50RIA100 | |||||||
Mfr: VS-40TPS08-M3 TTI: VS-40TPS08-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: VS-50TPS12LHM3 TTI: VS-50TPS12LHM3 Vishay Semiconductors Availability: 0In StockSCRs 50A If; 1200V Vr TO-247AD 3L | 0In Stock | 1.2 kV | 10 mA | 79 A | 1.2 V | 10 V | 1.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
0In Stock | 25RIA | 1.6 kV | 1.5 A | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 (TO-208AA) | Bulk | 25RIA120 | ||||||
Mfr: VS-25TTS12SLHM3 TTI: VS-25TTS12SLHM3 Vishay Semiconductors Availability: 0In StockSCRs 16A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | 1.2 kV | 10 mA | 25 A | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 | AEC-Q101 | Reel | |||||
Mfr: VS-22RIA100 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1000 Volt 22 Amp | Not Available Online | 1 kV | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 22RIA100 | ||||||
Mfr: VS-30TPS16L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Single SCR Alt VS-30TPS16-M3 | 0In Stock | 1.6 kV | 10 mA | 30 A | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | Tube | ||||||||
0In Stock | 1.2 kV | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 10RIA120 | |||||||
0In Stock | 200 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 22RIA20 | |||||||
Mfr: VS-50RIA120S90 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 50 Amp 1200 Volt 1490 Amp ITSM | 0In Stock | 1.2 kV | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | 50RIA120S90 | ||||||
Mfr: VS-70TPS16-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs NEW INPUT THYRISTOR - SUPER-248 | 0In Stock | 1.6 kV | 1 mA | 75 A | 1.5 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||||||
0In Stock | 1 kV | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 25RIA100 | |||||||
Mfr: VS-25TTS12STRL-M3 TTI: VS-25TTS12STRL-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-22RIA120M TTI: VS-22RIA120M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-181RKI40 TTI: VS-181RKI40 Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-93 BRAZ SQR-e3 | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-80RIA40MPBF TTI: VS-80RIA40MPBF Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-110RKI40M TTI: VS-110RKI40M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | FRED Pt | Bulk | ||||||||||||||||
Mfr: VS-16RIA20M TTI: VS-16RIA20M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-16RIA80M TTI: VS-16RIA80M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-25RIA60M TTI: VS-25RIA60M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-50RIA120M TTI: VS-50RIA120M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO65 BRAZ SQR-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-50RIA60M TTI: VS-50RIA60M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO65 BRAZ SQR-e3 | 0In Stock | Bulk |