Vishay Semiconductors - SCRs
684 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-16FR120M TTI: VS-16FR120M Vishay Semiconductors Availability: 0In StockSCRs Diodes - DO4 BRAZ SQR-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-80RIA40 TTI: VS-80RIA40 Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | 400 V | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | |||||||
Mfr: VS-VSKU26/12 TTI: VS-VSKU26/12 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
0In Stock | 50 V | 6.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N682 | |||||||
Mfr: VS-16TTS08STRL-M3 TTI: VS-16TTS08STRL-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-VSKEU300/12PBF TTI: VS-VSKEU300/12PBF Vishay Semiconductors Availability: 0In StockSCRs Output & SW Modules - IAP HEXFRED-e3 | 0In Stock | Bulk | |||||||||||||||||
0In Stock | 600 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 25RIA60 | |||||||
Mfr: VS-25TTS08FP-M3 TTI: VS-25TTS08FP-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - FULLPAK-220-e3 | 0In Stock | TO-220FP-3 | Tube | ||||||||||||||||
Mfr: VS-VSKU26/06 TTI: VS-VSKU26/06 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
0In Stock | 600 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Tube | 16RIA60 | |||||||
Mfr: VS-VSKU26/08 TTI: VS-VSKU26/08 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKV26/14 TTI: VS-VSKV26/14 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-30TPS16LHM3 TTI: VS-30TPS16LHM3 Vishay Semiconductors Availability: 0In StockSCRs 20A If; 1600V Vr TO-247AD 3L | 0In Stock | 1.6 kV | 10 mA | 30 A | 1.3 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-VSKV26/04 TTI: VS-VSKV26/04 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
0In Stock | 800 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 25RIA80 | |||||||
0In Stock | 800 V | 2 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N692 | |||||||
0In Stock | 400 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | 50RIA40 | |||||||
Mfr: VS-VSKL26/04 TTI: VS-VSKL26/04 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKV26/06 TTI: VS-VSKV26/06 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
0In Stock | 200 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | 50RIA20 | |||||||
Mfr: VS-VSKU26/14 TTI: VS-VSKU26/14 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
0In Stock | 150 V | 6.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N684 | |||||||
Mfr: VS-25RIA120S90 TTI: VS-25RIA120S90 Vishay Semiconductors Availability: 0In StockSCRs 25 Amp 1200 Volt 40 Amp IT(RMS) | 0In Stock | 1.2 kV | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 25RIA120S90 | ||||||
Mfr: VS-VSKV26/10 TTI: VS-VSKV26/10 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-40TPS12AL-M3 TTI: VS-40TPS12AL-M3 Vishay Semiconductors Availability: 0In StockSCRs Single SCR Alt VS-40TPS12A-M3 | 0In Stock | 1.2 kV | 10 mA | 55 A | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | Tube |