Vishay Semiconductors - SCR Modules
1,108 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSKT91/10P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1000 Volt 95 Amp | Not Available Online | VS-VSK | 250 mA | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||||||||
Mfr: VSKU71/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 75 Amp | Not Available Online | 115 A | 1.3 kA | 1.2 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT91/04P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 95 Amp | Not Available Online | VS-VSK | 250 mA | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||||||||
Mfr: VSKT71/04P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 75 Amp | Not Available Online | 165 A | 1.3 kA | 400 V | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT41/10P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1000 Volt 45 Amp | Not Available Online | 100 A | 850 A | 1 kV | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT170-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | VSKx1xx | 377 A | 5.1 kA | 800 V | 50 mA | 1.6 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | ||||
Mfr: VSKT105/06P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 105 Amp | Not Available Online | VSKx1xx | 235 A | 2 kA | 600 V | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||
Mfr: VSKV250-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 555 A | 8.5 kA | 800 V | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: ST380C04C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 960 Amp | Not Available Online | 1.9 kA | 15 kA | 400 V | 50 mA | 1.6 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST380C04C0 | ||||
Mfr: ST380CH06C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 960 Amp | Not Available Online | 2.22 kA | 12.5 kA | 600 V | 100 mA | 1.58 V | 600 mA | 3 V | 200 mA | - 40 C | + 150 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST380CH06C0 | ||||
Mfr: ST380CH06C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 960 Amp | Not Available Online | 2.22 kA | 12.5 kA | 600 V | 100 mA | 1.58 V | 600 mA | 3 V | 200 mA | - 40 C | + 150 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST380CH06C1 | ||||
Mfr: ST303S12PFK0P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 300 Amp 1200 Volt 471 Amp IT(RMS) | Not Available Online | 8.32 kA | 1.2 kV | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Stud Mount | TO-118 | Si | VS-ST303S12PFK0P | |||||||
Mfr: VS-ST230C16C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 410 Amp 1600 Volt 780 Amp IT(RMS) | Not Available Online | 780 A | 5.7 kA | 1.6 kV | 30 mA | 1.69 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST230C16C1 | ||||
Mfr: VSKT41/06P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VSKT | Not Available Online | 100 A | 850 A | 600 V | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Not Available Online | 385 A | 600 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P432 | ||||||
Mfr: VS-VSKL250-08PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800volt 250amp | Not Available Online | 555 A | 8.5 kA | 800 V | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKH230-20PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 2000volt 230amp | Not Available Online | 510 A | 7.5 kA | 2 kV | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST1200C18K0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Thyristors - K-PUK | Not Available Online | 3.08 kA | 30.5 kA | 1.8 kV | 100 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | |||||
Mfr: VSKT105/04 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 105 Amp 2094 Amp IFSM | Not Available Online | 235 A | 2 kA | 400 V | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT105/04 | ||||
Not Available Online | 135 A | 1.2 kA | 1.6 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT56/16 | |||||
Not Available Online | 165 A | 1.3 kA | 1 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT71/10 | |||||
Not Available Online | 165 A | 1.3 kA | 1.6 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT71/16 | |||||
Not Available Online | VS-VSK | 250 mA | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT91/06 | ||||||||||
Mfr: VSKU250-12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 555 A | 8.5 kA | 1.2 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | VS-VSKU250-12PBF | ||||
Mfr: VS-ST1000C22K0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1470 Amp 2200 Volt 2913 Amp IT(RMS) | Not Available Online | VS-STxxxxC..K | 2.913 kA | 20 A | 2.2 kV | 100 mA | 1.8 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ST1000C22K0L |