Vishay Semiconductors - SCR Modules
1,108 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKU105/14 TTI: VS-VSKU105/14 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 165 A | 2 kA | 1.4 kV | 15 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKU41/12 TTI: VS-VSKU41/12 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 70 A | 850 A | 1.2 kV | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKU105/06 TTI: VS-VSKU105/06 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 165 A | 2 kA | 600 V | 15 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKH26/12 TTI: VS-VSKH26/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 27 Amp 420 Amp IFSM | 0In Stock | 60 A | 400 A | 1.2 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH26/12 | ||||
Mfr: VS-VSKN41/06 TTI: VS-VSKN41/06 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 100 A | 850 A | 600 V | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKU56/06 TTI: VS-VSKU56/06 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 95 A | 1.2 kA | 600 V | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKV105/06 TTI: VS-VSKV105/06 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 150 A | 2 kA | 600 V | 15 mA | 1.73 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKN105/06 TTI: VS-VSKN105/06 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 235 A | 2 kA | 600 V | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
0In Stock | 385 A | 800 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P403KW | ||||||
Mfr: VS-VSKN26/14 TTI: VS-VSKN26/14 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 60 A | 400 A | 1.4 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
0In Stock | VS-P100 | 357 A | 1.2 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P135 | |||||
Mfr: VS-VSKL26/16 TTI: VS-VSKL26/16 Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 27 Amp 420 Amp IFSM | 0In Stock | 60 A | 400 A | 1.6 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKL26/16 | ||||
Mfr: VS-VSKH56/12 TTI: VS-VSKH56/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 1.2 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH56/12 | ||||
Mfr: VS-VSKL56/04 TTI: VS-VSKL56/04 Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 400 V | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKL56/04 | ||||
Mfr: VS-VSKN71/16 TTI: VS-VSKN71/16 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 165 A | 1.3 kA | 1.6 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKU71/12 TTI: VS-VSKU71/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 75 Amp 1360 Amp ITSM | 0In Stock | 115 A | 1.3 kA | 1.2 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKU71/12 | ||||
Mfr: VS-VSKH71/16 TTI: VS-VSKH71/16 Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 75 Amp 1360 Amp IFSM | 0In Stock | 165 A | 1.3 kA | 1.6 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH71/16 | ||||
Mfr: VS-VSKV105/14 TTI: VS-VSKV105/14 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 150 A | 2 kA | 1.4 kV | 15 mA | 1.73 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-T50RIA100 TTI: VS-T50RIA100 Vishay Semiconductors Availability: 0In StockSCR Modules 1000 Volt 50 Amp | 0In Stock | 80 A | 1.31 kA | 1 kV | 100 uA | 1.6 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Tube | T50RIA100 | ||||
Mfr: VS-T50RIA40 TTI: VS-T50RIA40 Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 50 Amp | 0In Stock | 80 A | 1.31 kA | 400 V | 100 uA | 1.6 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Tube | T50RIA40 | ||||
Mfr: VS-T50RIA80 TTI: VS-T50RIA80 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 50 Amp | 0In Stock | 80 A | 1.31 kA | 800 V | 100 uA | 1.6 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | T50RIA80 | ||||
Mfr: VS-T90RIA100 TTI: VS-T90RIA100 Vishay Semiconductors Availability: 0In StockSCR Modules 1000 Volt 90 Amp | 0In Stock | 141 A | 1.78 kA | 1 kV | 100 uA | 1.55 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | T90RIA100 | ||||
Mfr: VS-T90RIA40 TTI: VS-T90RIA40 Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 90 Amp | 0In Stock | 141 A | 1.78 kA | 400 V | 100 uA | 1.55 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Tube | T90RIA40 | ||||
0In Stock | VS-P100 | 357 A | 800 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P103W | |||||
Mfr: VS-VSKH105/04 TTI: VS-VSKH105/04 Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 105 Amp 2094 Amp IFSM | 0In Stock | 235 A | 2 kA | 400 V | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH105/04 |