Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FES16JT-E3/45 TTI: FES16JT-E3/45 Vishay Semiconductors Availability: 76,850In StockRectifiers 16 Amp 600 Volt | 76,850In Stock | Rectifiers | Through Hole | TO-220AC | 600 V | 1.5 V | 16 A | |||
Mfr: S3B-E3/57T TTI: S3B-E3/57T Vishay Semiconductors Availability: 43,350In StockRectifiers 3.0 Amp 100 Volt | 43,350In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 100 V | 1.15 V | 3 A | S3B-E3/9AT | ||
Mfr: RS1G-E3/61T TTI: RS1G-E3/61T Vishay Semiconductors Availability: 160,200In StockRectifiers 1.0 Amp 400V 150ns | 160,200In Stock | Rectifiers | SMD/SMT | DO-214AC | 400 V | 1.3 V | 1 A | RS1G-E3/5AT | ||
Mfr: SS16-E3/5AT TTI: SS16-E3/5AT Vishay Semiconductors Availability: 52,500In StockSchottky Diodes & Rectifiers 60 Volt 1.0 Amp 40 Amp IFSM | 52,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | SS16-E3/61T | |||
Mfr: US1G-E3/61T TTI: US1G-E3/61T Vishay Semiconductors Availability: 154,800In StockRectifiers 1.0 Amp 400 Volt | 154,800In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 400 V | 1 V | 1 A | US1G-E3/5AT | ||
Mfr: VB30100S-E3/8W TTI: VB30100S-E3/8W Vishay Semiconductors Availability: 3,200In Stock6,400 On Order Expected 09-Oct-26 Schottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS | 3,200In Stock6,400 On Order Expected 09-Oct-26 | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | 910 mV | 30 A | ||||
Mfr: W08G-E4/51 TTI: W08G-E4/51 Vishay Semiconductors Availability: 23,850In StockBridge Rectifiers 1.5 Amp 800 Volt | 23,850In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 560 V | 1 V | 1.5 A | |||
Mfr: BAS70-04-E3-08 TTI: BAS70-04-E3-08 Vishay Semiconductors Availability: 93,000In Stock135,000 On Order Expected Schottky Diodes & Rectifiers 70 Volt 200mA Series | 93,000In Stock135,000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 70 V | 1 V | 200 mA | |||
Mfr: VSSB310-E3/52T TTI: VSSB310-E3/52T Vishay Semiconductors Availability: 107,250In StockSchottky Diodes & Rectifiers 3A100voltsTMBS | 107,250In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 620 mV | 3 A | ||||
Mfr: SMF33A-E3-08 TTI: SMF33A-E3-08 Vishay Semiconductors Availability: 39,000In StockESD Protection Diodes / TVS Diodes 1000watt 33volt | 39,000In Stock | DO-219AB-2 | 2.5 V | |||||||
Mfr: SMAJ33A-E3/61 TTI: SMAJ33A-E3/61 Vishay Semiconductors Availability: 295,200In StockESD Protection Diodes / TVS Diodes 400W 33V 5% Uni | 295,200In Stock | SMA (DO-214AC) | 3.5 V | SMAJ33A SMAJ33A-E3/5A | ||||||
Mfr: SMBJ10CA-E3/52 TTI: SMBJ10CA-E3/52 Vishay Semiconductors Availability: 41,250In Stock38,250 On Order Expected 03-Nov-26 ESD Protection Diodes / TVS Diodes 10V 800W Bidir TransZorb 5% Tol | 41,250In Stock38,250 On Order Expected 03-Nov-26 | SMB (DO-214AA) | 3.5 V | SMBJ10CD-M3/H SMBJ10CD-M3/I | ||||||
Mfr: SMBJ6.0A-E3/52 TTI: SMBJ6.0A-E3/52 Vishay Semiconductors Availability: 17,250In Stock82,500 On Order Expected ESD Protection Diodes / TVS Diodes 6.0V 1000W UniDir TransZorb 5% Tol | 17,250In Stock82,500 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ6.0A SMBJ6.0D-M3/H SMBJ6.0D-M3/I | ||||||
Mfr: SMBJ6.5A-E3/52 TTI: SMBJ6.5A-E3/52 Vishay Semiconductors Availability: 42,750In StockESD Protection Diodes / TVS Diodes 6.5V 600W UniDir TransZorb 5% Tol | 42,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ6.5D-M3/H SMBJ6.5D-M3/I | ||||||
Mfr: SMBJ7.0CA-E3/52 TTI: SMBJ7.0CA-E3/52 Vishay Semiconductors Availability: 45,000In Stock3,000 On Order Expected 10-Nov-26 ESD Protection Diodes / TVS Diodes 7.0V 800W Bidir TransZorb 5% Tol | 45,000In Stock3,000 On Order Expected 10-Nov-26 | SMB (DO-214AA) | 3.5 V | SMBJ7.0CD-M3/H SMBJ7.0CD-M3/I | ||||||
Mfr: 1.5KE18A-E3/54 TTI: 1.5KE18A-E3/54 Vishay Semiconductors Availability: 5,600In StockESD Protection Diodes / TVS Diodes 1500W 18V Unidirect | 5,600In Stock | 3.5 V | 1.5KE18A-E3/73 | |||||||
Mfr: SMAJ58A-E3/61 TTI: SMAJ58A-E3/61 Vishay Semiconductors Availability: 131,400In StockESD Protection Diodes / TVS Diodes 400W 58V 5% Uni | 131,400In Stock | SMA (DO-214AC) | 3.5 V | SMAJ58A SMAJ58A-E3/5A | ||||||
Mfr: SMCJ30CA-E3/57T TTI: SMCJ30CA-E3/57T Vishay Semiconductors Availability: 154,700In StockESD Protection Diodes / TVS Diodes 1500W 30V Bidirect | 154,700In Stock | SMC (DO-214AB) | 3.5 V | SMCJ30CA-E3/9AT | ||||||
Mfr: GBPC606-E4/51 TTI: GBPC606-E4/51 Vishay Semiconductors Availability: 1,700In StockBridge Rectifiers 6.0 Amp 600 Volt | 1,700In Stock | Bridge Rectifiers | Through Hole | GBPC6 | 420 V | 1 V | ||||
Mfr: VS-12CWQ10FN-M3 TTI: VS-12CWQ10FN-M3 Vishay Semiconductors Availability: 6,450In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 6,450In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 100 V | 950 mV | 12 A | |||
Mfr: ES1A-E3/61T TTI: ES1A-E3/61T Vishay Semiconductors Availability: 88,200In StockRectifiers 1.0 Amp 50 Volt | 88,200In Stock | Rectifiers | SMD/SMT | DO-214AC | 50 V | 920 mV | 1 A | ES1A-E3/5AT | ||
Mfr: 1N5402-E3/54 TTI: 1N5402-E3/54 Vishay Semiconductors Availability: 7,000In Stock15,400 On Order Expected 08-Jan-27 Rectifiers 3.0 Amp 200 Volt | 7,000In Stock15,400 On Order Expected 08-Jan-27 | Rectifiers | Through Hole | DO-201AD | 200 V | 1.2 V | 3 A | 1N5402-E3/73 | ||
Mfr: GI754-E3/54 TTI: GI754-E3/54 Vishay Semiconductors Availability: 232,000In StockRectifiers 6.0 Amp 400 Volt | 232,000In Stock | Rectifiers | Through Hole | P600 | 400 V | 1.25 V | 6 A | |||
Mfr: ES3G-E3/57T TTI: ES3G-E3/57T Vishay Semiconductors Availability: 161,500In StockRectifiers 3.0 Amp 400V 35ns | 161,500In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 400 V | 1.1 V | 3 A | ES3G-E3/9AT | ||
Mfr: MURS360-E3/57T TTI: MURS360-E3/57T Vishay Semiconductors Availability: 106,250In Stock51,850 On Order Expected 19-Nov-26 Rectifiers 3.0 Amp 600V 50ns | 106,250In Stock51,850 On Order Expected 19-Nov-26 | Rectifiers | SMD/SMT | DO-214AB-2 | 600 V | 1.28 V | 4 A |