Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-92MT80KPBF TTI: VS-92MT80KPBF Vishay Semiconductors Availability: 10In StockBridge Rectifiers 800 Volt 90 Amp | 10In Stock | Bridge Rectifiers | SMD/SMT | MT-K-6 | 92MT80KPBF | |||||
5,000In Stock | Rectifiers | Through Hole | SOD-57 | 800 V | 900 mV | 2 A | ||||
Mfr: VS-HFA25TB60SL-M3 TTI: VS-HFA25TB60SL-M3 Vishay Semiconductors Availability: 4,800In Stock14,400 On Order Expected 21-Dec-26 Small Signal Switching Diodes 600V 25A IF (TO-263AB) 225A IFSM | 4,800In Stock14,400 On Order Expected 21-Dec-26 | Small Signal Switching Diodes | SMD/SMT | TO-263AB-3 | 1.3 V | 25 A | ||||
Mfr: SMCJ64CA-E3/9AT TTI: SMCJ64CA-E3/9AT Vishay Semiconductors Availability: 3,500In StockESD Protection Diodes / TVS Diodes 1500W 64V Bidirect | 3,500In Stock | SMC (DO-214AB) | SMCJ64CA-E3/57T | |||||||
Mfr: 1N4148WS-E3-08 TTI: 1N4148WS-E3-08 Vishay Semiconductors Availability: 360,000In StockSmall Signal Switching Diodes 100 Volt 350mA | 360,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-323-2 | 1.2 V | 150 mA | ||||
13,000In Stock | Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 600 V | 1.1 V | 8 A | ||||
Mfr: GP30J-E3/54 TTI: GP30J-E3/54 Vishay Semiconductors Availability: 1,400In StockRectifiers 3.0 Amp 600 Volt 125 Amp IFSM | 1,400In Stock | Rectifiers | Through Hole | DO-201AD-2 | 600 V | 1.1 V | 3 A | GP30J-E3/73 | ||
Mfr: SMBG12CA-E3/52 TTI: SMBG12CA-E3/52 Vishay Semiconductors Availability: 7,500In StockESD Protection Diodes / TVS Diodes 600W 12V 5% Bidir | 7,500In Stock | SMB (DO-214AA) | 3.5 V | SMBG12CA-E3/5B | ||||||
Mfr: VS-HFA25TB60SHM3 TTI: VS-HFA25TB60SHM3 Vishay Semiconductors Availability: 200In StockRectifiers Hexfreds - D2PAK-e3 | 200In Stock | Rectifiers | D2PAK | |||||||
Mfr: SMC5K17CA-M3/H TTI: SMC5K17CA-M3/H Vishay Semiconductors Availability: 1,700In StockESD Protection Diodes / TVS Diodes 5KW 17V 5% | 1,700In Stock | SMC (DO-214AB) | ||||||||
Mfr: VS-43CTQ100S-M3 TTI: VS-43CTQ100S-M3 Vishay Semiconductors Availability: 75In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 75In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 810 mV | 20 A | |||||
Mfr: FEPF16JT-E3/45 TTI: FEPF16JT-E3/45 Vishay Semiconductors Availability: 4,000In StockRectifiers 2X8 Amp 600 Volt | 4,000In Stock | Rectifiers | Through Hole | TO-220FP-3 | 600 V | 1.5 V | 16 A | |||
Mfr: SM8S24AHE3-A/I TTI: SM8S24AHE3-A/I Vishay Semiconductors Availability: 9,000In StockESD Protection Diodes / TVS Diodes SM8 - A 24V | 9,000In Stock | DO-218AB-2 | ||||||||
Mfr: SM8A27HE3/2D TTI: SM8A27HE3/2D Vishay Semiconductors Availability: 27,000In StockESD Protection Diodes / TVS Diodes 8.0W 27 Volt Unidir AEC-Q101 Qualified | 27,000In Stock | DO-218AB-2 | 930 mV | |||||||
Mfr: SM8S33AHE3-A/I TTI: SM8S33AHE3-A/I Vishay Semiconductors Availability: 33,750In StockESD Protection Diodes / TVS Diodes SM8 - A 33V | 33,750In Stock | DO-218AB-2 | ||||||||
Mfr: SS16HE3-B/H TTI: SS16HE3-B/H Vishay Semiconductors Availability: 185,400In StockSchottky Diodes & Rectifiers RECT 60V 1A SM SCHOTTKY | 185,400In Stock | Schottky Diodes & Rectifiers | ||||||||
Mfr: GI751-E3/54 TTI: GI751-E3/54. Vishay Semiconductors Availability: 625In StockCut Tape Rectifiers RECT 100V 6A AXL STD RCOVR | 625In Stock | Rectifiers | Through Hole | P600 | 100 V | 900 mV | 6 A | |||
Mfr: SM8S30AHE3-A/I TTI: SM8S30AHE3-A/I Vishay Semiconductors Availability: 9,750In StockESD Protection Diodes / TVS Diodes SM8 - A 30V | 9,750In Stock | DO-218AB-2 | ||||||||
Mfr: GI754-E3/54 TTI: GI754-E3/54. Vishay Semiconductors Availability: 2,070In StockCut Tape Rectifiers 6.0 Amp 400 Volt | 2,070In Stock | Rectifiers | Through Hole | P600 | 400 V | 1.25 V | 6 A | |||
Mfr: BAT54WS-E3-08 TTI: BAT54WS-E3-08 Vishay Semiconductors Availability: 33,000In StockSchottky Diodes & Rectifiers 30 Volt 200mA Single | 33,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-323-2 | 800 mV | 200 mA | ||||
Mfr: VS-10MQ040NTRPBF TTI: VS-10MQ040NTRPBF Vishay Semiconductors Availability: 22,500In StockSchottky Diodes & Rectifiers 1 Amp 40 Volt | 22,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 620 mV | 1 A | 10MQ040NTRPBF | |||
Mfr: SM8S43AHE3-A/I TTI: SM8S43AHE3-A/I Vishay Semiconductors Availability: 750In StockESD Protection Diodes / TVS Diodes SM8 - A 43V | 750In Stock | DO-218AB-2 | ||||||||
Mfr: SMAJ5.0AHE3-A/H TTI: SMAJ5.0AHE3-A/H Vishay Semiconductors Availability: 1,215,000In StockESD Protection Diodes / TVS Diodes SMAJ - A 5V | 1,215,000In Stock | SMA (DO-214AC) | 3.5 V | |||||||
Mfr: P600M-E3/54 TTI: P600M-E3/54. Vishay Semiconductors Availability: 810In StockCut Tape Rectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 810In Stock | Rectifiers | Through Hole | P600-2 | 1 kV | 1.4 V | 6 A | P600M-E3/73 | ||
Mfr: S1MHE3-A/H TTI: S1MHE3-A/H Vishay Semiconductors Availability: 201,600In Stock7,200 On Order Expected 03-Nov-26 Rectifiers RECT 1KV 1A SM STD RCOVR | 201,600In Stock7,200 On Order Expected 03-Nov-26 | Rectifiers |