Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS16-E3/5AT TTI: SS16-E3/5AT Vishay Semiconductors Availability: 52,500In StockSchottky Diodes & Rectifiers 60 Volt 1.0 Amp 40 Amp IFSM | 52,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | SS16-E3/61T | |||
Mfr: US1G-E3/61T TTI: US1G-E3/61T Vishay Semiconductors Availability: 154,800In StockRectifiers 1.0 Amp 400 Volt | 154,800In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 400 V | 1 V | 1 A | US1G-E3/5AT | ||
Mfr: VB30100S-E3/8W TTI: VB30100S-E3/8W Vishay Semiconductors Availability: 3,200In Stock6,400 On Order Expected 09-Oct-26 Schottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS | 3,200In Stock6,400 On Order Expected 09-Oct-26 | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | 910 mV | 30 A | ||||
Mfr: W08G-E4/51 TTI: W08G-E4/51 Vishay Semiconductors Availability: 23,850In StockBridge Rectifiers 1.5 Amp 800 Volt | 23,850In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 560 V | 1 V | 1.5 A | |||
Mfr: BAS70-04-E3-08 TTI: BAS70-04-E3-08 Vishay Semiconductors Availability: 93,000In Stock135,000 On Order Expected Schottky Diodes & Rectifiers 70 Volt 200mA Series | 93,000In Stock135,000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 70 V | 1 V | 200 mA | |||
Mfr: VSSB310-E3/52T TTI: VSSB310-E3/52T Vishay Semiconductors Availability: 107,250In StockSchottky Diodes & Rectifiers 3A100voltsTMBS | 107,250In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 620 mV | 3 A | ||||
Mfr: SMAJ18A-E3/61 TTI: SMAJ18A-E3/61 Vishay Semiconductors Availability: 135,000In StockESD Protection Diodes / TVS Diodes 400W 18V 5% Uni | 135,000In Stock | SMA (DO-214AC) | 3.5 V | SMAJ18A-E3/5A | ||||||
Mfr: SMAJ6.0A-E3/61 TTI: SMAJ6.0A-E3/61 Vishay Semiconductors Availability: 41,400In Stock111,600 On Order Expected ESD Protection Diodes / TVS Diodes 400W 6.0V 5% Uni | 41,400In Stock111,600 On Order Expected | SMA (DO-214AC) | 3.5 V | SMAJ6.0A-E3/5A | ||||||
Mfr: SMAJ26A-E3/61 TTI: SMAJ26A-E3/61 Vishay Semiconductors Availability: 54,000In Stock171,000 On Order Expected 10-Dec-26 ESD Protection Diodes / TVS Diodes 400W 26V 5% Uni | 54,000In Stock171,000 On Order Expected 10-Dec-26 | SMA (DO-214AC) | 3.5 V | SMAJ26A-E3/5A | ||||||
Mfr: SMBJ14A-E3/52 TTI: SMBJ14A-E3/52 Vishay Semiconductors Availability: 46,500In StockESD Protection Diodes / TVS Diodes 14V 1000W UniDir TransZorb 5% Tol | 46,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ14D-M3/H SMBJ14D-M3/I | ||||||
Mfr: SMBJ51A-E3/52 TTI: SMBJ51A-E3/52 Vishay Semiconductors Availability: 34,500In StockESD Protection Diodes / TVS Diodes 51V 1000W UniDir TransZorb 5% Tol | 34,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ51D-M3/H SMBJ51D-M3/I | ||||||
Mfr: SMBJ36A-E3/52 TTI: SMBJ36A-E3/52 Vishay Semiconductors Availability: 445,500In StockESD Protection Diodes / TVS Diodes 36V 1000W UniDir TransZorb 5% Tol | 445,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ36A SMBJ36D-M3/H SMBJ36D-M3/I | ||||||
Mfr: SMCJ12CA-E3/57T TTI: SMCJ12CA-E3/57T Vishay Semiconductors Availability: 82,450In StockESD Protection Diodes / TVS Diodes 1500W 12V Bidirect | 82,450In Stock | SMC (DO-214AB) | 3.5 V | SMCJ12CA-E3/9AT | ||||||
Mfr: SMAJ30CA-E3/61 TTI: SMAJ30CA-E3/61 Vishay Semiconductors Availability: 82,800In Stock61,200 On Order Expected 07-Jun-27 ESD Protection Diodes / TVS Diodes 400W 30V 5% Bi | 82,800In Stock61,200 On Order Expected 07-Jun-27 | SMA (DO-214AC) | 3.5 V | SMAJ30CA-E3/5A | ||||||
Mfr: SMBJ7.5CA-E3/52 TTI: SMBJ7.5CA-E3/52 Vishay Semiconductors Availability: 225,750In StockESD Protection Diodes / TVS Diodes 7.5V 600W Bidir Tran sZorb 5% Tol | 225,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ7.5CD-M3/H SMBJ7.5CD-M3/I | ||||||
Mfr: SS2PH10-M3/84A TTI: SS2PH10-M3/84A Vishay Semiconductors Availability: 339,000In StockSchottky Diodes & Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM | 339,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-220AA-2 | 770 mV | 2 A | ||||
Mfr: VS-160MT160KPBF TTI: VS-160MT160KPBF Vishay Semiconductors Availability: 2,386In StockBridge Rectifiers 1600 Volt 160 Amp | 2,386In Stock | Bridge Rectifiers | Screw Mount | INT-A-PAK | 1.49 V | 160MT160KPBF | ||||
Mfr: VS-15AWL06FNTR-M3 TTI: VS-15AWL06FNTR-M3 Vishay Semiconductors Availability: 42,000In StockRectifiers Ultrafast 15A 600V 60ns | 42,000In Stock | Rectifiers | SMD/SMT | TO-252AA | 600 V | 990 mV | 15 A | |||
Mfr: SS26S-E3/61T TTI: SS26S-E3/61T Vishay Semiconductors Availability: 12,600In Stock34,200 On Order Expected 03-Nov-26 Schottky Diodes & Rectifiers 2.0 Amp 60 Volt 40 Amp IFSM | 12,600In Stock34,200 On Order Expected 03-Nov-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 60 V | 750 mV | 2 A | |||
Mfr: IMBD4148-E3-08 TTI: IMBD4148-E3-08 Vishay Semiconductors Availability: 150,000In StockSmall Signal Switching Diodes 100V Io/150mA | 150,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23 | 1 V | 150 mA | IMBD4148-G3-08 | |||
Mfr: ES2B-E3/52T TTI: ES2B-E3/52T Vishay Semiconductors Availability: 246,000In StockRectifiers 2.0 Amp 100 Volt | 246,000In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 100 V | 900 mV | 2 A | ES2B-E3/5BT | ||
Mfr: ES2G-E3/52T TTI: ES2G-E3/52T Vishay Semiconductors Availability: 288,000In StockRectifiers 2.0 Amp 400V 35ns | 288,000In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 400 V | 1.1 V | 2 A | ES2G-E3/5BT | ||
Mfr: TZMC5V6-GS08 TTI: TZMC5V6-GS08 Vishay Semiconductors Availability: 17,500In StockZener Diodes 5.6 Volt 0.5 Watt | 17,500In Stock | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: B140-E3/61T TTI: B140-E3/61T Vishay Semiconductors Availability: 39,600In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 39,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 520 mV | 1 A | ||||
Mfr: GF1M-E3/67A TTI: GF1M-E3/67A Vishay Semiconductors Availability: 1,500In Stock24,000 On Order Expected 09-Nov-27 Rectifiers 1.0 Amp 1000 Volt | 1,500In Stock24,000 On Order Expected 09-Nov-27 | Rectifiers | SMD/SMT | DO-214BA | 1 kV | 1.2 V | 1 A | GF1M-E3/5CA |