Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS40-04-G3-08 TTI: BAS40-04-G3-08 Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 3,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 1 V | 200 mA | BAS40-04-V-G-08 | |||
Mfr: VS-2EJH02HM3/6B TTI: VS-2EJH02HM3/6B Vishay Semiconductors Availability: 14,000In StockRectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 | 14,000In Stock | Rectifiers | SMD/SMT | DO-221AC-2 | 200 V | 720 mV | 2 A | |||
Mfr: MMSZ4691-E3-08 TTI: MMSZ4691-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 6.2 Volt 0.5W 5% | 6,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: 1N5262B-TR TTI: 1N5262B-TR Vishay Semiconductors Availability: 30,000In StockZener Diodes 51 Volt 0.5 Watt | 30,000In Stock | Zener Diodes | Through Hole | DO-35-2 | ||||||
Mfr: 1N5061GP-E3/54 TTI: 1N5061GP-E3/54 Vishay Semiconductors Availability: 72,000In StockRectifiers 1.0 Amp 600 Volt | 72,000In Stock | Rectifiers | Through Hole | DO-204AC(DO-15) | 600 V | 1.2 V | 1 A | |||
Mfr: GP02-20-E3/54 TTI: GP02-20-E3/54 Vishay Semiconductors Availability: 49,500In StockRectifiers 2000 Volt 0.25 Amp 15 Amp IFSM | 49,500In Stock | Rectifiers | Through Hole | DO-204AL-2 | 2 kV | 3 V | 250 mA | GP02-20-E3/73 | ||
Mfr: RS3G-E3/57T TTI: RS3G-E3/57T Vishay Semiconductors Availability: 1,700In StockRectifiers 3.0 Amp 400V 150ns | 1,700In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 400 V | 1.3 V | 3 A | RS3G-E3/9AT | ||
Mfr: ES3A-E3/57T TTI: ES3A-E3/57T Vishay Semiconductors Availability: 40,800In StockRectifiers 3.0 Amp 50V 20ns | 40,800In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 50 V | 900 mV | 3 A | ES3A-E3/9AT | ||
Mfr: BYV98-200-TR TTI: BYV98-200-TR Vishay Semiconductors Availability: 2,500In StockRectifiers 4.0 Amp 200 Volt 70 Amp IFSM | 2,500In Stock | Rectifiers | Through Hole | SOD-64 | 200 V | 1.1 V | 4 A | |||
Mfr: ES2D-E3/5BT TTI: ES2D-E3/5BT Vishay Semiconductors Availability: 9,600In StockRectifiers 2.0 Amp 200V 20ns | 9,600In Stock | Rectifiers | SMD/SMT | DO-214AA | 200 V | 900 mV | 2 A | ES2D-E3/52T | ||
Mfr: BZX85C18-TAP TTI: BZX85C18-TAP Vishay Semiconductors Availability: 45,000In StockZener Diodes 18 Volt 1.3 Watt 5% | 45,000In Stock | Zener Diodes | Through Hole | DO-41 | ||||||
475In Stock | Rectifiers | Through Hole | DO-4 | 200 V | 1.23 V | 16 A | 16FR20 | |||
Mfr: SM6T36CA-E3/52 TTI: SM6T36CA-E3/52 Vishay Semiconductors Availability: 93,750In StockESD Protection Diodes / TVS Diodes 600W 36V 5% Bi | 93,750In Stock | SMB (DO-214AA) | SM6T36CA-E3/5B | |||||||
Mfr: VS-60APU02-N3 TTI: VS-60APU02-N3 Vishay Semiconductors Availability: 825In StockRectifiers 60A 200V Single Die 3 pins | 825In Stock | Rectifiers | Through Hole | TO-247AC | 200 V | 810 mV | 60 A | |||
Mfr: GP10Y-E3/54 TTI: GP10Y-E3/54 Vishay Semiconductors Availability: 22,000In StockRectifiers 1600 Volt 1.0 Amp 25 Amp IFSM | 22,000In Stock | Rectifiers | Through Hole | DO-204AL-2 | 1.6 kV | 1.3 V | 1 A | GP10Y-E3/73 | ||
Mfr: SA12CA-E3/54 TTI: SA12CA-E3/54 Vishay Semiconductors Availability: 4,000In StockESD Protection Diodes / TVS Diodes 500W 12V Bidirect | 4,000In Stock | DO-15 (DO-204AC) | 3.5 V | |||||||
Mfr: 1N5817-E3/53 TTI: 1N5817-E3/53 Vishay Semiconductors Availability: 21,000In StockSchottky Diodes & Rectifiers Vr/20V Io/1A Trim Leads | 21,000In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-204AL-2 | 750 mV | 1 A | ||||
Mfr: BYM12-400-E3/96 TTI: BYM12-400-E3/96 Vishay Semiconductors Availability: 3,000In StockRectifiers 400 Volt 1.0A 50ns Glass Passivated | 3,000In Stock | Rectifiers | SMD/SMT | DO-213AB(GL41) | 400 V | 1.25 V | 1 A | BYM12-400-E3/97 | ||
Mfr: 1N4948GP-E3/54 TTI: 1N4948GP-E3/54 Vishay Semiconductors Availability: 5,500In StockRectifiers 1.0 Amp 1000 Volt | 5,500In Stock | Rectifiers | Through Hole | DO-204AL | 1 kV | 1.3 V | 1 A | 1N4948GP-E3/73 | ||
Mfr: SB550A-E3/54 TTI: SB550A-E3/54 Vishay Semiconductors Availability: 32,200In StockSchottky Diodes & Rectifiers 5.0 Amp 50 Volt 150A IFSM @ 8.3ms | 32,200In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 700 mV | 5 A | SB550A-E3/73 | |||
Mfr: MBRF20100CT-E3/4W TTI: MBRF20100CT-E3/4W Vishay Semiconductors Availability: 300In StockSchottky Diodes & Rectifiers 20 Amp 100 Volt Dual 120 Amp IFSM | 300In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220FP-3 | 800 mV | 20 A | ||||
Mfr: MMSZ4688-E3-08 TTI: MMSZ4688-E3-08 Vishay Semiconductors Availability: 30,000In StockZener Diodes 4.7 Volt 0.5W 5% | 30,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: SMAJ10A-E3/61 TTI: SMAJ10A-E3/61 Vishay Semiconductors Availability: 302,400In StockESD Protection Diodes / TVS Diodes 400W 10V 5% Uni | 302,400In Stock | SMA (DO-214AC) | 3.5 V | SMAJ10A-E3/5A | ||||||
Mfr: SMAJ188CA-E3/61 TTI: SMAJ188CA-E3/61 Vishay Semiconductors Availability: 70,200In StockESD Protection Diodes / TVS Diodes 400W 188V 5% Bi | 70,200In Stock | SMA (DO-214AC) | 3.5 V | SMAJ188CA-E3/5A | ||||||
Mfr: SMAJ170CA-E3/61 TTI: SMAJ170CA-E3/61 Vishay Semiconductors Availability: 46,800In StockESD Protection Diodes / TVS Diodes 400W 170V 5% Bi | 46,800In Stock | SMA (DO-214AC) | 3.5 V | SMAJ170CA-E3/5A |