Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMP33A-M3/84A TTI: SMP33A-M3/84A Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected 22-Jan-27 ESD Protection Diodes / TVS Diodes 400watt 33volt Uni | 0In Stock9,000 On Order Expected 22-Jan-27 | DO-220AA-2 | 2.5 V | |||||||
Mfr: V40DL45-M3/I TTI: V40DL45-M3/I Vishay Semiconductors Availability: 2,000In StockSchottky Diodes & Rectifiers 40A, 45V Trench Sky Rect | 2,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-263AC-3 | 45 V | 660 mV | 40 A | |||
Mfr: VS-1EFU06HM3/I TTI: VS-1EFU06HM3/I Vishay Semiconductors Availability: 10,000In StockRectifiers If(AV) 1A Vr 600V AEC-Q101 Qualified | 10,000In Stock | Rectifiers | SMD/SMT | DO-219AB-2 | 600 V | 1 V | 1 A | |||
Mfr: SS10P6-M3/86A TTI: SS10P6-M3/86A Vishay Semiconductors Availability: 46,500In StockSchottky Diodes & Rectifiers 10 Amp 60 Volt 280 Amp IFSM | 46,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 670 mV | 10 A | ||||
Mfr: GSIB1540-E3/45 TTI: GSIB1540-E3/45 Vishay Semiconductors Availability: 8,020In StockBridge Rectifiers 15 Amp 400 Volt | 8,020In Stock | Bridge Rectifiers | SMD/SMT | GSIB-5S | 280 V | 950 mV | 15 A | |||
Mfr: VS-UFL230FA60 TTI: VS-UFL230FA60 Vishay Semiconductors Availability: 580In StockRectifiers 230 Amp 600 Volt | 580In Stock | Rectifiers | Screw Mount | SOT-227 | 600 V | 1.48 V | 230 A | |||
Mfr: VBT5202-M3/8W TTI: VBT5202-M3/8W Vishay Semiconductors Availability: 2,400In Stock14,400 On Order Expected 30-Oct-26 Schottky Diodes & Rectifiers 5A 200V Trench Stky Rectifier | 2,400In Stock14,400 On Order Expected 30-Oct-26 | Schottky Diodes & Rectifiers | SMD/SMT | TO-220AC-2 | 880 mV | 5 A | ||||
100In Stock | Bridge Rectifiers | Through Hole | D-34A | 1.26 V | 26MT60 | |||||
Mfr: VS-40MT160KPBF TTI: VS-40MT160KPBF Vishay Semiconductors Availability: 45In StockBridge Rectifiers Input Modules - MTK | 45In Stock | Bridge Rectifiers | ||||||||
Mfr: LL4151-GS08 TTI: LL4151-GS08 Vishay Semiconductors Availability: 5,000In StockSmall Signal Switching Diodes 75 Volt 50mA | 5,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-80 | 1 V | 150 mA | ||||
Mfr: B130-E3/61T TTI: B130-E3/61T Vishay Semiconductors Availability: 36,000In StockSchottky Diodes & Rectifiers 1.0 Amp 30 Volt | 36,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 520 mV | 1 A | B130-E3/5AT | |||
Mfr: SB340-E3/54 TTI: SB340-E3/54 Vishay Semiconductors Availability: 2,800In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt 120 Amp IFSM | 2,800In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 490 mV | 3 A | 31DQ04 | |||
Mfr: VS-8ETH06-M3 TTI: VS-8ETH06-M3 Vishay Semiconductors Availability: 1,750In StockRectifiers 600V 8A TO-220 Fred Pt | 1,750In Stock | Rectifiers | SMD/SMT | TO-220AB-3 | 600 V | 2 V | 8 A | |||
Mfr: ES3D-E3/9AT TTI: ES3D-E3/9AT Vishay Semiconductors Availability: 10,500In StockRectifiers 200 Volt 3.0A 20ns Glass Passivated | 10,500In Stock | Rectifiers | SMD/SMT | DO-214AB | 200 V | 900 mV | 3 A | ES3D-E3/57T | ||
Mfr: VSSB410S-E3/52T TTI: VSSB410S-E3/52T Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 4A 100volts TMBS | 4,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 680 mV | 4 A | ||||
Mfr: BYM10-100-E3/97 TTI: BYM10-100-E3/97 Vishay Semiconductors Availability: 15,000In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 15,000In Stock | Rectifiers | SMD/SMT | DO-213AB | 100 V | 1.1 V | 1 A | |||
Mfr: B360A-E3/5AT TTI: B360A-E3/5AT Vishay Semiconductors Availability: 7,500In StockSchottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM | 7,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 720 mV | 3 A | ||||
Mfr: SS6P4C-M3/86A TTI: SS6P4C-M3/86A Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 2x3.0 Amp 40 Volt Dual 70 Amp IFSM | 3,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 570 mV | 6 A | ||||
Mfr: BZX85C15-TR TTI: BZX85C15-TR Vishay Semiconductors Availability: 20,000In StockZener Diodes 15 Volt 1.3 Watt 5% | 20,000In Stock | Zener Diodes | Through Hole | DO-41 | ||||||
7,500In Stock | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 1 V | 200 mA | |||||
Mfr: SS25S-E3/5AT TTI: SS25S-E3/5AT Vishay Semiconductors Availability: 7,500In StockSchottky Diodes & Rectifiers 2.0 Amp 50 Volt 40 Amp IFSM | 7,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 50 V | 750 mV | 2 A | |||
Mfr: GBU4K-E3/45 TTI: GBU4K-E3/45 Vishay Semiconductors Availability: 20In Stock3,200 On Order Expected 05-Oct-26 Bridge Rectifiers 800 Volt 4.0 Amp Glass Passivated | 20In Stock3,200 On Order Expected 05-Oct-26 | Bridge Rectifiers | SMD/SMT | GBU | 560 V | 1 V | GBU4K-E3/51 | |||
Mfr: S1J-E3/5AT TTI: S1J-E3/5AT Vishay Semiconductors Availability: 45,000In StockRectifiers 1.0 Amp 600 Volt 40A IFSM @ 8.3ms | 45,000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 600 V | 1.1 V | 1 A | S1J-E3/61T | ||
Mfr: SS24-E3/5BT TTI: SS24-E3/5BT Vishay Semiconductors Availability: 16,000In StockSchottky Diodes & Rectifiers 40 Volt 2.0 Amp 75 Amp IFSM | 16,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 500 mV | 2 A | SS24-E3/52T | |||
Mfr: SS25-E3/52T TTI: SS25-E3/52T Vishay Semiconductors Availability: 42,750In StockSchottky Diodes & Rectifiers 2.0 Amp 50 Volt | 42,750In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 50 V | 700 mV | 2 A | SS25-E3/5BT |