Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5256B-E3-08 TTI: MMSZ5256B-E3-08 Vishay Semiconductors Availability: 24,000In StockZener Diodes 30 Volt 0.5 Watt 5% | 24,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: MMSZ5263B-E3-08 TTI: MMSZ5263B-E3-08 Vishay Semiconductors Availability: 42,000In StockZener Diodes 56 Volt 0.5W 5% | 42,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: BZD27C120P-E3-08 TTI: BZD27C120P-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 120 Volt 0.8 Watt 5% | 15,000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: VS-30BQ060HM3/9AT TTI: VS-30BQ060HM3/9AT Vishay Semiconductors Availability: 3,500In StockSchottky Diodes & Rectifiers 3A 60V Schtky Rectfr AEC-Q101 Qualified | 3,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AB-2 | 60 V | 520 mV | 3 A | |||
Mfr: VS-40CTQ150S-M3 TTI: VS-40CTQ150S-M3 Vishay Semiconductors Availability: 2,100In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 2,100In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 930 mV | 20 A | |||||
Mfr: VS-40CTQ150STRL-M3 TTI: VS-40CTQ150STRL-M3 Vishay Semiconductors Availability: 7,200In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 7,200In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 930 mV | 20 A | |||||
Mfr: VS-2ENH02HM3/84A TTI: VS-2ENH02HM3/84A Vishay Semiconductors Availability: 15,000In StockRectifiers RECT 200V 2A SM FREDS | 15,000In Stock | Rectifiers | SMD/SMT | DO-220AA-2 | 200 V | 940 mV | 2 A | |||
Mfr: LL4148-M-08 TTI: LL4148-M-08 Vishay Semiconductors Availability: 10,000In StockSmall Signal Switching Diodes Switching Diode GenpurpMinimelf-e2-M | 10,000In Stock | Small Signal Switching Diodes | SMD/SMT | 860 mV | 300 mA | |||||
Mfr: S5MS-E3/57T TTI: S5MS-E3/57T Vishay Semiconductors Availability: 850In StockRectifiers 5A,1000V,STD GPP SMC Photovoltaic solar | 850In Stock | Rectifiers | SMC | |||||||
Mfr: TZMC5V1-GS08 TTI: TZMC5V1-GS08 Vishay Semiconductors Availability: 2,500In StockZener Diodes 5.1 Volt 0.5 Watt | 2,500In Stock | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
20,000In Stock | Rectifiers | Through Hole | SOD-57 | 1 kV | 2.5 V | 1 A | ||||
Mfr: MSS1P3-M3/89A TTI: MSS1P3-M3/89A Vishay Semiconductors Availability: 13,500In StockSchottky Diodes & Rectifiers 1.0 Amp 30 Volt | 13,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 550 mV | 1 A | ||||
Mfr: SS2P6HM3/84A TTI: SS2P6HM3/84A Vishay Semiconductors Availability: 30,000In StockSchottky Diodes & Rectifiers 60volt 2.0amp | 30,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-220AA-2 | 620 mV | 2 A | ||||
Mfr: VS-MURB2020CTL-M3 TTI: VS-MURB2020CTL-M3 Vishay Semiconductors Availability: 1,600In StockRectifiers 200V 2 x 10A IF (TO-263AB) 100A IFSM | 1,600In Stock | Rectifiers | SMD/SMT | TO-263AB-3 | 200 V | 850 mV | 10 A | |||
Mfr: VS-10MQ060HM3/5AT TTI: VS-10MQ060HM3/5AT Vishay Semiconductors Availability: 7,500In StockSchottky Diodes & Rectifiers Schottky - SMA-e3 | 7,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AC-2 | 60 V | 630 mV | 1 A | |||
Mfr: BAS40-06-E3-08 TTI: BAS40-06-E3-08 Vishay Semiconductors Availability: 18,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA Series | 18,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 1 V | 200 mA | ||||
Mfr: BZT52C36-E3-18 TTI: BZT52C36-E3-18 Vishay Semiconductors Availability: 20,000In StockZener Diodes 36 Volt 0.41W 5% | 20,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | ||||||
Mfr: VS-40EPF12-M3 TTI: VS-40EPF12-M3 Vishay Semiconductors Availability: 1,200In StockRectifiers New Input Diodes - TO-247-e3 | 1,200In Stock | Rectifiers | Through Hole | TO-247AC | 1.2 kV | 1.4 V | 40 A | |||
Mfr: BYG21K-E3/TR TTI: BYG21K-E3/TR Vishay Semiconductors Availability: 1,800In StockRectifiers 1.5 Amp 800 Volt | 1,800In Stock | Rectifiers | SMD/SMT | DO-214AC (SMA) | 800 V | 1.6 V | 1.5 A | BYG21K-E3/TR3 | ||
300In Stock | Rectifiers | Stud Mount | DO-203AB | 100 V | 1.3 V | 40 A | 40HF10 | |||
Mfr: SS10P4C-M3/86A TTI: SS10P4C-M3/86A Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 10 Amp 40 Volt | 4,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 530 mV | 10 A | ||||
Mfr: VS-403CNQ100PBF TTI: VS-403CNQ100PBF Vishay Semiconductors Availability: 60In StockSchottky Diodes & Rectifiers 400 Amp 100 Volt Common Cathode | 60In Stock | Schottky Diodes & Rectifiers | Screw Mount | TO-244 | 970 mV | 400 A | 403CNQ100PBF | |||
Mfr: VS-30BQ040HM3/9AT TTI: VS-30BQ040HM3/9AT Vishay Semiconductors Availability: 7,000In StockSchottky Diodes & Rectifiers Schottky - SMC-e3 | 7,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AB-2 | 40 V | 460 mV | 3 A | |||
Mfr: BZX84C39-E3-08 TTI: BZX84C39-E3-08 Vishay Semiconductors Availability: 3,000In StockZener Diodes 39 Volt 0.35W 5% | 3,000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: MMSZ4693-E3-08 TTI: MMSZ4693-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 7.5 Volt 0.5W 5% | 15,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV |