Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-30WQ06FNHM3 TTI: VS-30WQ06FNHM3 Vishay Semiconductors Availability: 975In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 975In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 610 mV | 3.5 A | ||||
13,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 60 V | 450 mV | 1 A | ||||
Mfr: VS-C4PH6006L-N3 TTI: VS-C4PH6006L-N3 Vishay Semiconductors Availability: 500In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 500In Stock | Rectifiers | Through Hole | TO-247-3 | 600 V | 1.65 V | 60 A | |||
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 133,200In StockRectifiers 1.0 Amp 800 Volt | 133,200In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 800 V | 1.1 V | 1 A | S1K-E3/5AT | ||
Mfr: SS23S-E3/61T TTI: SS23S-E3/61T Vishay Semiconductors Availability: 1,800In StockSchottky Diodes & Rectifiers 30 Volt 2.0 Amp 75 Amp IFSM | 1,800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 30 V | 550 mV | 2 A | |||
Mfr: VS-T85HFL60S02 TTI: VS-T85HFL60S02 Vishay Semiconductors Availability: 740In Stock410 On Order Expected 18-Nov-26 Rectifiers 600 Volt 85 Amp | 740In Stock410 On Order Expected 18-Nov-26 | Rectifiers | Stud Mount | D-55 | 600 V | 1.55 V | 85 A | T85HFL60S02 | ||
Mfr: 1N5392-E3/54 TTI: 1N5392-E3/54 Vishay Semiconductors Availability: 11,000In StockRectifiers 1.5 Amp 100 Volt | 11,000In Stock | Rectifiers | Through Hole | DO-204AL | 100 V | 1.4 V | 1.5 A | 1N5392-E3/73 | ||
Mfr: GBPC2510W-E4/51 TTI: GBPC2510W-E4/51 Vishay Semiconductors Availability: 1,500In StockBridge Rectifiers 25 Amp 1000 Volt | 1,500In Stock | Bridge Rectifiers | Through Hole | GBPC-W | 700 V | 1.1 V | 25 A | |||
Mfr: BYM11-1000-E3/96 TTI: BYM11-1000-E3/96 Vishay Semiconductors Availability: 1,500In StockRectifiers 1.0 Amp 1000 Volt | 1,500In Stock | Rectifiers | SMD/SMT | DO-213AB(GL41) | 1 kV | 1.3 V | 1 A | BYM11-1000-E3/97 | ||
Mfr: BZM55B5V1-TR TTI: BZM55B5V1-TR Vishay Semiconductors Availability: 12,500In StockZener Diodes 5.1 Volt 0.5W 2% | 12,500In Stock | Zener Diodes | SMD/SMT | MicroMELF-2 | 1.5 V | |||||
Mfr: B360B-E3/5BT TTI: B360B-E3/5BT Vishay Semiconductors Availability: 310,400In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM | 310,400In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 660 mV | 3 A | ||||
Mfr: VB20150C-E3/4W TTI: VB20150C-E3/4W Vishay Semiconductors Availability: 7,800In StockSchottky Diodes & Rectifiers 20 Amp 150 Volt Dual TrenchMOS | 7,800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 V | 20 A | ||||
Mfr: ES07D-GS08 TTI: ES07D-GS08 Vishay Semiconductors Availability: 30,000In StockRectifiers 200 Volt 0.7 Amp | 30,000In Stock | Rectifiers | SMD/SMT | DO-219AB-2 | 200 V | 980 mV | 1.2 A | |||
Mfr: GSIB2580-E3/45 TTI: GSIB2580-E3/45 Vishay Semiconductors Availability: 27,720In StockBridge Rectifiers 800 Volt 25 Amp 350 Amp IFSM | 27,720In Stock | Bridge Rectifiers | Through Hole | GSIB-5S | 800 V | 1 V | 3.5 A | |||
Mfr: 1N4007GP-E3/54 TTI: 1N4007GP-E3/54 Vishay Semiconductors Availability: 115,500In StockRectifiers 1.0 Amp 1000 Volt Glass Passivated | 115,500In Stock | Rectifiers | Through Hole | DO-41-2 | 1 kV | 1.1 V | 1 A | 1N4007GP-E3/73 | ||
Mfr: VS-ETU3006FP-M3 TTI: VS-ETU3006FP-M3 Vishay Semiconductors Availability: 4,250In StockRectifiers 30A 600V Ultrafast 45ns | 4,250In Stock | Rectifiers | Through Hole | TO-220FP | 600 V | 1.4 V | 30 A | |||
Mfr: MBR4060PT-M3/P TTI: MBR4060PT-M3/P Vishay Semiconductors Availability: 125In StockSchottky Diodes & Rectifiers RECT 60V 40A RDL SCHOTTKY | 125In Stock | Schottky Diodes & Rectifiers | ||||||||
Mfr: VS-16FR80M TTI: VS-16FR80M Vishay Semiconductors Availability: 25In StockRectifiers Diodes - DO4 BRAZ SQR-e3 | 25In Stock | Rectifiers | SMD/SMT | DO-4 | 800 V | 700 mV | 16 A | |||
Mfr: BZD27C18P-E3-08 TTI: BZD27C18P-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 18 Volt 0.8 Watt 5% | 6,000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: SS1FH6HM3/H TTI: SS1FH6HM3/H Vishay Semiconductors Availability: 12,000In StockSchottky Diodes & Rectifiers 1A 60V Schottky Rect | 12,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 640 mV | 1 A | ||||
Mfr: SM6T100CA-E3/5B TTI: SM6T100CA-E3/5B Vishay Semiconductors Availability: 3,200In StockESD Protection Diodes / TVS Diodes 600W 100V 5% Bi | 3,200In Stock | SMB (DO-214AA) | SM6T100CA-E3/52 | |||||||
Mfr: SMAJ58A-E3/5A TTI: SMAJ58A-E3/5A Vishay Semiconductors Availability: 82,500In StockESD Protection Diodes / TVS Diodes 400W 58V 5% Uni | 82,500In Stock | SMA (DO-214AC) | 3.5 V | SMAJ58A-E3/61 | ||||||
Mfr: SMAJ7.5A-E3/61 TTI: SMAJ7.5A-E3/61 Vishay Semiconductors Availability: 55,800In StockESD Protection Diodes / TVS Diodes 400W 7.5V 5% Uni | 55,800In Stock | SMA (DO-214AC) | 3.5 V | SMAJ7.5A-E3/5A | ||||||
Mfr: SMBJ43A-E3/52 TTI: SMBJ43A-E3/52 Vishay Semiconductors Availability: 42,000In StockESD Protection Diodes / TVS Diodes 43V 1000W UniDir TransZorb 5% Tol | 42,000In Stock | SMB (DO-214AA) | 3.5 V | SMBJ43D-M3/H SMBJ43D-M3/I | ||||||
Mfr: MMSZ4695-E3-08 TTI: MMSZ4695-E3-08 Vishay Semiconductors Availability: 42,000In StockZener Diodes 8.7 Volt 0.5W 5% | 42,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV |