Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMCJ26A-E3/57T TTI: SMCJ26A-E3/57T Vishay Semiconductors Availability: 63,750In StockESD Protection Diodes / TVS Diodes 1500W 26V Unidirect | 63,750In Stock | SMC (DO-214AB) | 3.5 V | SMCJ26A-E3/9AT | ||||||
Mfr: 1.5KE91A-E3/54 TTI: 1.5KE91A-E3/54 Vishay Semiconductors Availability: 1,400In StockESD Protection Diodes / TVS Diodes 1500W 91V Unidirect | 1,400In Stock | 3.5 V | 1.5KE91A-E3/73 | |||||||
Mfr: SMAJ6.0CA-E3/61 TTI: SMAJ6.0CA-E3/61 Vishay Semiconductors Availability: 43,200In StockESD Protection Diodes / TVS Diodes 400W 6.0V 5% Bi | 43,200In Stock | SMA (DO-214AC) | 3.5 V | SMAJ6.0CA-E3/5A | ||||||
Mfr: SMCJ20CA-E3/57T TTI: SMCJ20CA-E3/57T Vishay Semiconductors Availability: 47,600In StockESD Protection Diodes / TVS Diodes 1500W 20V Bidirect | 47,600In Stock | SMC (DO-214AB) | 3.5 V | SMCJ20CA-E3/9AT | ||||||
Mfr: SL04-E3-08 TTI: SL04-E3-08 Vishay Semiconductors Availability: 9,000In StockSchottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A 40A Ifsm eSMP | 9,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 40 V | 480 mV | 1.1 A | |||
Mfr: DF04MA-E3/45 TTI: DF04MA-E3/45 Vishay Semiconductors Availability: 4,800In StockBridge Rectifiers 1.0 Amp 400 Volt | 4,800In Stock | Bridge Rectifiers | Through Hole | DFM | 280 V | 1.1 V | ||||
Mfr: DF10S-E3/77 TTI: DF10S-E3/77 Vishay Semiconductors Availability: 10,500In StockBridge Rectifiers RECT 1KV 1A SM GLSS BRDG | 10,500In Stock | Bridge Rectifiers | SMD/SMT | DFS | 700 V | 1.1 V | DF10S-E3/45 | |||
Mfr: SML4746A-E3/61 TTI: SML4746A-E3/61 Vishay Semiconductors Availability: 9,000In StockZener Diodes 18 Volt 1.0W 5% | 9,000In Stock | Zener Diodes | SMD/SMT | DO-214AC-2 | ||||||
50In Stock | Rectifiers | Stud Mount | DO-203AA | 600 V | 1.3 V | 25 A | ||||
Mfr: BYS11-90-E3/TR TTI: BYS11-90-E3/TR Vishay Semiconductors Availability: 7,200In StockSchottky Diodes & Rectifiers 1.5 Amp 90 Volt | 7,200In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1.5 A | BYS11-90-E3/TR3 | |||
Mfr: MURS360S-E3/52T TTI: MURS360S-E3/52T Vishay Semiconductors Availability: 23,250In StockRectifiers 3.0 Amp 600V 50ns 35 Amp IFSM | 23,250In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 600 V | 1.2 V | 3 A | |||
6,300In Stock | Rectifiers | Through Hole | DO-4 | 400 V | 1.23 V | 16 A | 16FR40 | |||
Mfr: VSSA210-M3/61T TTI: VSSA210-M3/61T Vishay Semiconductors Availability: 5,400In StockSchottky Diodes & Rectifiers 2A,100V,TRENCH SKY RECT. | 5,400In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | ||||||
Mfr: VS-30BQ040-M3/9AT TTI: VS-30BQ040-M3/9AT Vishay Semiconductors Availability: 17,500In StockSchottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier | 17,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMC (DO-214AB) | 40 V | 760 mV | 3 A | 30BQ040TRPBF | ||
Mfr: VS-30WQ06FNHM3 TTI: VS-30WQ06FNHM3 Vishay Semiconductors Availability: 975In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 975In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 610 mV | 3.5 A | ||||
13,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 60 V | 450 mV | 1 A | ||||
Mfr: VS-C4PH6006L-N3 TTI: VS-C4PH6006L-N3 Vishay Semiconductors Availability: 500In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 500In Stock | Rectifiers | Through Hole | TO-247-3 | 600 V | 1.65 V | 60 A | |||
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 133,200In StockRectifiers 1.0 Amp 800 Volt | 133,200In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 800 V | 1.1 V | 1 A | S1K-E3/5AT | ||
Mfr: SS23S-E3/61T TTI: SS23S-E3/61T Vishay Semiconductors Availability: 1,800In StockSchottky Diodes & Rectifiers 30 Volt 2.0 Amp 75 Amp IFSM | 1,800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 30 V | 550 mV | 2 A | |||
Mfr: VS-T85HFL60S02 TTI: VS-T85HFL60S02 Vishay Semiconductors Availability: 740In Stock410 On Order Expected 18-Nov-26 Rectifiers 600 Volt 85 Amp | 740In Stock410 On Order Expected 18-Nov-26 | Rectifiers | Stud Mount | D-55 | 600 V | 1.55 V | 85 A | T85HFL60S02 | ||
Mfr: 1N5392-E3/54 TTI: 1N5392-E3/54 Vishay Semiconductors Availability: 11,000In StockRectifiers 1.5 Amp 100 Volt | 11,000In Stock | Rectifiers | Through Hole | DO-204AL | 100 V | 1.4 V | 1.5 A | 1N5392-E3/73 | ||
Mfr: GBPC2510W-E4/51 TTI: GBPC2510W-E4/51 Vishay Semiconductors Availability: 1,500In StockBridge Rectifiers 25 Amp 1000 Volt | 1,500In Stock | Bridge Rectifiers | Through Hole | GBPC-W | 700 V | 1.1 V | 25 A | |||
Mfr: BYM11-1000-E3/96 TTI: BYM11-1000-E3/96 Vishay Semiconductors Availability: 1,500In StockRectifiers 1.0 Amp 1000 Volt | 1,500In Stock | Rectifiers | SMD/SMT | DO-213AB(GL41) | 1 kV | 1.3 V | 1 A | BYM11-1000-E3/97 | ||
Mfr: BZM55B5V1-TR TTI: BZM55B5V1-TR Vishay Semiconductors Availability: 12,500In StockZener Diodes 5.1 Volt 0.5W 2% | 12,500In Stock | Zener Diodes | SMD/SMT | MicroMELF-2 | 1.5 V | |||||
Mfr: B360B-E3/5BT TTI: B360B-E3/5BT Vishay Semiconductors Availability: 310,400In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM | 310,400In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 660 mV | 3 A |