Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SB350-E3/54 TTI: SB350-E3/54 Vishay Semiconductors Availability: 4,200In StockSchottky Diodes & Rectifiers 3.0 Amp 50 Volt 120 Amp IFSM | 4,200In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 680 mV | 3 A | 31DQ05 | |||
27,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 30 V | 430 mV | 1.1 A | MBR0530PBF | |||
27,000In Stock | Rectifiers | SMD/SMT | DO-219AB-2 | 400 V | 1.1 V | 1.5 A | ||||
Mfr: GL41A-E3/97 TTI: GL41A-E3/97 Vishay Semiconductors Availability: 5,000In StockRectifiers 1 Amp 50 Volt 30 Amp IFSM | 5,000In Stock | Rectifiers | SMD/SMT | DO-213AB-2 | 50 V | 1.1 V | 1 A | |||
Mfr: MSE1PB-M3/89A TTI: MSE1PB-M3/89A Vishay Semiconductors Availability: 27,000In StockRectifiers 1.0 Amp 100 Volt 20 Amp IFSM | 27,000In Stock | Rectifiers | SMD/SMT | DO-219AD-2 | 100 V | 1 V | 1 A | |||
Mfr: USB260HM3/52T TTI: USB260HM3/52T Vishay Semiconductors Availability: 4,500In StockRectifiers 2A,600V,30NS,SMB UF Rectifier SMB | 4,500In Stock | Rectifiers | SMD/SMT | 600 V | 1.5 V | 2 A | ||||
Mfr: VS-40CTQ045S-M3 TTI: VS-40CTQ045S-M3 Vishay Semiconductors Availability: 3,350In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 3,350In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 530 mV | 20 A | |||||
20,000In Stock | Rectifiers | Through Hole | SOD-57 | 600 V | 2.5 V | 1 A | ||||
Mfr: P4SMA30A-E3/61 TTI: P4SMA30A-E3/61 Vishay Semiconductors Availability: 3,600In StockESD Protection Diodes / TVS Diodes 400W 30V Unidirect | 3,600In Stock | SMA (DO-214AC) | 3.5 V | |||||||
Mfr: P6SMB51A-E3/5B TTI: P6SMB51A-E3/5B Vishay Semiconductors Availability: 9,600In StockESD Protection Diodes / TVS Diodes 600W 51V Unidirect | 9,600In Stock | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: SA33CA-E3/54 TTI: SA33CA-E3/54 Vishay Semiconductors Availability: 12,000In StockESD Protection Diodes / TVS Diodes 500W 33V Bidirect | 12,000In Stock | DO-15 (DO-204AC) | 3.5 V | |||||||
Mfr: SMAJ130CA-E3/61 TTI: SMAJ130CA-E3/61 Vishay Semiconductors Availability: 55,800In StockESD Protection Diodes / TVS Diodes 400W 130V 5% Bi | 55,800In Stock | SMA (DO-214AC) | 3.5 V | SMAJ130CA-E3/5A | ||||||
Mfr: SMAJ51A-E3/61 TTI: SMAJ51A-E3/61 Vishay Semiconductors Availability: 77,400In StockESD Protection Diodes / TVS Diodes 400W 51V 5% Uni | 77,400In Stock | SMA (DO-214AC) | 3.5 V | SMAJ51A-E3/5A | ||||||
Mfr: V15P10-M3/H TTI: V15P10-M3/H Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 100V 15A Single Die SMPC (TO-277A) | 4,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 600 mV | 15 A | ||||
Mfr: V8PM10HM3/H TTI: V8PM10HM3/H Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 100V SMPC (TO-277A) AEC-Q101 Qualified | 4,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 600 mV | 8 A | ||||
Mfr: VS-E5PH7512L-N3 TTI: VS-E5PH7512L-N3 Vishay Semiconductors Availability: 475In StockRectifiers RECT 1.2KV 75A RDL HYPER FST | 475In Stock | Rectifiers | Through Hole | TO-247AD-2 | 1.2 kV | 2 V | 75 A | |||
Mfr: BZT55C16-GS08 TTI: BZT55C16-GS08 Vishay Semiconductors Availability: 7,500In StockZener Diodes 16 Volt 0.5W 5% | 7,500In Stock | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
Mfr: B230LA-E3/61T TTI: B230LA-E3/61T Vishay Semiconductors Availability: 3,600In Stock1,800 On Order Expected 22-Oct-26 Schottky Diodes & Rectifiers 2.0 Amp 30 Volt | 3,600In Stock1,800 On Order Expected 22-Oct-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 500 mV | 2 A | B230LA-E3/5AT | |||
Mfr: MMSZ5233B-E3-18 TTI: MMSZ5233B-E3-18 Vishay Semiconductors Availability: 80,000In StockZener Diodes 6.0 Volt 0.5W 5% | 80,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | ||||||
Mfr: BZD27C5V6P-E3-08 TTI: BZD27C5V6P-E3-08 Vishay Semiconductors Availability: 42,000In StockZener Diodes 5.6 Volt 0.8 Watt 5% | 42,000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: VS-30CPQ100-N3 TTI: VS-30CPQ100-N3 Vishay Semiconductors Availability: 2,400In StockSchottky Diodes & Rectifiers 2X15A 100V Common Cathode | 2,400In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-247AC-3 | 100 V | 670 mV | 30 A | |||
Mfr: VS-KBPC102 TTI: VS-KBPC102 Vishay Semiconductors Availability: 150In StockBridge Rectifiers 200 Volt 3.0 Amp | 150In Stock | Bridge Rectifiers | Through Hole | D-46 | 80 V | 1.1 V | 3 A | KBPC102 | ||
Mfr: SMF10A-E3-08 TTI: SMF10A-E3-08 Vishay Semiconductors Availability: 12,000In StockESD Protection Diodes / TVS Diodes 1000watt 10volt | 12,000In Stock | DO-219AB-2 | 2.5 V | |||||||
Mfr: BAS40-00-E3-08 TTI: BAS40-00-E3-08 Vishay Semiconductors Availability: 15,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA | 15,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 1 V | 200 mA | ||||
Mfr: SMC5K60A-M3/H TTI: SMC5K60A-M3/H Vishay Semiconductors Availability: 1,700In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 1,700In Stock | SMC (DO-214AB) |