Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBJ36CA-E3/5B TTI: SMBJ36CA-E3/5B Vishay Semiconductors Availability: 22,400In Stock6,400 On Order Expected 03-Nov-26 ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 22,400In Stock6,400 On Order Expected 03-Nov-26 | SMB (DO-214AA) | 3.5 V | SMBJ36CA-E3/52 SMBJ36CD-M3/H SMBJ36CD-M3/I | ||||||
Mfr: 1.5KE130CA-E3/54 TTI: 1.5KE130CA-E3/54 Vishay Semiconductors Availability: 29,400In StockESD Protection Diodes / TVS Diodes 1500W 130V Bidirect | 29,400In Stock | 1.5KE130CA-E3/73 | ||||||||
Mfr: SMBJ58A-E3/52 TTI: SMBJ58A-E3/52 Vishay Semiconductors Availability: 36,750In StockESD Protection Diodes / TVS Diodes 58V 1000W UniDir TransZorb 5% Tol | 36,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ58D-M3/H SMBJ58D-M3/I | ||||||
Mfr: VCUT0505B-HD1-GS08 TTI: VCUT0505B-HD1-GS08 Vishay Semiconductors Availability: 24,000In StockESD Protection Diodes / TVS Diodes 5.0V 56W Single Line | 24,000In Stock | LLP1006-2 | ||||||||
Mfr: VS-15ETX06-M3 TTI: VS-15ETX06-M3 Vishay Semiconductors Availability: 7,750In StockRectifiers 600V 15A TO-220 Fred Pt | 7,750In Stock | Rectifiers | Through Hole | TO-220AC-2 | 600 V | 2.3 V | 15 A | |||
Mfr: RS1B-E3/61T TTI: RS1B-E3/61T Vishay Semiconductors Availability: 244,800In StockRectifiers 1.0 Amp 100V 150ns | 244,800In Stock | Rectifiers | SMD/SMT | DO-214AC | 100 V | 1.3 V | 1 A | RS1B-E3/5AT | ||
Mfr: 1N4747A-TR TTI: 1N4747A-TR Vishay Semiconductors Availability: 5,000In StockZener Diodes 20 Volt 1.3 Watt | 5,000In Stock | Zener Diodes | Through Hole | DO-41-2 | 1.2 V | |||||
Mfr: SS10P4-M3/86A TTI: SS10P4-M3/86A Vishay Semiconductors Availability: 57,000In StockSchottky Diodes & Rectifiers 10 Amp 40 Volt | 57,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 560 mV | 10 A | ||||
Mfr: VS-8EWF06S-M3 TTI: VS-8EWF06S-M3 Vishay Semiconductors Availability: 6,975In StockSmall Signal Switching Diodes New Input Diodes - D-PAK-e3 | 6,975In Stock | Small Signal Switching Diodes | SMD/SMT | 1.2 V | 8 A | |||||
Mfr: MCL4448-TR TTI: MCL4448-TR Vishay Semiconductors Availability: 7,500In StockSmall Signal Switching Diodes 100 Volt 100mA 2.0 Amp IFSM | 7,500In Stock | Small Signal Switching Diodes | SMD/SMT | MicroMELF-2 | 1 V | 150 mA | ||||
Mfr: MMBD7000-E3-08 TTI: MMBD7000-E3-08 Vishay Semiconductors Availability: 39,000In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM | 39,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 1.1 V | 200 mA | |||
Mfr: 2W10G-E4/51 TTI: 2W10G-E4/51 Vishay Semiconductors Availability: 54,600In StockBridge Rectifiers 2.0 Amp 1000 Volt | 54,600In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 700 V | 1.1 V | ||||
625In Stock | Rectifiers | Stud Mount | DO-203AB | 400 V | 1.35 V | 70 A | 70HF40 | |||
Mfr: VS-MUR820-M3 TTI: VS-MUR820-M3 Vishay Semiconductors Availability: 11,600In StockRectifiers 200V 8A TO-220 Fred Pt | 11,600In Stock | Rectifiers | Through Hole | TO-220AC-2 | 200 V | 975 mV | 8 A | |||
Mfr: VS-90EPS12L-M3 TTI: VS-90EPS12L-M3 Vishay Semiconductors Availability: 2,650In StockRectifiers Single Diode Alt VS-80EPS12-M3 | 2,650In Stock | Rectifiers | Through Hole | TO-247AD-2 | 1.2 kV | 1.2 V | 90 A | |||
Mfr: BYG23M-E3/TR TTI: BYG23M-E3/TR Vishay Semiconductors Availability: 140,400In StockRectifiers RECOMMENDED ALT BYG2 | 140,400In Stock | Rectifiers | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.7 V | 1.5 A | BYG23M-E3/TR3 | ||
Mfr: VS-12CWQ04FN-M3 TTI: VS-12CWQ04FN-M3 Vishay Semiconductors Availability: 2,925In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 2,925In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 40 V | 480 mV | 12 A | |||
Mfr: BYG20J-E3/TR TTI: BYG20J-E3/TR Vishay Semiconductors Availability: 39,600In StockRectifiers 1.5 Amp 600 Volt | 39,600In Stock | Rectifiers | SMD/SMT | DO-214AC(SMA) | 600 V | 1.4 V | 1.5 A | BYG20J-E3/TR3 | ||
Mfr: SB360-E3/54 TTI: SB360-E3/54 Vishay Semiconductors Availability: 5,600In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 120 Amp IFSM | 5,600In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 680 mV | 3 A | 31DQ06TR | |||
Mfr: GF1K-E3/67A TTI: GF1K-E3/67A Vishay Semiconductors Availability: 1,500In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 1,500In Stock | Rectifiers | SMD/SMT | DO-214BA | 800 V | 1.2 V | 1 A | |||
Mfr: GI750-E3/54 TTI: GI750-E3/54 Vishay Semiconductors Availability: 7,200In StockRectifiers 6 Amp 50 Volt 400 Amp IFSM | 7,200In Stock | Rectifiers | Through Hole | P600 | 50 V | 900 mV | 6 A | |||
Mfr: MB6S-E3/80 TTI: MB6S-E3/80 Vishay Semiconductors Availability: 42,000In StockBridge Rectifiers 600 Volt 0.5 Amp 35 Amp IFSM | 42,000In Stock | Bridge Rectifiers | SMD/SMT | TO-269AA | 420 V | 1 V | ||||
Mfr: 1N5060GP-E3/54 TTI: 1N5060GP-E3/54 Vishay Semiconductors Availability: 4,000In StockRectifiers 1.0 Amp 400 Volt | 4,000In Stock | Rectifiers | Through Hole | DO-204AC(DO-15) | 400 V | 1.2 V | 1 A | |||
Mfr: ZM4744A-GS08 TTI: ZM4744A-GS08 Vishay Semiconductors Availability: 106,500In StockZener Diodes 15 Volt 1 Watt 5% | 106,500In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: SS1F4-M3/H TTI: SS1F4-M3/H Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 1A,40V,SMF SCHOTTKY RECT | 3,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 40 V | 370 mV | 1 A |