Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P6KE6.8A-E3/54 TTI: P6KE6.8A-E3/54 Vishay Semiconductors Availability: 8,000In StockESD Protection Diodes / TVS Diodes 600W 6.8V Unidirect | 8,000In Stock | DO-15 (DO-204AC) | 3.5 V | P6KE6.8A-E3/73 | ||||||
Mfr: P6KE6.8CA-E3/54 TTI: P6KE6.8CA-E3/54 Vishay Semiconductors Availability: 16,000In StockESD Protection Diodes / TVS Diodes 600W 6.8V Bidirect | 16,000In Stock | DO-15 (DO-204AC) | 3.5 V | P6KE6.8CA-E3/73 | ||||||
Mfr: SMAJ24CA-E3/61 TTI: SMAJ24CA-E3/61 Vishay Semiconductors Availability: 14,400In Stock14,400 On Order Expected 13-Oct-26 ESD Protection Diodes / TVS Diodes 400W 24V 5% Bi | 14,400In Stock14,400 On Order Expected 13-Oct-26 | SMA (DO-214AC) | 3.5 V | SMAJ24CA SMAJ24CA-E3/5A | ||||||
Mfr: SMBJ45CA-E3/52 TTI: SMBJ45CA-E3/52 Vishay Semiconductors Availability: 48,000In StockESD Protection Diodes / TVS Diodes 45V 800W Bidir TransZorb 5% Tol | 48,000In Stock | SMB (DO-214AA) | 3.5 V | SMBJ45CA-E3/5B SMBJ45CD-M3/H SMBJ45CD-M3/I | ||||||
Mfr: SMBJ16A-E3/52 TTI: SMBJ16A-E3/52 Vishay Semiconductors Availability: 171,750In StockESD Protection Diodes / TVS Diodes 16V 1000W UniDir TransZorb 5% Tol | 171,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ16D-M3/H SMBJ16D-M3/I | ||||||
Mfr: SMBJ48CA-E3/52 TTI: SMBJ48CA-E3/52 Vishay Semiconductors Availability: 72,000In StockESD Protection Diodes / TVS Diodes 48V 800W Bidir TransZorb 5% Tol | 72,000In Stock | SMB (DO-214AA) | 3.5 V | SMBJ48CA-E3/5B SMBJ48CD-M3/H SMBJ48CD-M3/I | ||||||
Mfr: SMCJ160A-E3/57T TTI: SMCJ160A-E3/57T Vishay Semiconductors Availability: 28,900In StockESD Protection Diodes / TVS Diodes 1500W 160V Unidirect | 28,900In Stock | SMC (DO-214AB) | 3.5 V | SMCJ160A-E3/9AT | ||||||
Mfr: SMCJ18A-E3/57T TTI: SMCJ18A-E3/57T Vishay Semiconductors Availability: 314,500In StockESD Protection Diodes / TVS Diodes 1500W 18V Unidirect | 314,500In Stock | SMC (DO-214AB) | 3.5 V | SMCJ18A-E3/9AT | ||||||
Mfr: SS2FN6HM3/H TTI: SS2FN6HM3/H Vishay Semiconductors Availability: 12,000In StockSchottky Diodes & Rectifiers 60V Vrrm 2A IF(AV) AEC-Q101 Qualified | 12,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 480 mV | 2 A | ||||
Mfr: VS-40L15CTS-M3 TTI: VS-40L15CTS-M3 Vishay Semiconductors Availability: 6,100In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 6,100In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 410 mV | 20 A | |||||
Mfr: VS-1N1183A TTI: VS-1N1183A Vishay Semiconductors Availability: 200In Stock600 On Order Expected 08-Jan-27 Rectifiers 50 Volt 35 Amp | 200In Stock600 On Order Expected 08-Jan-27 | Rectifiers | Stud Mount | DO-203AB | 50 V | 1.3 V | 40 A | |||
Mfr: V12P12-M3/86A TTI: V12P12-M3/86A Vishay Semiconductors Availability: 1,500In Stock13,500 On Order Expected 03-Dec-26 Schottky Diodes & Rectifiers 12 Amp 120 Volt | 1,500In Stock13,500 On Order Expected 03-Dec-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 800 mV | 12 A | ||||
Mfr: 1N5395-E3/54 TTI: 1N5395-E3/54 Vishay Semiconductors Availability: 11,000In StockRectifiers 1.5 Amp 400 Volt | 11,000In Stock | Rectifiers | Through Hole | DO-204AL | 400 V | 1.4 V | 1.5 A | 1N5395-E3/73 | ||
Mfr: SL13-E3/61T TTI: SL13-E3/61T Vishay Semiconductors Availability: 1,800In StockSchottky Diodes & Rectifiers 1.5 Amp 30 Volt | 1,800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 445 mV | 1.5 A | ||||
Mfr: VS-60EPS08-M3 TTI: VS-60EPS08-M3 Vishay Semiconductors Availability: 450In StockRectifiers New Input Diodes - TO-247-e3 | 450In Stock | Rectifiers | Through Hole | TO-247AC Modified | 800 V | 1.09 V | 60 A | |||
Mfr: VS-25FR120 TTI: VS-25FR120 Vishay Semiconductors Availability: 200In StockRectifiers 1200 Volt 25 Amp | 200In Stock | Rectifiers | Stud Mount | DO-203AA | 1.2 kV | 1.3 V | 25 A | 25FR120 | ||
15,000In Stock | Rectifiers | Through Hole | SOD-64 | 400 V | 1 V | 3 A | ||||
Mfr: VS-10MQ040-M3/5AT TTI: VS-10MQ040-M3/5AT Vishay Semiconductors Availability: 37,500In StockSchottky Diodes & Rectifiers 1A 40V Single Die Schottky Rectifier | 37,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 360 mV | 1 A | 10MQ040NPBF | ||||
Mfr: 2W04G-E4/51 TTI: 2W04G-E4/51 Vishay Semiconductors Availability: 15,600In StockBridge Rectifiers 2.0 Amp 400 Volt | 15,600In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 280 V | 1.1 V | ||||
Mfr: VS-10BQ060-M3/5BT TTI: VS-10BQ060-M3/5BT Vishay Semiconductors Availability: 169,600In StockSchottky Diodes & Rectifiers 1A 60V Single Die Schottky Rectifier | 169,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 420 mV | 1 A | 10BQ060TRPBF | ||||
Mfr: ES1PB-M3/84A TTI: ES1PB-M3/84A Vishay Semiconductors Availability: 15,000In Stock3,000 On Order Expected 19-Nov-26 Rectifiers 1.0Amp 100volt | 15,000In Stock3,000 On Order Expected 19-Nov-26 | Rectifiers | SMD/SMT | DO-220AA-2 | 100 V | 920 mV | 1 A | ES1PB-M3/85A | ||
Mfr: VS-1N1184RA TTI: VS-1N1184RA Vishay Semiconductors Availability: 2,250In Stock50 On Order Expected 30-Sep-26 Rectifiers 100 Volt 35 Amp | 2,250In Stock50 On Order Expected 30-Sep-26 | Rectifiers | Stud Mount | DO-203AB | 100 V | 1.3 V | 40 A | 1N1184RA | ||
Mfr: UF4007-E3/54 TTI: UF4007-E3/54 Vishay Semiconductors Availability: 11,000In StockRectifiers Vr/1000V Io/1A | 11,000In Stock | Rectifiers | Through Hole | DO-41 | 1 kV | 1.7 V | 1 A | UF4007-E3/73 | ||
Mfr: BYM10-100-E3/96 TTI: BYM10-100-E3/96 Vishay Semiconductors Availability: 15,000In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 15,000In Stock | Rectifiers | SMD/SMT | DO-213AB | 100 V | 1.1 V | 1 A | |||
Mfr: ES2A-E3/52T TTI: ES2A-E3/52T Vishay Semiconductors Availability: 44,250In StockRectifiers 2.0 Amp 50 Volt | 44,250In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 50 V | 900 mV | 2 A | ES2A-E3/5BT |