Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-MBR6045WT-N3 TTI: VS-MBR6045WT-N3 Vishay Semiconductors Availability: 100In Stock1,500 On Order Expected 16-Nov-26 Schottky Diodes & Rectifiers 2X30A 45V Common Cathode | 100In Stock1,500 On Order Expected 16-Nov-26 | Schottky Diodes & Rectifiers | Through Hole | TO-247AC-3 | 45 V | 550 mV | 60 A | |||
Mfr: VS-60EPU06-N3 TTI: VS-60EPU06-N3 Vishay Semiconductors Availability: 78,800In StockRectifiers 60A 600V Ultrafast | 78,800In Stock | Rectifiers | Through Hole | TO-247AC | 600 V | 1.11 V | 60 A | |||
Mfr: VS-70HF120 TTI: VS-70HF120 Vishay Semiconductors Availability: 1,400In StockRectifiers 1200 Volt 70 Amp | 1,400In Stock | Rectifiers | Stud Mount | DO-203AB | 1.2 kV | 1.35 V | 70 A | 70HF120 | ||
Mfr: VS-T70HFL60S02 TTI: VS-T70HFL60S02 Vishay Semiconductors Availability: 50In StockRectifiers 600 Volt 70 Amp | 50In Stock | Rectifiers | Stud Mount | D-55 | 600 V | 1.73 V | 70 A | T70HFL60S02 | ||
Mfr: MMSZ5230B-E3-08 TTI: MMSZ5230B-E3-08 Vishay Semiconductors Availability: 18,000In StockZener Diodes 4.7 Volt 0.5W 5% | 18,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: MMSZ5231B-E3-08 TTI: MMSZ5231B-E3-08 Vishay Semiconductors Availability: 39,000In StockZener Diodes 5.1 Volt 0.5W 5% | 39,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: 1N4150W-E3-08 TTI: 1N4150W-E3-08 Vishay Semiconductors Availability: 42,000In Stock9,000 On Order Expected 12-Oct-26 Small Signal Switching Diodes 50 Volt 500mA 4ns | 42,000In Stock9,000 On Order Expected 12-Oct-26 | Small Signal Switching Diodes | SMD/SMT | SOD-123 | 50 V | 1 V | 200 mA | |||
Mfr: SSC54-E3/57T TTI: SSC54-E3/57T Vishay Semiconductors Availability: 98,600In StockSchottky Diodes & Rectifiers 5.0 Amp 40 Volt | 98,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AB-2 | 490 mV | 5 A | ||||
Mfr: ZM4743A-GS08 TTI: ZM4743A-GS08 Vishay Semiconductors Availability: 7,500In StockZener Diodes 13 Volt 1 Watt 5% | 7,500In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: 1N5407-E3/54 TTI: 1N5407-E3/54 Vishay Semiconductors Availability: 14,000In StockRectifiers 3.0 Amp 800 Volt | 14,000In Stock | Rectifiers | Through Hole | DO-201AD | 800 V | 1.2 V | 3 A | 1N5407-E3/73 | ||
Mfr: DF01S-E3/45 TTI: DF01S-E3/45 Vishay Semiconductors Availability: 4,600In StockBridge Rectifiers 1.0 Amp 100 Volt | 4,600In Stock | Bridge Rectifiers | SMD/SMT | DFS | 70 V | 1.1 V | 1 A | DF01S-E3/77 | ||
Mfr: FES16DT-E3/45 TTI: FES16DT-E3/45 Vishay Semiconductors Availability: 1,000In Stock2,900 On Order Expected 17-Nov-26 Rectifiers 16 Amp 200 Volt | 1,000In Stock2,900 On Order Expected 17-Nov-26 | Rectifiers | Through Hole | TO-220AC | 200 V | 975 mV | 16 A | |||
Mfr: EGL41G-E3/96 TTI: EGL41G-E3/96 Vishay Semiconductors Availability: 31,500In StockRectifiers RECOMMENDED ALT US1G | 31,500In Stock | Rectifiers | SMD/SMT | DO-213AB(GL41) | 400 V | 1.25 V | 1 A | |||
Mfr: MUR420-E3/54 TTI: MUR420-E3/54 Vishay Semiconductors Availability: 9,800In StockRectifiers 200 Volt 4.0A 50ns 150 Amp IFSM | 9,800In Stock | Rectifiers | Through Hole | DO-201AD-2 | 200 V | 890 mV | 4 A | |||
Mfr: SB140-E3/54 TTI: SB140-E3/54 Vishay Semiconductors Availability: 181,500In StockSchottky Diodes & Rectifiers 40 Volt 1.0 Amp 50 Amp IFSM | 181,500In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-204AL-2 | 480 mV | 1 A | 11DQ04TR | |||
Mfr: UF4004-E3/54 TTI: UF4004-E3/54 Vishay Semiconductors Availability: 27,500In StockRectifiers Vr/400V Io/1A | 27,500In Stock | Rectifiers | Through Hole | DO-41 | 400 V | 1 V | 1 A | UF4004-E3/73 | ||
Mfr: UF5404-E3/54 TTI: UF5404-E3/54 Vishay Semiconductors Availability: 18,200In StockRectifiers Vr/400V Io/3A | 18,200In Stock | Rectifiers | Through Hole | DO-201AD | 400 V | 1 V | 3 A | UF5404-E3/73 | ||
Mfr: V30100S-E3/4W TTI: V30100S-E3/4W Vishay Semiconductors Availability: 2,900In StockSchottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS | 2,900In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-3 | 910 mV | 30 A | ||||
Mfr: V2PL45HM3/H TTI: V2PL45HM3/H Vishay Semiconductors Availability: 13,500In StockSchottky Diodes & Rectifiers 45V 2A TMBS AEC-Q101 Qualified | 13,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 45 V | 480 mV | 2 A | |||
Mfr: VS-VSKE91/16 TTI: VS-VSKE91/16 Vishay Semiconductors Availability: 340In StockDiode Modules 1600 Volt 100 Amp 2115 Amp IFSM | 340In Stock | Diode Modules | Screw Mount | ADD-A-PAK | 1.6 kV | 1.55 V | VSKE91/16 | |||
Mfr: BYV28-200-TAP TTI: BYV28-200-TAP Vishay Semiconductors Availability: 25,000In StockRectifiers 3.5 Amp 200 Volt 90 Amp IFSM | 25,000In Stock | Rectifiers | Through Hole | SOD-64 | 200 V | 1.1 V | 3.5 A | |||
Mfr: DF01S-E3/77 TTI: DF01S-E3/77 Vishay Semiconductors Availability: 109,500In StockBridge Rectifiers 1.0 Amp 100 Volt | 109,500In Stock | Bridge Rectifiers | SMD/SMT | DFS | 70 V | 1.1 V | 1 A | DF01S-E3/45 | ||
Mfr: MBR1635-E3/45 TTI: MBR1635-E3/45 Vishay Semiconductors Availability: 800In StockSchottky Diodes & Rectifiers 16 Amp 35 Volt | 800In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-2 | 630 mV | 16 A | ||||
Mfr: GSD2004S-E3-08 TTI: GSD2004S-E3-08 Vishay Semiconductors Availability: 27,000In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Series | 27,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 240 V | 1 V | 225 mA | |||
Mfr: DF08M-E3/45 TTI: DF08M-E3/45 Vishay Semiconductors Availability: 8,200In StockBridge Rectifiers 1.0 Amp 800 Volt | 8,200In Stock | Bridge Rectifiers | Through Hole | DFM | 560 V | 1.1 V | 1 A |