Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS70-05-E3-08 TTI: BAS70-05-E3-08 Vishay Semiconductors Availability: 15,000In Stock6,000 On Order Expected 15-Mar-27 Schottky Diodes & Rectifiers 70 Volt 200mA Dual Common Cathode | 15,000In Stock6,000 On Order Expected 15-Mar-27 | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 70 V | 1 V | 200 mA | |||
Mfr: VS-36MB60A TTI: VS-36MB60A Vishay Semiconductors Availability: 200In Stock300 On Order Expected 11-Dec-26 Bridge Rectifiers 600 Volt 35 Amp | 200In Stock300 On Order Expected 11-Dec-26 | Bridge Rectifiers | Through Hole | D-34 | 1.14 V | 36MB60A | ||||
Mfr: 1N4934-E3/54 TTI: 1N4934-E3/54 Vishay Semiconductors Availability: 27,500In StockRectifiers 1.0 Amp 100 Volt | 27,500In Stock | Rectifiers | Through Hole | DO-41 | 1.2 V | 1 A | 1N4934-E3/73 | |||
Mfr: P6SMB15A-E3/52 TTI: P6SMB15A-E3/52 Vishay Semiconductors Availability: 8,250In StockESD Protection Diodes / TVS Diodes 600W 15V Unidirect | 8,250In Stock | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: P6SMB27A-E3/52 TTI: P6SMB27A-E3/52 Vishay Semiconductors Availability: 1,500In StockESD Protection Diodes / TVS Diodes 600W 27V Unidirect | 1,500In Stock | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: 1.5KE200CA-E3/54 TTI: 1.5KE200CA-E3/54 Vishay Semiconductors Availability: 4,200In StockESD Protection Diodes / TVS Diodes 1500W 200V Bidirect | 4,200In Stock | 1.5KE200CA-E3/73 | ||||||||
Mfr: SMAJ13A-E3/61 TTI: SMAJ13A-E3/61 Vishay Semiconductors Availability: 153,000In StockESD Protection Diodes / TVS Diodes 400W 13V 5% Uni | 153,000In Stock | SMA (DO-214AC) | 3.5 V | SMAJ13A-E3/5A | ||||||
Mfr: SMAJ6.5CA-E3/61 TTI: SMAJ6.5CA-E3/61 Vishay Semiconductors Availability: 108,000In StockESD Protection Diodes / TVS Diodes 400W 6.5V 5% Bi | 108,000In Stock | SMA (DO-214AC) | 3.5 V | SMAJ6.5CA-E3/5A | ||||||
Mfr: SMAJ48A-E3/61 TTI: SMAJ48A-E3/61 Vishay Semiconductors Availability: 45,000In StockESD Protection Diodes / TVS Diodes 400W 48V 5% Uni | 45,000In Stock | SMA (DO-214AC) | 3.5 V | SMAJ48A-E3/5A | ||||||
Mfr: SMAJ48CA-E3/61 TTI: SMAJ48CA-E3/61 Vishay Semiconductors Availability: 106,200In StockESD Protection Diodes / TVS Diodes 400W 48V 5% Bi | 106,200In Stock | SMA (DO-214AC) | 3.5 V | SMAJ48CA-E3/5A | ||||||
Mfr: SMBG5.0A-E3/52 TTI: SMBG5.0A-E3/52 Vishay Semiconductors Availability: 3,000In Stock3,000 On Order Expected 12-Feb-27 ESD Protection Diodes / TVS Diodes 600W 5.0V 5% Uni | 3,000In Stock3,000 On Order Expected 12-Feb-27 | SMB (DO-214AA) | 3.5 V | SMBG5.0A-E3/5B | ||||||
Mfr: DGP30-E3/54 TTI: DGP30-E3/54 Vishay Semiconductors Availability: 21,000In StockRectifiers 1500 Volt 3.0 Amp Glass Passivated | 21,000In Stock | Rectifiers | Through Hole | DO-201AD | 1.5 kV | 1.2 V | 3 A | |||
Mfr: DF06S-E3/77 TTI: DF06S-E3/77 Vishay Semiconductors Availability: 3,000In StockBridge Rectifiers RECT 600V 1A SM BRIDGE | 3,000In Stock | Bridge Rectifiers | SMD/SMT | DFS | 420 V | 1.1 V | DF06S-E3/45 | |||
Mfr: ES3B-E3/57T TTI: ES3B-E3/57T Vishay Semiconductors Availability: 30,600In StockRectifiers 3.0 Amp 100V 20ns | 30,600In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 100 V | 900 mV | 3 A | ES3B-E3/9AT | ||
Mfr: GL41Y-E3/96 TTI: GL41Y-E3/96 Vishay Semiconductors Availability: 10,500In StockRectifiers 1 Amp 1600 Volt 30 Amp IFSM | 10,500In Stock | Rectifiers | SMD/SMT | DO-213AB-2 | 1.6 kV | 1.2 V | 1 A | |||
Mfr: 2W02G-E4/51 TTI: 2W02G-E4/51 Vishay Semiconductors Availability: 1,900In StockBridge Rectifiers 2.0 Amp 200 Volt | 1,900In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 140 V | 1.1 V | ||||
Mfr: MURS120-E3/5BT TTI: MURS120-E3/5BT Vishay Semiconductors Availability: 19,200In StockRectifiers 200 Volt 1.0A 25ns 40 Amp IFSM | 19,200In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 875 mV | 1 A | MURS120-E3/52T | ||
Mfr: GBPC2506-E4/51 TTI: GBPC2506-E4/51 Vishay Semiconductors Availability: 1,500In StockBridge Rectifiers 25 Amp 600 Volt | 1,500In Stock | Bridge Rectifiers | Screw Mount | GBPC | 420 V | 1.1 V | 25 A | |||
Mfr: RS1D-E3/61T TTI: RS1D-E3/61T Vishay Semiconductors Availability: 68,400In StockRectifiers 1.0 Amp 200V 150ns | 68,400In Stock | Rectifiers | SMD/SMT | DO-214AC | 200 V | 1.3 V | 1 A | RS1D-E3/5AT | ||
Mfr: P600A-E3/54 TTI: P600A-E3/54 Vishay Semiconductors Availability: 4,000In StockRectifiers 6.0 Amp 50 Volt 400 Amp IFSM | 4,000In Stock | Rectifiers | Through Hole | P600-2 | 50 V | 1.3 V | 22 A | |||
Mfr: MBR1060-E3/45 TTI: MBR1060-E3/45 Vishay Semiconductors Availability: 4,700In StockSchottky Diodes & Rectifiers 10 Amp 60 Volt | 4,700In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-2 | 950 mV | 10 A | ||||
Mfr: SS22-E3/52T TTI: SS22-E3/52T Vishay Semiconductors Availability: 12,750In StockSchottky Diodes & Rectifiers 2.0 Amp 20 Volt | 12,750In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 20 V | 500 mV | 2 A | SS22-E3/5BT | ||
Mfr: VB20100S-E3/8W TTI: VB20100S-E3/8W Vishay Semiconductors Availability: 11,200In StockSchottky Diodes & Rectifiers 20 Amp 100 Volt Single TrenchMOS | 11,200In Stock | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | 900 mV | 20 A | ||||
Mfr: VSSA210-E3/61T TTI: VSSA210-E3/61T Vishay Semiconductors Availability: 21,600In StockSchottky Diodes & Rectifiers 2A,100V,TMBS | 21,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 610 mV | 2 A | ||||
Mfr: VS-12CWQ03FN-M3 TTI: VS-12CWQ03FN-M3 Vishay Semiconductors Availability: 15,450In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 15,450In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 30 V | 370 mV | 12 A |