SML47 - Vishay Semiconductors - Zener Diodes
436 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML4743A-E3/61 TTI: SML4743A-E3/61 Vishay Semiconductors Availability: 3,600In StockZener Diodes ZENER DO-214 1W 13V | 3,600In Stock | 13 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 10 Ohms | - 65 C | + 150 C | Single | 19 mA | Reel | SML47 | |||
Mfr: SML4746A-E3/61 TTI: SML4746A-E3/61 Vishay Semiconductors Availability: 9,000In StockZener Diodes 18 Volt 1.0W 5% | 9,000In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 20 Ohms | - 65 C | + 150 C | Single | 14 mA | Reel | SML47 | |||
Mfr: SML4741A-E3/61 TTI: SML4741A-E3/61 Vishay Semiconductors Availability: 1,800In StockZener Diodes 11 Volt 1.0W 5% | 1,800In Stock | 11 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 8 Ohms | - 65 C | + 150 C | Single | 23 mA | Reel | SML47 | |||
0In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 150 C | Single | 21 mA | Reel | SML47 | ||||
Mfr: SML4753-E3/61 TTI: SML4753-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 36V | 0In Stock | 36 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 50 Ohms | - 65 C | + 150 C | Single | 7 mA | Reel | SML47 | |||
Mfr: SML4761-E3/61 TTI: SML4761-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 75V | 0In Stock | 75 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 175 Ohms | - 65 C | + 150 C | Single | 3.3 mA | Reel | SML47 | |||
Mfr: SML4743-E3/61 TTI: SML4743-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 1.0W 10% | 0In Stock | 13 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 10 Ohms | - 65 C | + 150 C | Single | 19 mA | Reel | SML47 | |||
Mfr: SML4742-E3/5A TTI: SML4742-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 9 Ohms | - 65 C | + 150 C | Single | 21 mA | Reel | SML47 | |||
Mfr: SML4749A-E3/5A TTI: SML4749A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 24 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 25 Ohms | - 65 C | + 150 C | Single | 10.5 mA | Reel | SML47 | |||
Mfr: SML4762A-E3/61 TTI: SML4762A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 82 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 200 Ohms | - 65 C | + 150 C | Single | 3 mA | Reel | SML47 | |||
Mfr: SML4759A-E3/5A TTI: SML4759A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 62 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 125 Ohms | - 65 C | + 150 C | Single | 4 mA | Reel | SML47 | |||
Mfr: SML4754A-E3/61 TTI: SML4754A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 39V | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 | |||
0In Stock | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 25 Ohms | - 65 C | + 150 C | Single | 10.5 mA | Reel | SML47 | ||||
Mfr: SML4745-E3/61 TTI: SML4745-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 1.0W 10% | 0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 16 Ohms | - 65 C | + 150 C | Single | 15.5 mA | Reel | SML47 | |||
Mfr: SML4758A-E3/61 TTI: SML4758A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 56V | 0In Stock | 56 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 110 Ohms | - 65 C | + 150 C | Single | 4.5 mA | Reel | SML47 | |||
Mfr: SML4739A-E3/61 TTI: SML4739A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 9.1V | 0In Stock | 9.1 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 150 C | Single | 28 mA | Reel | SML47 | |||
0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 14 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SML47 | ||||
Mfr: SML4763A-E3/61 TTI: SML4763A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 91V | 0In Stock | 91 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 250 Ohms | - 65 C | + 150 C | Single | 2.8 mA | Reel | SML47 | |||
Mfr: SML4740A-E3/5A TTI: SML4740A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SML47 | |||
Mfr: SML4738A-E3/61 TTI: SML4738A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 8.2V | 0In Stock | 8.2 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 4.5 Ohms | - 65 C | + 150 C | Single | 31 mA | Reel | SML47 | |||
Mfr: SML4739A-E3/5A TTI: SML4739A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 9.1 V | SMD/SMT | SMA | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 150 C | Single | 28 mA | Reel | SML47 | |||
Mfr: SML4756-E3/61 TTI: SML4756-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 47V | 0In Stock | 47 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 80 Ohms | - 65 C | + 150 C | Single | 5.5 mA | Reel | SML47 | |||
Mfr: SML4746-E3/5A TTI: SML4746-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 20 Ohms | - 65 C | + 150 C | Single | 14 mA | Reel | SML47 | |||
0In Stock | 47 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 80 Ohms | - 65 C | + 150 C | Single | 5.5 mA | Reel | SML47 | ||||
Mfr: SML4753A-E3/61 TTI: SML4753A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 36V | 0In Stock | 36 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 50 Ohms | - 65 C | + 150 C | Single | 7 mA | Reel | SML47 |