1N52xxB - Vishay Semiconductors - Zener Diodes
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5246B-TR TTI: 1N5246B-TR Vishay Semiconductors Availability: 20,000In StockZener Diodes 16 Volt 0.5 Watt | 20,000In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 65 C | + 175 C | Single | 7.8 mA | Reel | 1N52xxB | |||
Mfr: 1N5242B-TAP TTI: 1N5242B-TAP Vishay Semiconductors Availability: 20,000In StockZener Diodes 12 Volt 0.5W 5% | 20,000In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5235B-TR TTI: 1N5235B-TR Vishay Semiconductors Availability: 30,000In StockZener Diodes 6.8 Volt 0.5 Watt | 30,000In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 5 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: 1N5230B-TR TTI: 1N5230B-TR Vishay Semiconductors Availability: 10,000In StockZener Diodes 4.7 Volt 0.5 Watt | 10,000In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: 1N5262B-TR TTI: 1N5262B-TR Vishay Semiconductors Availability: 30,000In StockZener Diodes 51 Volt 0.5 Watt | 30,000In Stock | 51 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | 1N52xxB | |||
Mfr: 1N5256B-TR TTI: 1N5256B-TR Vishay Semiconductors Availability: 30,000In StockZener Diodes 30 Volt 0.5 Watt | 30,000In Stock | 30 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 49 Ohms | - 65 C | + 175 C | Single | 4.2 mA | Reel | 1N52xxB | |||
Mfr: 1N5234B-TR TTI: 1N5234B-TR Vishay Semiconductors Availability: 0In Stock30,000 On Order Expected 12-Oct-26 Zener Diodes 6.2 Volt 0.5 Watt | 0In Stock30,000 On Order Expected 12-Oct-26 | 6.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 7 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: 1N5242B-TR TTI: 1N5242B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt | 0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: 1N5231B-TR TTI: 1N5231B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5 Watt | 0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: 1N5253B-TR TTI: 1N5253B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 25 Volt 0.5 Watt | 0In Stock | 25 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | 1N52xxB | |||
Mfr: 1N5240B-TR TTI: 1N5240B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5 Watt | 0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: 1N5257B-TR TTI: 1N5257B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5 Watt | 0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 58 Ohms | - 65 C | + 175 C | Single | 3.8 mA | Reel | 1N52xxB | |||
Mfr: 1N5259B-TR TTI: 1N5259B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5 Watt | 0In Stock | 39 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 3.2 mA | Reel | 1N52xxB | |||
Mfr: 1N5261B-TR TTI: 1N5261B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.5 Watt | 0In Stock | 47 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 105 Ohms | - 65 C | + 175 C | Single | 2.7 mA | Reel | 1N52xxB | |||
Mfr: 1N5222B-TAP TTI: 1N5222B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 2.5 Volt 0.5W 5% | 0In Stock | 2.5 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5231B-TAP TTI: 1N5231B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5244B-TAP TTI: 1N5244B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 5% | 0In Stock | 14 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 9 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5260B-TAP TTI: 1N5260B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.5W 5% | 0In Stock | 43 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 93 Ohms | - 65 C | + 175 C | Single | 3 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5229B-TAP TTI: 1N5229B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 22 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5257B-TAP TTI: 1N5257B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 5% | 0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 58 Ohms | - 65 C | + 175 C | Single | 3.8 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5267B-TR TTI: 1N5267B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5 Watt | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 270 Ohms | - 65 C | + 175 C | Single | 1.7 mA | Reel | 1N52xxB | |||
Mfr: 1N5241B-TR TTI: 1N5241B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5 Watt | 0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 22 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: 1N5251B-TAP TTI: 1N5251B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5W 5% | 0In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 29 Ohms | - 65 C | + 175 C | Single | 5.6 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5221B-TAP TTI: 1N5221B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5225B-TAP TTI: 1N5225B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 5% | 0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 uA | 29 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB |