Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27B91P-M3-08 TTI: BZD27B91P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 91 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27C200P-M3-08 TTI: BZD27C200P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 200 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 500 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C-M | ||||
Mfr: BZX84C12-G3-18 TTI: BZX84C12-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.35W 5% | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C12-V-G-18 | |||
0In Stock | 3.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZT52C75-G3-18 TTI: BZT52C75-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.41W 5% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | Reel | BZT52-G | BZT52C75-V-G-18 | ||||
0In Stock | 10 V | Through Hole | DO-41 | 1.3 W | 5 % | 4 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | |||||||
Mfr: SML4754A-E3/61 TTI: SML4754A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 39V | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 | ||||
Mfr: BZX884B16L-HG3-08 TTI: BZX884B16L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 16V | 0In Stock | 16 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: PTV6.8B-M3/84A TTI: PTV6.8B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 6.8volt | 0In Stock | 7.3 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 50 uA | 6 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: BZX584C36-G3-08 TTI: BZX584C36-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 36V Small Signal | 0In Stock | 36 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | ||||
0In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: SMAZ5925B-E3/5A TTI: SMAZ5925B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1.5 Watt 5% | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 10 uA | 5 Ohms | - 65 C | + 150 C | Single | 37.5 mA | Reel | |||||
Mfr: BZX55C27-TAP TTI: BZX55C27-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 5% | 0In Stock | 27 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: TZMB75-GS08 TTI: TZMB75-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: PLZ4V3A-G3/H TTI: PLZ4V3A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V3A-HG3/H | ||||
Mfr: BZX584C22-HG3-08 TTI: BZX584C22-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 22V Small Signal | 0In Stock | 22 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX884B43L-HG3-08 TTI: BZX884B43L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 43V | 0In Stock | 43 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 150 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: BZX884B9V1L-HG3-08 TTI: BZX884B9V1L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 9.1V | 0In Stock | 9.1 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZX584C2V4-G3-08 TTI: BZX584C2V4-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 2.4V Small Signal | 0In Stock | 2.4 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: SMPZ3935B-M3/84A TTI: SMPZ3935B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 27volt 5% | 0In Stock | 27 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 23 Ohms | - 65 C | + 150 C | Single | 13.9 mA | Reel | SMPZ39-B | ||||
Mfr: BZX85C8V2-TR TTI: BZX85C8V2-TR Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 1.3 Watt 5% | 0In Stock | 8.2 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 5 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: ZM4729A-GS18 TTI: ZM4729A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 1 Watt 5% | 0In Stock | 3.6 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 100 uA | 10 Ohms | + 175 C | Single | 69 mA | Reel | ||||||
Mfr: TZX3V6C-TR TTI: TZX3V6C-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 2% | 0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZX85C4V7-TR TTI: BZX85C4V7-TR Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 1.3 Watt 5% | 0In Stock | 4.7 V | Through Hole | DO-41 | 1.3 W | 5 % | 3 uA | 13 Ohms | - 55 C | + 175 C | Single | 45 mA | Reel | |||||
0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |