Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5.1 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZD27C36P-E3-08 TTI: BZD27C36P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.8 Watt 5% | 0In Stock | 36 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: ZM4732A-GS08 TTI: ZM4732A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 1 Watt 5% | 0In Stock | 4.7 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 8 Ohms | - 65 C | + 175 C | Single | 53 mA | Reel | ||||
Mfr: SMBZ5934B-E3/52 TTI: SMBZ5934B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 3.0 Watt 5% | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 550 mW | 5 % | 1 uA | 19 Ohms | - 65 C | + 150 C | Single | 15.6 mA | Reel | SMBZ | |||
Mfr: MMSZ4712-E3-18 TTI: MMSZ4712-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 28 Volt 0.5W 5% | 0In Stock | 28 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | Reel | MMSZ4712 | ||||||
Mfr: MMSZ5234C-E3-08 TTI: MMSZ5234C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 2% | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | |||
Mfr: BZX584C5V1-G3-08 TTI: BZX584C5V1-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 5.1V Small Signal | 0In Stock | 5.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
0In Stock | 12 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: 1N4731A-TR TTI: 1N4731A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 1.3 Watt | 0In Stock | 4.3 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 9 Ohms | - 65 C | + 175 C | Single | 58 mA | Reel | 1N4731A | |||
Mfr: ZMY6V8-GS08 TTI: ZMY6V8-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 1 Watt 10% | 0In Stock | 6.8 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||
Mfr: ZMY7V5-GS18 TTI: ZMY7V5-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 1 Watt 10% | 0In Stock | 7.5 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||
0In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 21 Ohms | - 65 C | + 175 C | Single | 7 mA | Reel | |||||
Mfr: BZD27B39P-M3-08 TTI: BZD27B39P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 39 V | SMD/SMT | DO-219AB-2 | 800 mW | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B4V7P-M3-08 TTI: BZD27B4V7P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 4.7 V | SMD/SMT | DO-219AB-2 | 800 mW | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZX584C11-HG3-08 TTI: BZX584C11-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 11V Small Signal | 0In Stock | 11 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C12-G3-08 TTI: BZX584C12-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 12V Small Signal | 0In Stock | 12 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C30-HG3-08 TTI: BZX584C30-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 30V Small Signal | 0In Stock | 30 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | |||
Mfr: BZX584C3V0-HG3-08 TTI: BZX584C3V0-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3V Small Signal | 0In Stock | 3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 10 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C3V9-HG3-08 TTI: BZX584C3V9-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.9V Small Signal | 0In Stock | 3.9 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: TZX14B-TAP TTI: TZX14B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 5% | 0In Stock | 14 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: 1N4751A-TAP TTI: 1N4751A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 1.3 Watt | 0In Stock | 30 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 40 Ohms | - 65 C | + 175 C | Single | 8.5 mA | Ammo Pack | 1N4751A | |||
Mfr: 1N4728A-TAP TTI: 1N4728A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 1.3 Watt | 0In Stock | 3.3 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 100 uA | 10 Ohms | - 65 C | + 175 C | Single | 76 mA | Ammo Pack | 1N4728A | |||
Mfr: 1N5263B-TAP TTI: 1N5263B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5W 5% | 0In Stock | 56 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 150 Ohms | - 65 C | + 175 C | Single | 2.2 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5243B-TAP TTI: 1N5243B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 5% | 0In Stock | 13 V | Through Hole | DO-35-2 | 500 mW | 5 % | 500 nA | 13 Ohms | - 65 C | + 175 C | Single | 9.5 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5233B-TAP TTI: 1N5233B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 6.0 Volt 0.5W 5% | 0In Stock | 6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 7 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB |