Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 3.2 mA | Reel | MMSZ525x | |||||
Mfr: TZMC15-M-08 TTI: TZMC15-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 15 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: SMBZ5921B-E3/5B TTI: SMBZ5921B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 3.0 Watt 5% | 0In Stock | 6.8 V | SMD/SMT | DO-214AA-2 | 3 W | 5 % | 200 uA | 2.5 Ohms | - 55 C | + 150 C | Single | 55.1 mA | Reel | SMBZ | ||||
Mfr: TLZ7V5B-GS08 TTI: TLZ7V5B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5 Watt IR = 3uA | 0In Stock | 7.5 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 3 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TZQ5242B-GS18 TTI: TZQ5242B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt 5% | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 1 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TLZ20B-GS08 TTI: TLZ20B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 20 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 28 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: TLZ5V6A-GS08 TTI: TLZ5V6A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5 Watt IR = 1uA | 0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 1 uA | 13 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: 1N5248B-TAP TTI: 1N5248B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5W 5% | 0In Stock | 18 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 21 Ohms | - 65 C | + 175 C | Single | 7 mA | Ammo Pack | 1N52xxB | ||||
Mfr: BZX55B4V7-TAP TTI: BZX55B4V7-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 2% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 2 % | 500 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: MMSZ5230B-E3-18 TTI: MMSZ5230B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: BZX84B3V6-E3-08 TTI: BZX84B3V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.35Watt 2% | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84C5V6-G3-18 TTI: BZX84C5V6-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.35W 5% | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C5V6-V-G-18 | |||
Mfr: SML4764-E3/61 TTI: SML4764-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 100 Volt 1.0W 10% | 0In Stock | 100 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 350 Ohms | - 65 C | + 150 C | Single | 2.5 mA | Reel | SML47 | ||||
Mfr: BZT55C6V8-GS08 TTI: BZT55C6V8-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 5% | 0In Stock | 6.8 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55C8V2-TAP TTI: BZX55C8V2-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 5% | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: PLZ2V7A-G3/H TTI: PLZ2V7A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 100 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V7A-HG3/H | ||||
0In Stock | 4.3 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 25 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||||
0In Stock | 33 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 58 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x | ||||||
Mfr: MMSZ5264C-E3-08 TTI: MMSZ5264C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 60 Volt 0.5W 2% | 0In Stock | 60 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 170 Ohms | - 55 C | + 150 C | Single | 2.1 mA | Reel | MMSZ526x | ||||
Mfr: PTV4.3B-M3/84A TTI: PTV4.3B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 4.3volt | 0In Stock | 4.6 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 15 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: PLZ2V0A-G3/H TTI: PLZ2V0A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 140 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V0A-HG3/H | ||||
Mfr: TZX2V4A-TAP TTI: TZX2V4A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 10% | 0In Stock | 2.4 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: TLZ12C-GS08 TTI: TLZ12C-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 12 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: BZX55C33-TAP TTI: BZX55C33-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 5% | 0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack |