Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZX3V9C-TR TTI: TZX3V9C-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 2% | 0In Stock | 3.9 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZX3V9B-TR TTI: TZX3V9B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 5% | 0In Stock | 3.9 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55C75-TAP TTI: BZX55C75-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | ||||
Mfr: ZMY3V9-GS08 TTI: ZMY3V9-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 1 Watt 10% | 0In Stock | 3.9 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||
0In Stock | 5.6 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
Mfr: ZM4758A-GS08 TTI: ZM4758A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 1 Watt 5% | 0In Stock | 56 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 110 Ohms | - 65 C | + 175 C | Single | 4.5 mA | Reel | ||||
0In Stock | 2.7 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 10 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX85C62-TR TTI: BZX85C62-TR Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 1.3 Watt 5% | 0In Stock | 62 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 125 Ohms | - 55 C | + 175 C | Single | 4 mA | Reel | ||||
Mfr: BZT03C270-TR TTI: BZT03C270-TR Vishay Semiconductors Availability: 0In StockZener Diodes Hermetically Sealed 270V, 6%, 1.3W, SOD-57-2 | 0In Stock | 270 V | Axial | SOD-57-2 | 1.3 W | 6 % | 1 uA | 1 kOhms | - 65 C | + 175 C | Single | 2 mA | Reel | BZT03 | |||
Mfr: BZM55C2V4-TR3 TTI: BZM55C2V4-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 50 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C15-TR TTI: BZX55C15-TR Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 5% | 0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZT55B11-GS08 TTI: BZT55B11-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 2% | 0In Stock | 11 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
0In Stock | 39 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZT03C18-TAP TTI: BZT03C18-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 600W 6% | 0In Stock | 18 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Ammo Pack | BZT03 | |||
0In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 10 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: SMAZ5945B-E3/61 TTI: SMAZ5945B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 1.5 Watt 5% | 0In Stock | 68 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 120 Ohms | - 65 C | + 150 C | Single | 5.5 mA | Reel | ||||
Mfr: SMBZ5926B-E3/52 TTI: SMBZ5926B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 3.0 Watt 5% | 0In Stock | 11 V | SMD/SMT | SMB | 3 W | 5 % | 5 uA | 5.5 Ohms | - 55 C | + 150 C | Single | 34.1 mA | Reel | SMBZ | |||
Mfr: SMBZ5930B-E3/52 TTI: SMBZ5930B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 3.0 Watt 5% | 0In Stock | 16 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 10 Ohms | - 55 C | + 150 C | Single | 23.4 mA | Reel | SMBZ | |||
Mfr: SMBZ5930B-E3/5B TTI: SMBZ5930B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 3.0 Watt 5% | 0In Stock | 16 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 10 Ohms | - 55 C | + 150 C | Single | 23.4 mA | Reel | SMBZ | |||
Mfr: SMBZ5935B-E3/52 TTI: SMBZ5935B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 3.0 Watt 5% | 0In Stock | 27 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | Reel | SMBZ | |||
Mfr: SMBZ5940B-E3/52 TTI: SMBZ5940B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 3.0 Watt 5% | 0In Stock | 43 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | Reel | SMBZ | |||
Mfr: SMAZ5920B-E3/5A TTI: SMAZ5920B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 1.5 Watt 5% | 0In Stock | 6.2 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 200 uA | 2 Ohms | - 65 C | + 150 C | Single | 60.5 mA | Reel | ||||
Mfr: SMAZ5921B-E3/61 TTI: SMAZ5921B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 1.5 Watt 5% | 0In Stock | 6.8 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 200 uA | 2.5 Ohms | - 65 C | + 150 C | Single | 55.1 mA | Reel | ||||
Mfr: TZQ5224B-GS18 TTI: TZQ5224B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 QUADROMELF-e2 | 0In Stock | 2.8 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 75 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel |