Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZX4V7B-TAP TTI: TZX4V7B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: TZX9V1C-TAP TTI: TZX9V1C-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: MMSZ5236C-G3-08 TTI: MMSZ5236C-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 2% | 0In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 6 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ52xx-G | MMSZ5236C-V-G-08 | |||
Mfr: MMSZ5242B-E3-18 TTI: MMSZ5242B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 5% | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | ||||
Mfr: BZT52C27-G3-08 TTI: BZT52C27-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.41W 5% | 0In Stock | 27 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | Reel | BZT52-G | BZT52C27-V-G-08 | ||||
Mfr: MMSZ5256B-G3-08 TTI: MMSZ5256B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 5% | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 49 Ohms | - 55 C | + 150 C | Single | 4.2 mA | Reel | MMSZ52xx-G | MMSZ5256B-V-G-08 | |||
Mfr: BZT55C39-GS08 TTI: BZT55C39-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 5% | 0In Stock | 39 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: PLZ36D-G3/H TTI: PLZ36D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 34.01-35.77V Ippm 56.9V Max | 0In Stock | 36 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 75 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ36D-HG3/H | ||||
Mfr: MMSZ4681-E3-08 TTI: MMSZ4681-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 2 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4681 | |||||
Mfr: MMSZ5267C-E3-08 TTI: MMSZ5267C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 270 Ohms | - 55 C | + 150 C | Single | 1.7 mA | Reel | MMSZ526x | ||||
Mfr: BZX584C3V0-G3-08 TTI: BZX584C3V0-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3V Small Signal | 0In Stock | 3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 10 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C7V5-G3-08 TTI: BZX584C7V5-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 7.5V Small Signal | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX55B39-TR TTI: BZX55B39-TR Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 2% | 0In Stock | 39 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZX55B5V1-TR TTI: BZX55B5V1-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 2% | 0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C8V2-G3-08 TTI: BZX584C8V2-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 8.2V Small Signal | 0In Stock | 8.2 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
0In Stock | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C18-V-G-08 | ||||
Mfr: TZMC6V8-M-08 TTI: TZMC6V8-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 6.8 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 8 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: PTV7.5B-M3/84A TTI: PTV7.5B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 7.5volt | 0In Stock | 8 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 4 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: SMBZ5929B-E3/52 TTI: SMBZ5929B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 3.0 Watt 5% | 0In Stock | 15 V | SMD/SMT | DO-214AA-2 | 550 mW | 5 % | 1 uA | 9 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SMBZ | ||||
Mfr: BZM55B56-TR TTI: BZM55B56-TR Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5W 2% | 0In Stock | 56 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 135 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: TZM5258B-GS08 TTI: TZM5258B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5 Watt | 0In Stock | 36 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 70 Ohms | - 65 C | + 175 C | Single | 3.4 mA | Reel | |||||
Mfr: 1N5230B-TAP TTI: 1N5230B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
Mfr: 1N4748A-TAP TTI: 1N4748A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1.3 Watt | 0In Stock | 22 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 23 Ohms | - 65 C | + 175 C | Single | 11.5 mA | Ammo Pack | 1N4748A | ||||
Mfr: BZX85C27-TR TTI: BZX85C27-TR Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 1.3 Watt 5% | 0In Stock | 27 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 30 Ohms | - 55 C | + 175 C | Single | 8 mA | Reel |