Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27C3V6P-M3-08 TTI: BZD27C3V6P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 3.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 100 uA | 8 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
Mfr: SMPZ3928B-M3/84A TTI: SMPZ3928B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 13volt 5% | 0In Stock | 13 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 7 Ohms | - 65 C | + 150 C | Single | 28.8 mA | Reel | SMPZ39-B | ||||
Mfr: SML4750A-E3/61 TTI: SML4750A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 27V | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 35 Ohms | - 65 C | + 150 C | Single | 9.5 mA | Reel | SML47 | ||||
Mfr: BZT55B2V7-GS18 TTI: BZT55B2V7-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 2% | 0In Stock | 2.7 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 10 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: 1N5267B-TAP TTI: 1N5267B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 270 Ohms | - 65 C | + 175 C | Single | 1.7 mA | Ammo Pack | 1N52xxB | ||||
Mfr: 1N4730A-TAP TTI: 1N4730A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 1.3 Watt | 0In Stock | 3.9 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 uA | 9 Ohms | - 65 C | + 175 C | Single | 64 mA | Ammo Pack | 1N4730A | ||||
Mfr: ZM4750A-GS18 TTI: ZM4750A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 1 Watt 5% | 0In Stock | 27 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 35 Ohms | - 65 C | + 175 C | Single | 9.5 mA | Reel | |||||
Mfr: TLZ11B-GS08 TTI: TLZ11B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 11 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 10 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: BZM55B9V1-TR TTI: BZM55B9V1-TR Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | SMD/SMT | DO-213AB-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT03C120-TR TTI: BZT03C120-TR Vishay Semiconductors Availability: 0In StockZener Diodes 120 Volt 600W 6% | 0In Stock | 120 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZT03 | ||||
Mfr: BZT03C7V5-TR TTI: BZT03C7V5-TR Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 600W 6% | 0In Stock | 7.5 V | Axial | SOD-57 | 1.3 W | 6 % | 750 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZT03 | ||||
Mfr: BZM55B5V6-TR3 TTI: BZM55B5V6-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 2% | 0In Stock | 5.6 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B3V6-TR TTI: BZX55B3V6-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 2% | 0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX884B6V8L-HG3-08 TTI: BZX884B6V8L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 6.8V | 0In Stock | 6.8 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 2 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: TZMC5V6-M-08 TTI: TZMC5V6-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 5.6 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 40 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: SMBZ5942B-M3/52 TTI: SMBZ5942B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,51V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: TZMC6V2-M-18 TTI: TZMC6V2-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 6.2 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: BZX84C18-G3-18 TTI: BZX84C18-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.35W 5% | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C18-V-G-18 | |||
Mfr: BZX84C3V6-G3-08 TTI: BZX84C3V6-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.35W 5% | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | Reel | BZX84-G | BZX84C3V6-V-G-08 | ||||
Mfr: BZX84C47-E3-08 TTI: BZX84C47-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.35W 5% | 0In Stock | 47 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 170 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: TZM5244B-GS18 TTI: TZM5244B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5 Watt 5% | 0In Stock | 14 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 9 mA | Reel | |||||
Mfr: SML4754A-E3/5A TTI: SML4754A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 39 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 | ||||
Mfr: TZMB51-GS08 TTI: TZMB51-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 2% | 0In Stock | 51 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: TZMB11-GS08 TTI: TZMB11-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 2% | 0In Stock | 11 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZX3V3B-TAP TTI: TZX3V3B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack |