Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27C68P-E3-18 TTI: BZD27C68P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.8 Watt 5% | 0In Stock | 68 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
0In Stock | 8.2 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||||
Mfr: BZT52C15-G3-08 TTI: BZT52C15-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.41W 5% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52-G | BZT52C15-V-G-08 | |||
Mfr: BZT52C5V1-E3-18 TTI: BZT52C5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: MMSZ4686-E3-18 TTI: MMSZ4686-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 5% | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4686 | |||||
Mfr: DZ23C5V6-G3-18 TTI: DZ23C5V6-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6Volt 0.3 Watt 5% | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23-G | DZ23C5V6-V-G-18 | |||
0In Stock | 13 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: BZD27C51P-E3-08 TTI: BZD27C51P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.8 Watt 5% | 0In Stock | 51 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZD27C5V6P-M3-08 TTI: BZD27C5V6P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 5.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C13P-M3-08 TTI: BZD27C13P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 13 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 2 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C22P-E3-08 TTI: BZD27C22P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.8 Watt 5% | 0In Stock | 22 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | ||||
Mfr: BZT52B6V2-E3-08 TTI: BZT52B6V2-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 2% | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: ZM4752A-GS08 TTI: ZM4752A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 1 Watt 5% | 0In Stock | 33 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 45 Ohms | - 65 C | + 175 C | Single | 7.5 mA | Reel | |||||
Mfr: 1N4729A-TR TTI: 1N4729A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 1.3 Watt | 0In Stock | 3.6 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 100 uA | 10 Ohms | - 65 C | + 175 C | Single | 69 mA | Reel | 1N4729A | ||||
Mfr: BZX55B12-TR TTI: BZX55B12-TR Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B27-TR TTI: BZX55B27-TR Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 2% | 0In Stock | 27 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT55C5V6-GS18 TTI: BZT55C5V6-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55B22-TR TTI: BZM55B22-TR Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5W 2% | 0In Stock | 22 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT03C150-TR TTI: BZT03C150-TR Vishay Semiconductors Availability: 0In StockZener Diodes 150 Volt 600W 6% | 0In Stock | 150 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 300 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZT03 | ||||
Mfr: TZX3V3A-TR TTI: TZX3V3A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 10% | 0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZT52C10-G3-08 TTI: BZT52C10-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.41W 5% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | Reel | BZT52-G | BZT52C10-V-G-08 | ||||
0In Stock | 10 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 5.2 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | |||||
Mfr: PTV30B-M3/84A TTI: PTV30B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 30volt | 0In Stock | 32 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 18 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | PTV-B | ||||
Mfr: SMBZ5930B-M3/5B TTI: SMBZ5930B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,16V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: MMSZ5237C-E3-18 TTI: MMSZ5237C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ523x |