Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML4739-E3/61 TTI: SML4739-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 9.1V | 0In Stock | 9.1 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 10 uA | 5 Ohms | - 65 C | + 150 C | Single | 28 mA | Reel | SML47 | ||||
Mfr: TZX8V2B-TR TTI: TZX8V2B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 5% | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 6.2 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: MMSZ4707-G3-08 TTI: MMSZ4707-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 5% | 0In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | Reel | MMSZ4707-G | MMSZ4707-V-G-08 | ||||||
Mfr: DZ23C3V3-G3-08 TTI: DZ23C3V3-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3Volt 0.3 Watt 5% | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 95 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23-G | DZ23C3V3-V-G-08 | ||||
Mfr: BZX84C27-E3-18 TTI: BZX84C27-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.35W 5% | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX884B18L-HG3-08 TTI: BZX884B18L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 18V | 0In Stock | 18 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZX884B22L-HG3-08 TTI: BZX884B22L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 22V | 0In Stock | 22 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZX584C5V6-HG3-08 TTI: BZX584C5V6-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 5.6V Small Signal | 0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX55B16-TR TTI: BZX55B16-TR Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 2% | 0In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT52C3V0-E3-08 TTI: BZT52C3V0-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 5% | 0In Stock | 3 V | SMD/SMT | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZX84B5V6-E3-08 TTI: BZX84B5V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6Volt 0.35Watt 2% | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84C15-E3-18 TTI: BZX84C15-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.35W 5% | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84B12-E3-18 TTI: BZX84B12-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.35Watt 2% | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZT52B15-E3-18 TTI: BZT52B15-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 2% | 0In Stock | 15 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52B3V9-E3-08 TTI: BZT52B3V9-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 2% | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: SMAZ5937B-M3/61 TTI: SMAZ5937B-M3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,33V 5%,SMA ZENER | 0In Stock | SMD/SMT | DO-214AC-2 | Reel | ||||||||||||||
Mfr: BZX584C4V3-HG3-08 TTI: BZX584C4V3-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 4.3V Small Signal | 0In Stock | 4.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: PLZ39D-G3/H TTI: PLZ39D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 36.63-38.2V Ippm 59.9V Max | 0In Stock | 39 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ39D-HG3/H | ||||
Mfr: BZX884B15L-HG3-08 TTI: BZX884B15L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 15V | 0In Stock | 15 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: PLZ6V8C-G3/H TTI: PLZ6V8C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8C-HG3/H | ||||
Mfr: TZX27B-TAP TTI: TZX27B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 5% | 0In Stock | 27 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 2 mA | Ammo Pack | ||||||
Mfr: PTV27B-M3/84A TTI: PTV27B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 27volt | 0In Stock | 28.9 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 16 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | PTV-B | ||||
Mfr: SMPZ3938B-M3/84A TTI: SMPZ3938B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 36volt 5% | 0In Stock | 36 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 38 Ohms | - 65 C | + 150 C | Single | 10.4 mA | Reel | SMPZ39-B | ||||
Mfr: TZX3V0B-TR TTI: TZX3V0B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 5% | 0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |