Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBZ5945B-M3/5B TTI: SMBZ5945B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,68V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: BZT52C27-E3-08 TTI: BZT52C27-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.41W 5% | 0In Stock | 27 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZD17C12P-E3-08 TTI: BZD17C12P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | 12 V | SMD/SMT | 800 mW | 3 uA | 7 Ohms | - 55 C | + 150 C | Single | 50 mA | Reel | |||||||
Mfr: BZD17C27P-E3-08 TTI: BZD17C27P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | Reel | ||||||||||||||||
Mfr: BZD27C4V7P-E3-08 TTI: BZD27C4V7P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.8 Watt 5% | 0In Stock | 4.7 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | ||||
0In Stock | 9.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||||
Mfr: TZMC68-M-08 TTI: TZMC68-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 68 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 200 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: TZMC3V3-M-08 TTI: TZMC3V3-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 3.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: TZMC7V5-M-18 TTI: TZMC7V5-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 7.5 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 7 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC2V4-M-18 TTI: TZMC2V4-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 2.4 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 50 uA | 85 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: TZMC62-M-18 TTI: TZMC62-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 62 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 150 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: PLZ2V2A-G3/H TTI: PLZ2V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 120 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V2A-HG3/H | ||||
0In Stock | 24 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
0In Stock | 18 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: TLZ3V0B-GS08 TTI: TLZ3V0B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5 Watt IR = 10uA | 0In Stock | 3 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 10 uA | 80 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZX85C5V1-TR TTI: BZX85C5V1-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 1.3 Watt 5% | 0In Stock | 5.1 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 10 Ohms | - 55 C | + 175 C | Single | 45 mA | Reel | |||||
Mfr: BZX55C4V3-TR TTI: BZX55C4V3-TR Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 1 uA | 75 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SMAZ5939B-E3/5A TTI: SMAZ5939B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 1.5 Watt 5% | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 150 C | Single | 9.6 mA | Reel | |||||
Mfr: BZX55B15-TAP TTI: BZX55B15-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 2% | 0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
0In Stock | 22 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: TZQ5240B-GS18 TTI: TZQ5240B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5 Watt 5% | 0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 3 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: 1N4730A-TR TTI: 1N4730A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 1.3 Watt | 0In Stock | 3.9 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 uA | 9 Ohms | - 65 C | + 175 C | Single | 64 mA | Reel | 1N4730A | ||||
Mfr: SML4748A-E3/61 TTI: SML4748A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 22V | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 23 Ohms | - 65 C | + 150 C | Single | 11.5 mA | Reel | SML47 | ||||
Mfr: TZX4V7D-TR TTI: TZX4V7D-TR Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 1% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZX8V2D-TAP TTI: TZX8V2D-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 1% | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack |