Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZX8V2D-TR TTI: TZX8V2D-TR Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 1% | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: MMSZ4692-G3-08 TTI: MMSZ4692-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 5% | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | Reel | MMSZ4692-G | MMSZ4692-V-G-08 | |||||
Mfr: BZX584C10-HG3-08 TTI: BZX584C10-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 10V Small Signal | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C18-G3-08 TTI: BZX584C18-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 18V Small Signal | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C27-HG3-08 TTI: BZX584C27-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 27V Small Signal | 0In Stock | 27 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | ||||
Mfr: BZX584C9V1-G3-08 TTI: BZX584C9V1-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 9.1V Small Signal | 0In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C9V1-HG3-08 TTI: BZX584C9V1-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 9.1V Small Signal | 0In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZD27B130P-M3-08 TTI: BZD27B130P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 130 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 110 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: PLZ16B-G3/H TTI: PLZ16B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 15.25-16.04V Ippm 23.9V Max | 0In Stock | 16 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ16B-HG3/H | ||||
Mfr: SMBZ5941B-E3/5B TTI: SMBZ5941B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 3.0 Watt 5% | 0In Stock | 47 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | Reel | SMBZ | ||||
Mfr: PLZ5V6B-G3/H TTI: PLZ5V6B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V6B-HG3/H | ||||
Mfr: Z4KE110A-E3/54 TTI: Z4KE110A-E3/54 Vishay Semiconductors Availability: 0In StockZener Diodes 110 Volt 1.5W 5% | 0In Stock | 110 V | Axial | DO-41 | 1.5 W | 5 % | 500 nA | 600 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | Z4KE110A-E3/73 | ||||
Mfr: TZX5V1C-TAP TTI: TZX5V1C-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 2% | 0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: TZX36C-TAP TTI: TZX36C-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 2% | 0In Stock | 36 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 140 Ohms | - 65 C | + 175 C | Single | 2 mA | Ammo Pack | ||||||
0In Stock | 6.2 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: TZX9V1D-TR TTI: TZX9V1D-TR Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 1% | 0In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: TZMB68-GS08 TTI: TZMB68-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5W 2% | 0In Stock | 68 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 200 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: SML4756-E3/61 TTI: SML4756-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 47V | 0In Stock | 47 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 80 Ohms | - 65 C | + 150 C | Single | 5.5 mA | Reel | SML47 | ||||
Mfr: 1N5265B-TR TTI: 1N5265B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.5 Watt | 0In Stock | 62 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 185 Ohms | - 65 C | + 175 C | Single | 2 mA | Reel | 1N52xxB | ||||
Mfr: GLL4746A-E3/96 TTI: GLL4746A-E3/96 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 1.0W 5% | 0In Stock | 18 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 150 C | Single | 14 mA | Reel | |||||
Mfr: TZX2V4A-TR TTI: TZX2V4A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 10% | 0In Stock | 2.4 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZX55C22-TR TTI: BZX55C22-TR Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5 Watt 5% | 0In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 18 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
0In Stock | 4.7 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |