Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AZ23B3V9-E3-08 TTI: AZ23B3V9-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.3W 2% CA | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | AZ23B3V9-V-GS08 | |||
Mfr: BZD27C68P-M3-08 TTI: BZD27C68P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 68 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C20P-M3-08 TTI: BZD27C20P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 20 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C24P-M3-08 TTI: BZD27C24P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 24 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C39P-M3-08 TTI: BZD27C39P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 39 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 21 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C-M | |||||
Mfr: BZX84C3V3-E3-18 TTI: BZX84C3V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.35W 5% | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84C43-E3-08 TTI: BZX84C43-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.35W 5% | 0In Stock | 43 V | SMD/SMT | SOT-23 | 300 mW | 5 % | 50 nA | 150 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZT52C9V1-E3-08 TTI: BZT52C9V1-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.41W 5% | 0In Stock | 9.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: MMSZ4685-E3-18 TTI: MMSZ4685-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 5% | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 7.5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4685 | |||||
Mfr: MMSZ4713-E3-08 TTI: MMSZ4713-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 5% | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4713 | |||||
Mfr: MMSZ4713-G3-08 TTI: MMSZ4713-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 5% | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | Reel | MMSZ4713-G | MMSZ4713-V-G-08 | ||||||
Mfr: MMSZ5254B-G3-08 TTI: MMSZ5254B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 5% | 0In Stock | 27 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 41 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ52xx-G | MMSZ5254B-V-G-08 | ||||
Mfr: MMSZ5244C-G3-08 TTI: MMSZ5244C-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 2% | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ52xx-G | MMSZ5244C-V-G-08 | ||||
Mfr: MMSZ5246B-E3-08 TTI: MMSZ5246B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x | ||||
Mfr: BZX84B12-G3-08 TTI: BZX84B12-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.35Watt 2% | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84B12-V-G-08 | |||
Mfr: BZX84B16-G3-08 TTI: BZX84B16-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.35Watt 2% | 0In Stock | 16 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84B16-V-G-08 | |||
Mfr: MMSZ5265C-E3-08 TTI: MMSZ5265C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.5W 2% | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 185 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | MMSZ526x | ||||
Mfr: MMSZ5267B-E3-18 TTI: MMSZ5267B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 270 Ohms | - 55 C | + 150 C | Single | 1.7 mA | Reel | MMSZ526x | ||||
Mfr: BZX84B30-E3-08 TTI: BZX84B30-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.35Watt 2% | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX84B68-E3-18 TTI: BZX84B68-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.35Watt 2% | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 240 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | BZX84B68-V-GS18 | |||
Mfr: BZD17C36P-E3-08 TTI: BZD17C36P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | Reel | ||||||||||||||||
Mfr: BZD27C43P-E3-08 TTI: BZD27C43P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.8 Watt 5% | 0In Stock | 43 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZX584C15-HG3-08 TTI: BZX584C15-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 15V Small Signal | 0In Stock | 15 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C20-HG3-08 TTI: BZX584C20-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 20V Small Signal | 0In Stock | 20 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C2V2-G3-08 TTI: BZX584C2V2-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 2.2V Small Signal | 0In Stock | 2.2 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 uA | 120 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C |