Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBZ5929B-M3/52 TTI: SMBZ5929B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,15V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: TZMC6V8-M-18 TTI: TZMC6V8-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 6.8 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 8 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC5V6-M-18 TTI: TZMC5V6-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 5.6 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 40 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC3V9-M-18 TTI: TZMC3V9-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 3.9 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | TZM | ||||
Mfr: SMPZ3920B-M3/84A TTI: SMPZ3920B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 6.2volt 5% | 0In Stock | 6.2 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 200 uA | 2 Ohms | - 65 C | + 150 C | Single | 60.5 mA | Reel | SMPZ39-B | ||||
Mfr: SMPZ3930B-M3/84A TTI: SMPZ3930B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 16volt 5% | 0In Stock | 16 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 10 Ohms | - 65 C | + 150 C | Single | 23.4 mA | Reel | SMPZ39-B | ||||
0In Stock | 43 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 53 Ohms | - 65 C | + 150 C | Single | 8.7 mA | Reel | SMPZ39-B | |||||
Mfr: PTV20B-M3/84A TTI: PTV20B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 20volt | 0In Stock | 21.2 V | SMD/SMT | DO-220AA-2 | 600 mW | 10 uA | 14 Ohms | + 150 C | Single | Reel | PTV-B | |||||||
0In Stock | 75 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 135 Ohms | - 55 C | + 175 C | Single | 4 mA | Ammo Pack | ||||||
Mfr: BZX584C2V4-HG3-08 TTI: BZX584C2V4-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 2.4V Small Signal | 0In Stock | 2.4 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C30-G3-08 TTI: BZX584C30-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 30V Small Signal | 0In Stock | 30 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | ||||
Mfr: BZX584C4V7-G3-08 TTI: BZX584C4V7-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 4.7V Small Signal | 0In Stock | 4.7 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C6V8-G3-08 TTI: BZX584C6V8-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 6.8V Small Signal | 0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C7V5-HG3-08 TTI: BZX584C7V5-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 7.5V Small Signal | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX884B27L-HG3-08 TTI: BZX884B27L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 27V | 0In Stock | 27 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
0In Stock | 6.2 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||||
Mfr: BZX55B30-TR TTI: BZX55B30-TR Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 2% | 0In Stock | 30 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZM5224B-GS08 TTI: TZM5224B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.8 Volt 0.5 Watt | 0In Stock | 2.8 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 75 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZD17C15P-E3-08 TTI: BZD17C15P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | 15 V | SMD/SMT | 800 mW | 1 uA | 10 Ohms | - 55 C | + 150 C | Single | 50 mA | Reel | |||||||
Mfr: TZMC20-M-18 TTI: TZMC20-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 20 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 55 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: BZX55C56-TR TTI: BZX55C56-TR Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5W 5% | 0In Stock | 56 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 135 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZT52B8V2-E3-08 TTI: BZT52B8V2-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | SMD/SMT | 500 mW | 2 % | 100 nA | 7 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZX84C4V7-G3-08 TTI: BZX84C4V7-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.35W 5% | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | Reel | BZX84-G | BZX84C4V7-V-G-08 | ||||
Mfr: TZMC4V3-M-18 TTI: TZMC4V3-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 4.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 1 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: BZT52C75-E3-08 TTI: BZT52C75-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.41W 5% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | BZT52 |