Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZX4V7B-TAP TTI: TZX4V7B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: TZX9V1C-TAP TTI: TZX9V1C-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: BZX584C8V2-G3-08 TTI: BZX584C8V2-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 8.2V Small Signal | 0In Stock | 8.2 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: PLZ15B-G3/H TTI: PLZ15B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 13.89-14.62V Ippm 21V Max | 0In Stock | 15 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ15B-HG3/H | ||||
Mfr: PLZ36D-G3/H TTI: PLZ36D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 34.01-35.77V Ippm 56.9V Max | 0In Stock | 36 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 75 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ36D-HG3/H | ||||
Mfr: MMSZ4681-E3-08 TTI: MMSZ4681-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 2 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4681 | |||||
Mfr: MMSZ5267C-E3-08 TTI: MMSZ5267C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 270 Ohms | - 55 C | + 150 C | Single | 1.7 mA | Reel | MMSZ526x | ||||
Mfr: BZX55B3V0-TAP TTI: BZX55B3V0-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 4 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55C36-TAP TTI: BZX55C36-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 5% | 0In Stock | 36 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX85C27-TR TTI: BZX85C27-TR Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 1.3 Watt 5% | 0In Stock | 27 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 30 Ohms | - 55 C | + 175 C | Single | 8 mA | Reel | |||||
Mfr: BZX85C30-TR TTI: BZX85C30-TR Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 1.3 Watt 5% | 0In Stock | 30 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 30 Ohms | - 55 C | + 175 C | Single | 8 mA | Reel | |||||
0In Stock | 3.3 V | Through Hole | DO-41 | 1.3 W | 5 % | 40 uA | 20 Ohms | - 55 C | + 175 C | Single | 80 mA | Ammo Pack | ||||||
Mfr: TZX7V5D-TR TTI: TZX7V5D-TR Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 1% | 0In Stock | 7.5 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZX27C-TAP TTI: TZX27C-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 2% | 0In Stock | 27 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 2 mA | Ammo Pack | ||||||
Mfr: BZX884B5V6L-HG3-08 TTI: BZX884B5V6L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 5.6V | 0In Stock | 5.6 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: TZMC75-M-08 TTI: TZMC75-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 75 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 250 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: SMAZ5933B-E3/5A TTI: SMAZ5933B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1.5 Watt 5% | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 17.5 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | |||||
Mfr: BZX55B43-TAP TTI: BZX55B43-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.5W 2% | 0In Stock | 43 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | |||||
0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: ZMY20-GS18 TTI: ZMY20-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 1 Watt 10% | 0In Stock | 20 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 12 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | ||||||
Mfr: ZM4740A-GS18 TTI: ZM4740A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1 Watt 5% | 0In Stock | 10 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: SML4740A-E3/5A TTI: SML4740A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SML47 | ||||
Mfr: TZMC51-GS08 TTI: TZMC51-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5 Watt | 0In Stock | 51 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
0In Stock | 10 V | Through Hole | DO-41 | 1.3 W | 5 % | 4 Ohms | - 55 C | + 175 C | Single | 50 mA | Ammo Pack | |||||||
Mfr: BZX55C62-TAP TTI: BZX55C62-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.5W 5% | 0In Stock | 62 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 150 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack |