Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZM5255B-GS08 TTI: TZM5255B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 28 Volt 0.5 Watt | 0In Stock | 28 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 44 Ohms | - 65 C | + 175 C | Single | 4.5 mA | Reel | |||||
Mfr: BZX55C6V8-TR TTI: BZX55C6V8-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5 Watt 5% | 0In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 6 % | 100 nA | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C10-HG3-08 TTI: BZX584C10-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 10V Small Signal | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C18-G3-08 TTI: BZX584C18-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 18V Small Signal | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C27-HG3-08 TTI: BZX584C27-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 27V Small Signal | 0In Stock | 27 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | ||||
Mfr: BZX584C5V6-HG3-08 TTI: BZX584C5V6-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 5.6V Small Signal | 0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C9V1-G3-08 TTI: BZX584C9V1-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 9.1V Small Signal | 0In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C9V1-HG3-08 TTI: BZX584C9V1-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 9.1V Small Signal | 0In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: MMSZ5232C-E3-08 TTI: MMSZ5232C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 2% | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: MMSZ4682-E3-08 TTI: MMSZ4682-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 5% | 0In Stock | 2.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4682 | |||||
Mfr: MMSZ5246C-E3-08 TTI: MMSZ5246C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 2% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5261C-E3-08 TTI: MMSZ5261C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.5W 2% | 0In Stock | 47 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 105 Ohms | - 55 C | + 150 C | Single | 2.7 mA | Reel | MMSZ526x | ||||
Mfr: BZX84B18-E3-18 TTI: BZX84B18-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.35Watt 2% | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84B27-E3-08 TTI: BZX84B27-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.35Watt 2% | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: MMSZ5264B-E3-08 TTI: MMSZ5264B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 60 Volt 0.5W 5% | 0In Stock | 60 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 170 Ohms | - 55 C | + 150 C | Single | 2.1 mA | Reel | MMSZ526x | ||||
0In Stock | 6.2 V | SMD/SMT | SOT-23 | 300 mW | 2 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: MMSZ5253B-E3-08 TTI: MMSZ5253B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 25 Volt 0.5W 5% | 0In Stock | 25 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x | |||||
Mfr: BZD17C15P-E3-18 TTI: BZD17C15P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | 15 V | SMD/SMT | DO-219AB | 800 mW | 1 uA | 5 Ohms | - 55 C | + 150 C | 50 mA | Reel | |||||||
Mfr: BZD27C82P-E3-08 TTI: BZD27C82P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 82 Volt 0.8 Watt 5% | 0In Stock | 82 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZD27C5V1P-M3-08 TTI: BZD27C5V1P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 5.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 6 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C75P-M3-08 TTI: BZD27C75P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 75 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C-M | ||||
Mfr: BZD27B180P-M3-08 TTI: BZD27B180P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B33P-M3-08 TTI: BZD27B33P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 33 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 8 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: PLZ4V7C-G3/H TTI: PLZ4V7C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V7C-HG3/H | ||||
Mfr: PLZ3V0A-G3/H TTI: PLZ3V0A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3 V | SMD/SMT | DO-219AC-2 | 500 mW | 20 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V0A-HG3/H |