Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52C15-E3-18 TTI: BZT52C15-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.41W 5% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C2V4-E3-08 TTI: BZT52C2V4-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZT52B12-E3-08 TTI: BZT52B12-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX84C56-E3-08 TTI: BZX84C56-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.35W 5% | 0In Stock | 56 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 200 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX84C5V6-E3-18 TTI: BZX84C5V6-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.35W 5% | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZT52C5V1-G3-18 TTI: BZT52C5V1-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.41W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52-G | BZT52C5V1-V-G-18 | |||
Mfr: BZT52C6V2-G3-08 TTI: BZT52C6V2-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.41W 5% | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52-G | BZT52C6V2-V-G-08 | |||
Mfr: MMSZ4687-E3-18 TTI: MMSZ4687-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 4 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4687 | |||||
0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4692 | ||||||
Mfr: AZ23C13-E3-08 TTI: AZ23C13-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.3W 5% CA | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 9 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | ||||
Mfr: DZ23C5V1-E3-18 TTI: DZ23C5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1Volt 0.3 Watt 5% | 0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23 | ||||
Mfr: MMSZ5227C-E3-08 TTI: MMSZ5227C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 2% | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 15 uA | 24 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ522x | ||||
Mfr: MMSZ5228B-E3-18 TTI: MMSZ5228B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 5% | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | 23 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ522x | ||||
Mfr: MMSZ5233C-E3-18 TTI: MMSZ5233C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.0 Volt 0.5W 2% | 0In Stock | 6 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: MMSZ5238C-E3-08 TTI: MMSZ5238C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.7 Volt 0.5W 2% | 0In Stock | 8.7 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ523x | |||||
Mfr: MMSZ5256B-E3-18 TTI: MMSZ5256B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 5% | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 49 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x | |||||
Mfr: MMSZ5243B-G3-08 TTI: MMSZ5243B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 5% | 0In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 500 nA | 13 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ52xx-G | MMSZ5243B-V-G-08 | ||||
Mfr: MMSZ5244B-E3-18 TTI: MMSZ5244B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 5% | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5245B-G3-08 TTI: MMSZ5245B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 5% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ52xx-G | MMSZ5245B-V-G-08 | |||
Mfr: MMSZ5246B-E3-18 TTI: MMSZ5246B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5266C-E3-08 TTI: MMSZ5266C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5W 2% | 0In Stock | 68 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 230 Ohms | - 55 C | + 150 C | Single | 1.8 mA | Reel | MMSZ526x | ||||
Mfr: PTV18B-M3/84A TTI: PTV18B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 18volt | 0In Stock | 19.2 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 12 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | PTV-B | ||||
Mfr: PTV5.1B-M3/84A TTI: PTV5.1B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 5.1volt | 0In Stock | 5.4 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 8 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: SMZJ3798B-E3/52 TTI: SMZJ3798B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 1.5W 5% | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | ||||
Mfr: TZX14B-TAP TTI: TZX14B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 5% | 0In Stock | 14 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack |