Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX85C20-TAP TTI: BZX85C20-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 1.3 Watt 5% | 0In Stock | 20 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 24 Ohms | - 55 C | + 175 C | Single | 10 mA | Ammo Pack | |||||
Mfr: TZX6V2C-TR TTI: TZX6V2C-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 2% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: ZM4747A-GS08 TTI: ZM4747A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 1 Watt 5% | 0In Stock | 20 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 22 Ohms | - 65 C | + 175 C | Single | 12.5 mA | Reel | |||||
Mfr: TZX5V6D-TR TTI: TZX5V6D-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 1% | 0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TLZ4V7B-GS08 TTI: TLZ4V7B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5 Watt IR = 6uA | 0In Stock | 4.7 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 6 uA | 25 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5264C-E3-08 TTI: MMSZ5264C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 60 Volt 0.5W 2% | 0In Stock | 60 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 170 Ohms | - 55 C | + 150 C | Single | 2.1 mA | Reel | MMSZ526x | ||||
Mfr: TZMC15-M-08 TTI: TZMC15-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 15 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: PLZ2V7A-G3/H TTI: PLZ2V7A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 100 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V7A-HG3/H | ||||
0In Stock | 33 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 58 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x | ||||||
Mfr: MMSZ5230B-E3-18 TTI: MMSZ5230B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: BZX84B3V6-E3-08 TTI: BZX84B3V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.35Watt 2% | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84C5V6-G3-18 TTI: BZX84C5V6-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.35W 5% | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C5V6-V-G-18 | |||
Mfr: TZMC3V3-M-18 TTI: TZMC3V3-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 3.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: SML4764-E3/61 TTI: SML4764-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 100 Volt 1.0W 10% | 0In Stock | 100 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 350 Ohms | - 65 C | + 150 C | Single | 2.5 mA | Reel | SML47 | ||||
Mfr: BZT52C10-G3-08 TTI: BZT52C10-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.41W 5% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | Reel | BZT52-G | BZT52C10-V-G-08 | ||||
0In Stock | 10 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 5.2 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | |||||
Mfr: PLZ20C-G3/H TTI: PLZ20C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 19.23-20.22V Ippm 30V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20C-HG3/H | ||||
Mfr: BZT52B75-E3-08 TTI: BZT52B75-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 250 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | BZT52 | |||||
Mfr: BZT52C11-E3-08 TTI: BZT52C11-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.41W 5% | 0In Stock | 11 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX55B12-TR TTI: BZX55B12-TR Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: PLZ3V9A-G3/H TTI: PLZ3V9A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.9 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 50 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V9A-HG3/H | ||||
Mfr: PTV30B-M3/84A TTI: PTV30B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 30volt | 0In Stock | 32 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 18 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | PTV-B | ||||
Mfr: BZT55C5V6-GS18 TTI: BZT55C5V6-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55B22-TR TTI: BZM55B22-TR Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5W 2% | 0In Stock | 22 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZX3V3A-TR TTI: TZX3V3A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 10% | 0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |