Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX55B33-TAP TTI: BZX55B33-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 2% | 0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55C11-TAP TTI: BZX55C11-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
0In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 10 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55C24-TAP TTI: BZX55C24-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.5W 5% | 0In Stock | 24 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: 1N4757A-TAP TTI: 1N4757A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 1.3 Watt | 0In Stock | 51 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 95 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | 1N4757A | |||
0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: SML4752-E3/61 TTI: SML4752-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 33V | 0In Stock | 33 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 45 Ohms | - 65 C | + 150 C | Single | 7.5 mA | Reel | SML47 | |||
0In Stock | 24 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 70 Ohms | - 65 C | + 175 C | Single | 2 mA | Reel | ||||||
Mfr: 1N5247B-TR TTI: 1N5247B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 17 Volt 0.5 Watt | 0In Stock | 17 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 19 Ohms | - 65 C | + 175 C | Single | 7.4 mA | Reel | 1N52xxB | |||
Mfr: TZX9V1B-TR TTI: TZX9V1B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 5% | 0In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 27 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 41 Ohms | - 65 C | + 175 C | Single | 4.6 mA | Reel | |||||
Mfr: 1N5260B-TR TTI: 1N5260B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.5 Watt | 0In Stock | 43 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 93 Ohms | - 65 C | + 175 C | Single | 3 mA | Reel | 1N52xxB | |||
Mfr: TZM5227B-GS08 TTI: TZM5227B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5 Watt | 0In Stock | 3.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 15 uA | 24 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | ||||
0In Stock | 13 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZX2V7C-TR TTI: TZX2V7C-TR Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 2% | 0In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 27 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 2 mA | Reel | ||||||
Mfr: TZX3V9C-TR TTI: TZX3V9C-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 2% | 0In Stock | 3.9 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZX3V9B-TR TTI: TZX3V9B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 5% | 0In Stock | 3.9 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
0In Stock | 5.6 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
0In Stock | 24 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 25 Ohms | - 55 C | + 175 C | Single | 10 mA | Ammo Pack | |||||
0In Stock | 2.7 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 10 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX85C62-TR TTI: BZX85C62-TR Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 1.3 Watt 5% | 0In Stock | 62 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 125 Ohms | - 55 C | + 175 C | Single | 4 mA | Reel | ||||
Mfr: BZT03C270-TR TTI: BZT03C270-TR Vishay Semiconductors Availability: 0In StockZener Diodes Hermetically Sealed 270V, 6%, 1.3W, SOD-57-2 | 0In Stock | 270 V | Axial | SOD-57-2 | 1.3 W | 6 % | 1 uA | 1 kOhms | - 65 C | + 175 C | Single | 2 mA | Reel | BZT03 |